Cree LED XLamp® XM-MR LEDs
Cree LED XLamp® XM-MR LEDs feature a round, circular light‑emitting surface (LES) that improves the quality of projected light through optics, compared to traditional LEDs with a square LES. The bottom of the XM-MR LED maintains the same dimensions and footprint as all other Cree LED XLamp XM LEDs, providing an easy upgrade path for XM‑based designs. The compact and proven 5.0mm2 XM-MR platform offers an excellent ecosystem of optics and system solutions available, enabling lighting manufacturers to simplify design processes and shorten time‑to‑market. XLamp XM-MR LEDs are optimized for directional portable lighting applications where the best possible beam quality is required.
Features
- Available in 70-CRI white
- ANSI‑compatible chromaticity bins (5000K, 5700K, and 6500K)
- Binned at +85°C
- Eliminates square beam shapes through tight beam optics
- 3V voltage class
- Low 0.6°C/W (typical) thermal resistance, junction-to-solder point
- Wide 120° viewing angle
- Unlimited floor life at ≤30ºC/85% RH
- Reflow solderable per JEDEC J‑STD‑020C
- Electrically neutral thermal path
- Class 3B ESD withstand voltage, Human-Body Model (HBM) per Mil-Std-883D
- UL recognized component (E349212)
- RoHS and REACH compliant
Applications
- Architectural lighting
- Retail/display lighting
- Hospitality lighting
- Residential lighting
- Museum/gallery lighting
- Flashlights
- Bicycle lights
- Aftermarket automotive
Specifications
- 3226lm maximum
- Minimum luminous flux (lm) at 3000mA
- 1252lm or 1276lm at +25°C
- 1120lm or 1200lm at +85°C
- 14A maximum drive current at +85°C
- 5V maximum reverse voltage
- 3.2V maximum forward voltage at 3000mA, +85°C
- 57W maximum power
- 2.3mm LES size, 5.0mm x 5.0mm footprint
- +150°C maximum LED junction temperature, +85°C typical
Dimensions: mm
Published: 2025-10-22
| Updated: 2025-11-19