New LED Lighting

MEAN WELL SPWM-KN and SPWM-MA 75/150/240 LED Drivers are compliant with KNX and Matter standards for smart lighting applications. The SPWM-KN series features a built-in KNX communication interface for direct connection to the KNX bus, seamlessly integrating with KNX systems for digital lighting control and complying with KNX Data Secure requirements. The SPWM-MA series is based on Matter over Thread technology and complies with the Matter 1.5 specification. The SPWM-MA devices offer an integrated communication antenna and are Matter-certified by the CSA Alliance. Both the SPWM-KN and SPWM-MA series support dimming, tunable white, and color control modes. These LED drivers from MEAN WELL also provide up to 20kHz pulse width modulation (PWM) dimming frequency, along with a 1-to-4 channel output configuration for design flexibility.
-
MEAN WELL SPWM-KN & SPWM-MA 75/150/240 LED DriversComplies with KNX and Matter standards and supports dimming, tunable white, and color control modes.9/8/2026 -
BIVAR PLP2 LED Light PipesOffer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel.9/3/2026 -
ams OSRAM OSTUNE™ E3030 KW DSL531.CC LEDsDesigned specifically for high-quality white applications in automotive interiors.8/17/2026 -
ams OSRAM OSTUNE™ E1515 LEDsAutomotive-qualified LEDs that offer superior light quality for ambient white illumination.8/13/2026 -
Ledil SOCKET-B-25-x LED Lighting Accessories25mm diameter devices providing easy and reliable attachment of optics to luminaires using LEDs.8/6/2026 -
ams OSRAM DURIS™ E 2835 UNIQ LEDsOffer U6 and U9 that are specially designed for 6V and 9V applications, respectively.7/28/2026 -
Infineon Technologies LITIX™ SHIELD_LED_PLATFORM Arduino ShieldArduino shield for evaluating LITIX™ LED platform reference designs.7/27/2026 -
Infineon Technologies REF_LEDP_ANI_EXT LITIX™ LED Reference BoardAnimated exterior lighting reference board for automotive LITIX™ LED platform evaluation.7/27/2026 -
Ledil TOBA-B-25 25mm Chip-on-Board (COB) ConnectorsDesigned for easy installation, featuring pre-installed wires for quick, tool-free assembly.7/21/2026 -
Cree LED XLamp® XP-G Prime LEDsHigh-efficiency directional LED for roadway, industrial, and portable lighting applications.7/21/2026 -
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.7/21/2026 -
Kingbright QuantumDot BGW LED LampsUltra-compact 01005 SMD LED lamps with low power consumption and wide viewing angles.7/16/2026 -
Diodes Incorporated AL8859QA0EV1 Evaluation BoardDemonstrates the ability of the AL8859Q multiphase boost controller for automotive lighting systems.7/14/2026 -
ams OSRAM SYNIOS™ E1515 KW SIURA1.KD White LEDDesigned for a high-resolution local dimming LCD head-up display7/10/2026 -
Lumileds LUXEON CZ ES Color Line LEDsOffer maximum density and minimal area for complex color arrays and measure 2mm x 1.6mm in size.7/10/2026 -
ams OSRAM OSCONIQ® S 5050 Gen 2.0 LEDsHigh-efficacy 5050 LEDs with robust packaging for professional lighting.7/7/2026 -
Lumileds LUXEON 2835 Commercial Visual Consistency LEDsDeliver uniform lighting performance specifically engineered for high-end architectural lighting.7/6/2026 -
Kingbright 2nd Generation High-Temperature SMD LEDsOffer improved material durability and electrical reliability for dense system designs.6/24/2026 -
ams OSRAM SIDELED™ SFH 4256B & SFH 4244B Infrared EmittersFeature side-emitting SMT LED with integrated reflector and Thinfilm Chip technology.6/16/2026 -
Mikroe Light 6 ClickAdd-on board for real-time light level detection, illumination monitoring and brightness adaptation.6/1/2026 -
ams OSRAM OSLON™ UV 3535 LEDsDesigned for high germicidal effectiveness and comes in an industry‑standard 3535 ceramic package.5/27/2026 -
TE Connectivity LUMAWISE Endurance Econo BridgesBridges the connectivity between a luminaire and remotely mounted sensors or control devices.5/13/2026 -
Cree LED XLamp® XE-B LEDsA smaller Element package optimized for high intensity and ideal color mixing.5/5/2026 -
iC-Haus IC-NE Pulse ReceiverLight-grid receiver IC contains a bandpass amplifier with a center frequency of typically 300kHz.4/17/2026 -
Vishay VLMRGB1500 Multi Chip SMD RGB LEDA high-brightness tricolor LED designed primarily for RGB displays and backlights.4/14/2026