New Optical Detectors & Sensors

DFRobot AI Binocular 3D Vision Recognition Sensor is a multi-modal recognition module engineered for high-security and versatile identity authentication. This sensor is equipped with two 2-megapixel high-definition cameras. The cameras use color and infrared cameras, which can be recognized normally in dark environments. This sensor core functionality lies in its three-in-one identification capability, integrating robust face recognition, secure palm vein recognition, and universal QR code scanning into a single, compact device. The vision recognition sensor features advanced 3D liveness Detection for anti-spoofing and local storage for up to 1,000 users.
-
DFRobot AI Binocular 3D Vision Recognition SensorMulti-modal recognition module engineered for high-security and versatile identity authentication.2/2/2026 -
DFRobot SEN0644 RS485 Waterproof Ambient Light SensorMeasures the intensity of light in different environments with a detection range of 0Lux to 200KLux.1/29/2026 -
DFRobot SEN0642 RS485 UV Intensity Measurement SensorDesigned to measure UV intensity and UV index within the 290nm to 390nm wavelength range.1/28/2026 -
DFRobot SEN0641 RS485 PAR SensorDesigned to measure light within the 400nm to 700nm spectral range.1/28/2026 -
DFRobot SEN0640 RS485 Photoelectric Solar Radiation SensorDesigned to measure solar radiation in the 400nm to 1100 nm spectral range.1/28/2026 -
iC-Haus iC-TW29 EVAL TW29_1D Evaluation BoardEvaluation of iC-TW29 for incremental encoder applications with single-ended or differential.12/9/2025 -
ams OSRAM SFH 270xH Broadband Harsh Finish PhotodiodesEngineered with a durable surface finish that resists scratches and assembly-related wear.12/1/2025 -
ROHM Semiconductor RPR-0730 Photo ReflectorAnalog optical sensor with an infrared VCSEL (IrVCSEL) and a phototransistor.11/6/2025 -
Vishay VCNL36825T-SB Sensor BoardOffers exceptional precision in optical distance detection and ambient light measurement.11/3/2025 -
Vishay VEMD4210FX02 Ambient Light SensorThis ambient light sensor is a high-speed and highly sensitive PIN photodiode.10/27/2025 -
Vishay VEMD5525FX02 PIN Photodiode Ambient Light SensorsWith a 530nm peak sensitivity, these sensors closely match the spectral response of the human eye.10/22/2025 -
Texas Instruments OPT4201DTSEVM Evaluation ModuleFacilitates an extensive evaluation of the OPT4201 high-precision digital ambient light sensor.9/9/2025 -
onsemi AR0233AT Hayabusa CMOS Image SensorsDelivers exceptional sensitivity for a wide variety of automotive applications.9/8/2025 -
Würth Elektronik WL-OSEN Reflective Optical Sensors1mm typical detection distance and a built-in daylight filter.8/20/2025 -
STMicroelectronics STEVAL-16GZMAI VD16GZ S-Board Hardware KitKit is configured to evaluate the operation of the integrated VD16GZ image sensor.8/19/2025 -
Murata IRS-D200ST00R1 Infrared SensorOffers a small size, reflowable SMD design, and a digital output.7/11/2025 -
onsemi AF013x Hyperlux™ ID 1.2MP iToF SensorsMatrix sensors for 3D imaging fast-moving objects.7/7/2025 -
Omron E3AS-HF ToF Laser SensorsToF photoelectric sensors that achieve stable detection of difficult-to-sense targets up to 6m away.6/26/2025 -
Vishay VEML6046X00-SB Sensor BoardDemonstrates the capabilities of the VEML6046X00, a high-accuracy, low-power color sensor.6/9/2025 -
Marktech Optoelectronics MT03 Silicon PhotodiodesSpectral sensitivity wavelength ranging from 250nm to 1100nm, in a hermetic TO-5 metal can package.6/9/2025 -
onsemi Premier Reference Image Sensor Modules EcosystemEnables the development of intelligent, high-performance vision systems.5/26/2025 -
ams OSRAM TCS3448 14-Channel Multi-Spectral Colour SensorsDesigned for precise color analysis and spectral matching in demanding applications.5/19/2025 -
ams OSRAM TCS3448_EVM_KT Optical Sensor Evaluation KitEvaluates the spectral sensing capabilities of the TCS3448 14-channel multi-spectral color sensor.5/19/2025 -
Broadcom HEDS-9930 (E2/E2L) Evaluation BoardsDesigned to be used as a reference design for the AEDR-9930 encoder ASIC.4/24/2025 -
Broadcom HEDS-9930 (E2/E2L) SPI Programming KitsCalibration kits that are designed to be used with the HEDS-9930 (E2/E2L) evaluation boards.4/24/2025 -