New LED Bulbs & Modules

Bivar PLP2 LED Light Pipes offer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel. Designed for simple front-mount and press-fit installation, these light pipes eliminate the need for additional hardware while delivering dependable optical performance. The PLP2 LED light pipes are available with 2mm and 3mm lens diameters. This gives designers the flexibility to optimize visibility, panel space, and product aesthetics while maintaining a consistent platform across multiple applications.
-
BIVAR PLP2 LED Light PipesOffer a reliable and cost-effective solution for transferring LED light from a PCB to a front panel.9/3/2026 -
BIVAR GVLP Series Vertical Light PipesFeature integrated press-fit PCB mounts, eliminating adhesives or heat staking and easing assembly.7/21/2026 -
Altech Push Button Digital IndicatorsOffer durable and modular control solutions for industrial panels.3/26/2026 -
JKL Components ZFS-105000 White LED Flex RibbonsDesigned for easy installation using peel-and-stick 3M adhesive tape backing.3/23/2026 -
JKL Components ZFS-85000HD-RGB LED Ribbon StripHigh‑density 12V RGB LED flex strip that features easy peel‑and‑stick adhesive backing.3/20/2026 -
Cree LED LS8 Square Printed Circuit Board AssembliesThree performance options, including JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.2/20/2026 -
Cree LED LS12P 12LED Rectangular PCBAsThree performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.11/6/2025 -
Essentra Components LP Series LED Light PipesDesigned to channel light efficiently from surface-mount LEDs to external display points.11/6/2025 -
Cree LED VB192/VB256 Standard LED Linear PCBAsConfigured with J Series® 2835 N Class, J Class, or G Class LEDs.10/6/2025 -
Cree LED LS24 LED Standard Rectangular PCBAsAvailable in a 24-LED rectangular configuration with two single-pole connectors and a TVS diode.10/6/2025 -
Cree LED LS12 Standard ProductsOffers 12 J Series 5050 LEDs supplying three different performance levels.10/6/2025 -
Bulgin DX Vandal-Resistant IndicatorsBuilt to withstand harsh environments, IP67 and IK06 protection, features a wide range of options.8/20/2025 -
BIVAR SZSF LED Light PipesDesigned to boost efficiency with a compact PCB fit and ZeroLightBleed™ technology.8/12/2025 -
Banner Engineering K50 Pro Optical LED Panel Mount IndicatorsCombines a bright, multicolor indicator with an optical sensor for reliable touchless detection.6/18/2025 -
Luminus Devices CFT-50X LEDsHigh-performance LEDs designed specifically for medical, life sciences, and industrial applications.6/6/2025 -
BIVAR GLP Press-Fit Halo Light PipesProvide IP54 ingress protection without the need for additional hardware.5/15/2025 -
APEM DUAL ICON Ø14mm Panel-Mount LED IndicatorsBi-color layout with a clear and visible display - even in bright sunlight or dim surroundings.5/15/2025 -
TE Connectivity LUMAWISE Endurance N+ 76 mm & 81 mm Diameter BasesOffer an ANSI C136-compliant base assembly with an integral seal gasket.2/24/2025 -
Ledil VERONICA-MAXI50 LED Lighting Lens Assemblies∅48mm variants for up to 7070 size LED packages/clusters of LEDs with a maximum diameter of 8.2mm.11/6/2024 -
TE Connectivity LED Indicator Lights (ILE) & Buzzers (IBE)Operating life of over 1 million cycles and can be used in harsh environments with an IP65 rating.10/4/2024 -
Dialight 658 Series Single Color Panel Mount IndicatorsDesigned with a highly durable watertight housing for single-color LEDs.9/3/2024 -
BIVAR SASG LED Light PipesFeature lensing and control techniques, eye-catching illumination, and pipe technology.7/31/2024 -
BIVAR BGLP LED Light PipeLight pipe assembly designed with PMMA acrylic sheet material and divided into 10 uniform segments.7/9/2024 -
New Energy Luminus MP-7070 LED ModulesOff-the-shelf platform for rapidly moving from prototypes to finished LED lighting fixtures.7/5/2024 -
American Bright LED LED Black Housing AB-FQ Square Light RopesDurable, IP67-rated black housing light strips are flush when mounted to dark surfaces.5/1/2024