New LED Light Bars & Light Strips

JKL Components ZFS-105000 White LED Flex Ribbons are designed for easy installation using peel-and-stick 3M adhesive tape backing. These ribbons are available in standard and high‑density configurations, with 12V and 24V models to support a range of power requirements. The ZFS-105000 LED flex ribbons provide a 120° viewing angle and 80 LEDs in standard versions and 160 LEDs in high‑density versions. These ribbons offer 6W, 12W, and 18W power consumption and include a barrel connector interface for straightforward integration with compatible power supplies. Typical applications include industrial lighting, Cabinet lighting, display casescoves and architectural accents, and a DIY and custom lighting project.
-
JKL Components ZFS-105000 White LED Flex RibbonsDesigned for easy installation using peel-and-stick 3M adhesive tape backing.3/23/2026 -
JKL Components ZFS-85000HD-RGB LED Ribbon StripHigh‑density 12V RGB LED flex strip that features easy peel‑and‑stick adhesive backing.3/20/2026 -
Cree LED LS8 Square Printed Circuit Board AssembliesThree performance options, including JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.2/20/2026 -
Cree LED LS12P 12LED Rectangular PCBAsThree performance options with either JR5050C E Class, JK5050B H Class, or JR5050B K Class LEDs.11/6/2025 -
Cree LED VB192/VB256 Standard LED Linear PCBAsConfigured with J Series® 2835 N Class, J Class, or G Class LEDs.10/6/2025 -
Cree LED LS24 LED Standard Rectangular PCBAsAvailable in a 24-LED rectangular configuration with two single-pole connectors and a TVS diode.10/6/2025 -
Cree LED LS12 Standard ProductsOffers 12 J Series 5050 LEDs supplying three different performance levels.10/6/2025 -
American Bright LED LED Black Housing AB-FQ Square Light RopesDurable, IP67-rated black housing light strips are flush when mounted to dark surfaces.5/1/2024 -
JKL Components ZM-333 LED Channel ModulesDesigned for backlighting shallow sign boxes and are IP67 rated for water resistance.9/5/2023