Abracon ADCR-X02R7S Supercapacitors
Abracon ADCR-X02R7S Supercapacitors are high-temperature and humidity supercapacitors that feature a high energy density of over 4Wh/Kg. These capacitors operate at 2.7V nominal DC voltage and at extreme ambient operating temperatures ranging from -40°C to 85°C. The ADCR-X02R7S supercapacitors offer a good life cycle of more than 50K cycles, and the operating humidity is ≤85%. Typical applications include smart meters, power assist circuits, power backup, micro energy storage, and IoT energy harvesting.Features
- 2.7V nominal DC voltage
- High energy density of over 4Wh/Kg
- -40°C to 85°C operating temperature range
- Excellent life cycle of >50K cycles
- Operation in high humidity up to 85%
- RoHS/RoHS II compliant
- Moisture Sensitivity Level-1 (MSL-1)
Applications
- Smart meters
- Power assist circuits
- Power backup
- Micro energy storage
- IoT energy harvesting
Dimensions
Published: 2024-10-16
| Updated: 2024-10-23