Silicon Labs EFR32xG22E Wireless Radio Board (xG22-RB4415A)

Silicon Labs EFR32xG22E Wireless Radio Board (xG22-RB4415A) plugs into the Main Development Board of the Wireless Gecko Starter Kit. Used in conjunction with the software stack distributed with Simplicity Studio, it provides developers with all the tools needed to start developing projects. The board's support for various protocols (like Zigbee®, BLUETOOTH®, and Thread) and the compact design make the radio board versatile for multiple applications. xG22-RB4415A's low power consumption and reliable performance are particularly beneficial in battery-operated devices. This radio board is not a stand-alone tool and requires a wireless mainboard (purchased separately).

Features

  • Based on the EFR32MG22E224F512IM40 Wireless SoC, +6dBm, 512kB Flash, 32kB RAM, 5mm x 5mm QFN40 package
  • Plugs into the main development board of the Wireless Gecko Starter Kit
  • Inverted-F PCB antenna (2.4GHz band)
  • 8Mbit low-power serial flash for over-the-air upgrades
  • 2.4GHz frequency
  • Supports various protocols like Zigbee, BLUETOOTH, and Thread
  • Requires a wireless mainboard (SI-MB4002A, purchased separately)

Applications

  • Smart home devices
  • Wearable technology
  • Industrial automation
  • Connected medical devices
  • Home security systems
  • Smart agriculture
  • Asset tracking
  • Wireless sensor networks
  • Building automation
Published: 2024-10-03 | Updated: 2024-11-01