ROHM Semiconductor Standard Zener Diodes
ROHM Semiconductor Standard Zener Diodes are available in various types, such as 2-pin mold surface mount types and complex types. ROHM Standard Zener diodes are highly reliable and offer superior surge resistance for supporting automotive and industrial standards. The standard Zener diodes feature an epitaxial planar construction in a small power mold package. These Zener diodes are ideal for voltage regulation applications.The RASMID™ Zener diodes are the world's smallest transient voltage transistors that are used as protection elements in a variety of circuits. These diodes offer superior dimensional accuracy and are ideal for high-performance, high density, mobile, and wearable products. The RASMID Zener diodes feature high reliability, ±8kV high protection level, and ±10µm dimension tolerance.
The TFZV Zener diodes are highly reliable and are offered in a small power mold SOD-323HE-2 package. These diodes are automatically mountable by a chip mounter and provide a Zener voltage range of 2V to 37.19V. The TFZV Zener diodes are ideal for voltage regulation applications. The TDZV Zener diodes operate at 5.1V to 18V Zener voltage range and are offered in a small mold SOD-323HE package. These TDZV Zener diodes feature a silicon epitaxial planar structure and 500mW power dissipation.
The PDZV Zener diodes operate at 2.3V to 43V Zener voltage range and are offered in a small power mold SOD-128 package. These Zener diodes feature 1000mW power dissipation and silicon epitaxial planar structure.
Features
- Small mold type
- High reliability
- Silicon epitaxial planar structure
Additional Resources
| Part Number | Description | Datasheet | Pd - Power Dissipation | Zz - Zener Impedance | Ir - Reverse Current | Package/Case |
|---|---|---|---|---|---|---|
| CDZVT2R4.7B | Zener Diodes Zener Diode | ![]() |
100 mW | 100 Ohms | 2 uA | SOD-923-2 |
| RSA6.1J4T2R | ESD Protection Diodes / TVS Diodes TVS ARRAY4 ELMNTS | ![]() |
SOT-553-5 | |||
| PDZVTR8.2B | Zener Diodes 1000mW Pd SOD-128 PMDTM 8.2Vz(V) Min | ![]() |
1 W | 4 Ohms | 20 uA | SOD-128-2 |
| UMZ18NT106 | Zener Diodes DIODE DUAL CMMN ANOD 17.955V 200MA | ![]() |
200 mW | 100 nA | SOT-323-3 | |
| TDZVTR22 | Zener Diodes 500mW 19.8-24.2V SOD-323HE | ![]() |
500 mW | SOD-323HE-2 | ||
| TDZVTR10 | Zener Diodes 500mW 9-11V SOD-323HE | ![]() |
500 mW | SOD-323HE-2 | ||
| TDZVTR6.8 | Zener Diodes 500mW SOD-323HE TUMD2M | ![]() |
500 mW | 10 uA | SOD-323HE-2 | |
| UMZ8.2TT106 | Zener Diodes 8.2V 200MW | ![]() |
200 mW | 30 Ohms | 500 nA | SOT-323-3 |
| PDZVTR4.7B | Zener Diodes 1000mW Pd SOD-128 PMDTM 4.7Vz(V) Min | ![]() |
1 W | 10 Ohms | 20 uA | SOD-128-2 |
| TDZVTR16 | Zener Diodes 500mW SOD-323HE TUMD2M | ![]() |
500 mW | 10 uA | SOD-323HE-2 |