Switchcraft EH TQG Panel Mount Connectors
Switchcraft EH TQG Panel Mount Mini XLR Connectors are available as male and female in the same housing size, simplifying installation and modification. The EH TQG series is available with 3, 4, 5, 6, 7 or 8 contacts for male, plated in silver or gold and 3, 4 or 5 contacts for female. Switchcraft EH TQG Mini XLR Connectors are RoHS compliant.Features
- Nickel or black finish
- 3, 4, 5, 6, 7, or 8 contacts for male, plated in silver or gold
- 3, 4, or 5 contacts for female
- Rugged metal construction
- RoHS Compliant
Applications
- Communications equipment
- Wall plates
- Custom I/O panels
- Pro audio equipment
View Results ( 40 ) Page
| Part Number | Standard | Number of Positions | Gender | Contact Plating |
|---|---|---|---|---|
| EHTL2PKG | Standard XLR | 2 Position | Female | Gold |
| EHT3FAUPKG | Mini (Tiny) XLR | 3 Position | Female | Gold |
| EHT3F | Mini (Tiny) XLR | 3 Position | Female | Silver |
| EHT4F | Mini (Tiny) XLR | 4 Position | Female | Silver |
| EHT4FBAU | Mini (Tiny) XLR | 4 Position | Female | Gold |
| EHT6MBPKG | Mini (Tiny) XLR | 6 Position | Male | Silver |
| EHT4FBAUPKG | Mini (Tiny) XLR | 4 Position | Female | Gold |
| EHT4FB | Mini (Tiny) XLR | 4 Position | Female | Silver |
| EHTL2 | Standard XLR | 2 Position | Female | Gold |
| EHT3FBAUPKG | Mini (Tiny) XLR | 3 Position | Female | Gold |
Published: 2014-02-28
| Updated: 2022-03-11