TE Connectivity Charging Inlets for Commercial/Industrial Vehicles

TE Connectivity's (TE) Charging Inlets for Commercial and Industrial Vehicles enable safe, fast, and secure charging and withstand 10,000 mating cycles while charging at 250VAC (at 32A) and 1000VDC (at 200A). These rugged components feature larger cable sizes (DC 70mm2 / PE 25mm2 / AC 6mm2) to accommodate higher power over extended periods of time. The modular design offers flexible cable exits to the left or right side. The enhanced safety features include an integrated actuator for end position sensing as well as integrated PT1000 temperature sensors for enhanced temperature monitoring. TE Commercial and Industrial Charging Inlets are ideal for use with heavy- and medium-duty trucks, buses, two-wheelers, and agriculture, construction, and recreational vehicles.

Features

  • Enables safe, fast charging for wide range of vehicles
  • Capable of 10,000 mating cycles while charging at 250VAC (at 32A) and 1000VDC (at 200A)
  • Larger cable sizes
    • DC: 70mm2
    • PE: 25mm2
    • AC: 6mm2
  • Modular design with cable exits to left or right side
  • Enhanced safety
    • Integrated actuator for end position sensing
    • Integrated PT1000 temperature sensors for enhanced temperature monitoring
  • Optional LED charging indicator for end-user ease of use and snap-on protective flaps with choice of opening direction
  • Convenient kit part numbers for every configuration
  • -40°C to +85°C operating temperature range 

Applications

  • Heavy- and medium-duty trucks
  • Buses
  • Agriculture
  • Construction
  • Recreational EVs
  • 2-wheelers

Videos

Infographic

Infographic - TE Connectivity Charging Inlets for Commercial/Industrial Vehicles
Published: 2022-11-04 | Updated: 2024-06-13