Toshiba High Capacity Photorelays

Toshiba High Capacity Photorelays are available as solid-state relays (SSR) or MOSFET output optocouplers and are typically used as signal relay replacements. High-capacity photorelays include products with ION>1A on-state current. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET. Optocouplers are used for various applications, ranging from industrial equipment to home appliances and equipment. These Toshiba single-circuit photorelays can handle both AC and DC loads. Photorelays are available in through-hole or SMT/SMD mounting styles in a wide range of package types with an operating temperature range of -20°C to +110°C.

Features

  • 1500VRMS to 2500VRMS isolation voltage
  • -20°C to +110°C operating temperature range
  • Through-hole or SMT/SMD mounting styles
  • Various packages
  • 0.4V to 5V on-state current
  • 20V to 200V off-state output terminal voltage

Applications

  • Mechanical relay replacements
  • Factory automation
  • Programmable logic controllers
  • HVAC
  • Industrial equipment
  • General-purpose inverters
  • Measuring instruments
  • Security systems
  • Semiconductor testers (memory, SoC, LSI)
  • Automatic test equipment
Published: 2019-10-10 | Updated: 2025-07-18