Toshiba General Use/Economical Photorelays
Toshiba General Use/Economical Photorelays are ideal for security systems, mechanical relay replacements, factory automation, and measuring instruments. Photorelays are semiconductor relays made up of an LED optically coupled to a MOSFET, used mainly as signal relay replacements. These Toshiba photorelays are available in 4-pin SO6 and 2.54SOP4 packages. The devices have an on-state current of 2Ω to 50Ω and an off-state output terminal voltage of 60V to 350V. The photorelays also require LED current ranging from 1mA to 3mA with an isolation voltage of 3750VRMS (min).Features
- SOP-4 package/case
- SMD/SMT mounting style
- 3750VRMS isolation voltage
- TLP175A
- MOSFET Output Optocouplers
- 1x channel
- 100mA output current
- 60V (min.) off-state output terminal voltage
- 50Ω (max) on-state resistance
- 5mA forward current
- 1.4V forward voltage
- 5V reverse voltage
- 50mW power dissipation
- -20°C to +65°C operating temperature range
- TLP172AM
- Solid State Relays
- 500mA output current
- 60V (min.) off-state output terminal voltage
- 3mA trigger LED current (max)
- -40°C to +110°C operating temperature range
- TLP172GM
- Solid State Relays
- 50mW power dissipation
- 110mA on-state current (max)
- 35Ω on-state resistance
- 350V (min.) Off-state output terminal voltage
- 3mA trigger LED current (max)
- -20°C to +100°C operating temperature range
Applications
- Security systems
- Mechanical relay replacements
- Factory automation
- Measuring instruments
Additional Resources
Published: 2019-10-09
| Updated: 2023-12-05