Vishay Semiconductors VSMY High Speed IR Emitting Diodes
Vishay Semiconductors VSMY High Speed IR Emitting Diodes are infrared, 850nm-emitting diodes based on surface emitter technology with high radiant intensity, high optical power, and high speed. Vishay Semiconductors VSMY Series High-Speed IR Emitting Diodes come in four package forms, the PLCC-2, Gull Wing, Reverse Gull Wing, and 0805, all but the first of which are molded in clear, untinted plastic packages. All of these diodes are designed for surface mounting and are suitable for high pulse current operation.Features
- Surface mount package
- λp = 850nm Peak wavelength
- High reliability
- High radiant power
- High radiant intensity
- Suitable for high pulse current operation
- Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC
View Results ( 4 ) Page
| Part Number | Datasheet | Description |
|---|---|---|
| VSMY2850RG | ![]() |
Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. |
| VSMY1850 | ![]() |
Infrared Emitters SurflightVCSEL 850nm 10mW/sr, +/-60deg. |
| VSMY2850G | ![]() |
Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. |
| VSMY3850-GS08 | ![]() |
Infrared Emitters 60 Degree 17mW/sr 850nm PLCC-2 |
Published: 2011-04-28
| Updated: 2022-03-11