TFBS4711-TR3

Vishay Semiconductors
782-TFBS4711
TFBS4711-TR3

Mfr.:

Description:
Infrared Transceivers SIR 115.2 kbits/s 2.7-5.5V Op Voltage

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,505

Stock:
2,505 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.20 $4.20
$2.90 $29.00
$2.53 $253.00
$2.45 $1,225.00
$2.38 $2,380.00
Full Reel (Order in multiples of 2500)
$2.35 $5,875.00
10,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Infrared Transceivers
RoHS:  
SMD/SMT
900 nm
115.2 kb/s
1 m
65 mW/sr
24 deg
2.2 us
300 ns
300 ns
300 mA
2.4 V to 5.5 V
- 25 C
+ 85 C
6 mm x 3.1 mm x 1.9 mm
Sidelooker
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Input Current: 10 mA
Moisture Sensitive: Yes
Pd - Power Dissipation: 250 mW
Product Type: IR Transceivers
Series: TFBS
Factory Pack Quantity: 2500
Subcategory: Infrared Data Communications
Type: Infrared Transceiver Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8517620090
JPHTS:
854149000
MXHTS:
8541410100
BRHTS:
85414900
ECCN:
EAR99

Infrared Transceivers

Vishay Semiconductors Infrared Transceivers are small-profile Infrared Data Association (IrDA) compliant transceivers. These transceivers enable short-distance wireless data communication and support data rates up to 115kbit/s. These transceivers feature transmission distances from 50cm to 1m. The infrared transceivers have a split power supply that allows the emitter to be driven by a separate power supply. They are available in six variants: TFBR4650, TFBS4650, TFBS4652, TFBS4711, TFDU4101, and TFDU4301. The infrared transceivers are lead-free and capable of lead-free processing. Typical applications include data collection, medical, vending, Point-of-Sale (POS), and access control.