Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 500VAC 5A 400VDC PGT 899In Stock
Min.: 1
Mult.: 1
Reel: 1,000

477 5 A 500 VAC Time Delay / Slow Blow Leaded Fuses 400 VDC Axial 5 mm x 20 mm Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .315A TE5 2,296In Stock
Min.: 1
Mult.: 1
Reel: 1,400

396 PCB Mount Fuses 315 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 545 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 5A Ammo Pack 922In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 22 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 12A 6,639In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 12 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II - 55 C + 125 C 5 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V.5A PICO II 5,568In Stock
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 500 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 252 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 7A Slo-Blo 3,185In Stock
Min.: 1
Mult.: 1
Reel: 4,000

473 PCB Mount Fuses 7 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 9.2 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 SL 8A 1,853In Stock
Min.: 1
Mult.: 1

383 PCB Mount Fuses 8 A 300 VAC Time Delay / Slow Blow Leaded Fuses Radial TR5 Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL LL .800A TE5 2,660In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 96 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2.5A TE5 4,137In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 24 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 5A IEC TL TE5 5,511In Stock
Min.: 1
Mult.: 1
Reel: 1,400

392 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TE5 - 40 C + 85 C 10.1 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 4A TE7 1,565In Stock
Min.: 1
Mult.: 1

807 PCB Mount Fuses 4 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 17.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .5A PICO UL913 6In Stock
Min.: 1
Mult.: 1

259-UL913 PCB Mount Fuses 500 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Radial PICO - 55 C + 90 C 302 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.6A 768In Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II 70 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 800mA 350V 3,283In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 800 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 140 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2,323In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MRT PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 53 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3,323In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MRT PCB Mount Fuses 1.6 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole PRTCTR 125V FA RoHS AMMO 2A 331In Stock
Min.: 1
Mult.: 1

491 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO II Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 1A 2,077In Stock
Min.: 1
Mult.: 1

0697W 1 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Littelfuse Fuses with Leads - Through Hole 1A 125V Pico Fast Acting Axial 10In Stock
Min.: 1
Mult.: 1

251 PCB Mount Fuses 1 A 125 VAC Fast Blow Leaded Fuses Axial PICO II 128.000006 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 630mA 350V 5,147In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 630 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 190 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 2A 4,639In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697W 2 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II FA 2,348In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 32V 25A 500In Stock
Min.: 1
Mult.: 1
Reel: 1,000

275 Hi-Rel Fuses 25 A 32 VAC Fast Blow Leaded Fuses 32 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 3A PICO II TIME LAG 810In Stock
Min.: 1
Mult.: 1
Reel: 1,000

472 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VDC Axial PICO II - 55 C + 125 C 18.7 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Slo-Blo 848In Stock
Min.: 1
Mult.: 1
Reel: 1,000

473 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 50 A at 125 VDC Axial PICO II - 55 C + 125 C 52 mOhms Reel, Cut Tape