Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,653
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse, Rectangular, Time Lag, IEC, Bulk Pack, 5A 4,353In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0HAAL Micro Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 250 VDC 5 A Radial - 55 C + 125 C 10 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V .125A MICRO Very Fast Acting 2,800In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 125 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 1 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 3A MICRO Very Fast Acting 5,694In Stock
Min.: 1
Mult.: 1

273 PCB Mount Fuses 3 A 125 VAC Fast Blow Leaded Fuses 125 VDC 10 kA Radial MICRO - 55 C + 85 C 27.5 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/500VDC 3,230In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 10 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 7.6 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 277V .16A PICO UL913 405In Stock
Min.: 1
Mult.: 1

PICO 307 Specialty Fuses 160 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA Radial - 55 C + 125 C 2.95 Ohms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 10A, 600VAC/600VDC 1,865In Stock
Min.: 1
Mult.: 1

0ADA 10 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A PICO II FA 3,864In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 20.400001 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 7,757In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .75A Safe-T-Plus 874In Stock
Min.: 1
Mult.: 1

259 PCB Mount Fuses 750 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Radial Safe-T-Plus - 55 C + 90 C 175 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 5A Slo-Blo 3,533In Stock
Min.: 1
Mult.: 1
Reel: 4,000

473 PCB Mount Fuses 5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 13.3 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 3.15A 350V 7,740In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 3.15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 21 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 15A 350V 10,325In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 15 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 3.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.6A, 600VAC/600VDC 967In Stock
Min.: 1
Mult.: 1

0ADA 600 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 125V 2.5A PICO II FA 3,592In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 2.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II 35.999998 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2.5A Time 3,047In Stock
Min.: 1
Mult.: 1
Reel: 5,000

471 PCB Mount Fuses 2.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II - 55 C + 125 C 30 mOhms Reel, Cut Tape, MouseReel
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 8A 600VAC/600VDC 932In Stock
Min.: 1
Mult.: 1

0ADA 8 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1A, 600VAC/500VDC 1,877In Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 1 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 139 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 1.5A 4,156In Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 1.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 35.999998 mOhms Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 250mA 350V 10,853In Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 250 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A, 200 A MICRO - 55 C + 125 C 800 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 1.6A, 600VAC/600VDC 935In Stock
Min.: 1
Mult.: 1

0ADA 1.6 A 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Littelfuse Fuses with Leads - Through Hole 250V .25A 572In Stock
Min.: 1
Mult.: 1
Reel: 500

242 PCB Mount Fuses 250 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA Axial 3.02 mm x 8.4 mm - 40 C + 125 C 1.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 1.5A PICO II 2,221In Stock
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 1.5 A 250 VAC Fast Blow Leaded Fuses 50 A Axial PICO II - 55 C + 125 C 63.5 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V PICO II SB RoHS 3A 1,921In Stock
Min.: 1
Mult.: 1

473 PCB Mount Fuses 3 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC 50 A Axial PICO II Bulk
Littelfuse Fuses with Leads - Through Hole 250V .100A BARRIER AMMO 1,774In Stock
Min.: 1
Mult.: 1
Reel: 100

242 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 250 VDC 4 kA Axial 3.02 mm x 8.4 mm - 40 C + 125 C 3.6 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250 V 0.05A 5x20mm Fast Acting 1,151In Stock
Min.: 1
Mult.: 1

217 Glass Fuses 50 mA 250 VAC Fast Blow Cylindrical Leaded 35 A Clip 5 mm x 20 mm - 55 C + 125 C 15.2 Ohms Bulk