Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 125V 4A FM10A Mil 389In Stock
Min.: 1
Mult.: 1
No
253 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 20.4 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .160A TR3 185In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 160 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA SL 2A TR5 90In Stock
Min.: 1
Mult.: 1

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 38 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 300V UL TL TR5 SL 1.25A 63In Stock
Min.: 1
Mult.: 1

383 PCB Mount Fuses 1.25 A 300 VAC Time Delay / Slow Blow Leaded Fuses Radial TR5 Bulk
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 4A 526In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 4 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 12 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.25A 1,329In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 1.25 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 46 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V FA TE5 4A Ammo Pack 218In Stock
Min.: 1
Mult.: 1
Reel: 1,000

808 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 250 VDC 10 kA at 250 VDC Radial TE5 - 40 C + 125 C 27 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V FM04A MIL PICO I 7A 3In Stock
Min.: 1
Mult.: 1

277 Hi-Rel Fuses 7 A Fast Blow Leaded Fuses 125 VDC Axial PICO Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .800A TR5 336In Stock
Min.: 1
Mult.: 1
Reel: 1,000

373 PCB Mount Fuses 800 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 97 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .400A 1,131In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 400 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 120 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL SL .125A TE5 434In Stock
Min.: 1
Mult.: 1

396 PCB Mount Fuses 125 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 2.9 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL .630A TR3 75In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 144.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V FA SL 1.6A TR3 169In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 1.6 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 52 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V .125A TL TR5 SL Special 501In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 125 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 1.35 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V 2.5A TL TR5 SL Special 946In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 23 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V .350A 1,400In Stock
Min.: 1
Mult.: 1
Reel: 1,400

385 PCB Mount Fuses 350 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 454 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 3.15A 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 3.15 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 16 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1A 985In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 1 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 66 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V FA SL .063A TR3 106In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 63 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 1.199 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC LL .125A TR5 482In Stock
Min.: 1
Mult.: 1
Reel: 1,000

370 PCB Mount Fuses 125 mA 250 VAC Fast Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 3.24 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 3.15A TL TR5 SL Special 541In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 17.3 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 65V FA SP 2.5A 1,144In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 2.5 A 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 18 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP 1.6A 1,204In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 1.6 A 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 33 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 10A PICO II Fast Acting 982In Stock
1,000Expected 15/06/2026
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 10 A 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC, 300 A at 125 VDC Axial PICO II - 55 C + 125 C 7.05 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V FA SL .100A TR3 141In Stock
Min.: 1
Mult.: 1

303 PCB Mount Fuses 100 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 50 A at 125 VAC Radial TR3 - 25 C + 70 C 4.38 Ohms Bulk