Fuses with Leads - Through Hole

 Fuses with Leads - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Results: 2,641
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Current Rating Voltage Rating AC Fuse Type Body Style Voltage Rating DC Interrupt Rating Termination Style Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Resistance Packaging
Littelfuse Fuses with Leads - Through Hole 250V 1A IEC TL LBC TR5 LL 2,340In Stock
Min.: 1
Mult.: 1
Reel: 1,000

372 PCB Mount Fuses 1 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 78 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL 1.25A TR5 1,226In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 55 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 10A TR5 1,704In Stock
Min.: 1
Mult.: 1
Reel: 1,000

373 PCB Mount Fuses 10 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 5.945 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL TL LL .315A TR5 1,810In Stock
Min.: 1
Mult.: 1
Reel: 1,000

374 PCB Mount Fuses 315 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 545 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V FA SP .250A 1,892In Stock
Min.: 1
Mult.: 1
Reel: 1,400

391 PCB Mount Fuses 250 mA 65 VAC Fast Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 195 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL FA SL 1.25A TE5 1,362In Stock
Min.: 1
Mult.: 1

395 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 63.53 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .160A TE5 776In Stock
Min.: 1
Mult.: 1
Reel: 1,400

396 PCB Mount Fuses 160 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 1.77 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V TL IP .500A 2,643In Stock
Min.: 1
Mult.: 1
Reel: 1,400

399 PCB Mount Fuses 500 mA 65 VAC Time Delay / Slow Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 191 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 1.25A 1,288In Stock
Min.: 1
Mult.: 1
Reel: 1,400

400 PCB Mount Fuses 1.25 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 56.2 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 SL SPECIAL 5A 1,195In Stock
Min.: 1
Mult.: 1

400 PCB Mount Fuses 5 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C Bulk
Littelfuse Fuses with Leads - Through Hole 250V .040A TR5 LBC 1,160In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 40 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 10.165 Ohms Bulk
Littelfuse Fuses with Leads - Through Hole Interface Protector 125V 1.5A 1,460In Stock
Min.: 1
Mult.: 1

385 PCB Mount Fuses 1.5 A 125 VAC Time Delay / Slow Blow Leaded Fuses 50 A at 125 VAC Radial TE5 - 40 C + 85 C 62 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V IEC TL SL 2A TE5 1,602In Stock
Min.: 1
Mult.: 1

392 PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Leaded Fuses 25 A at 250 VAC Radial TE5 - 40 C + 85 C 29.8 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V UL FA LL .160A TE5 1,189In Stock
Min.: 1
Mult.: 1
Reel: 1,400

395 PCB Mount Fuses 160 mA 125 VAC Fast Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 4.285 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP 2.5A 0 1,819In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 2.5 A 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 21 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL AMMO 4A 992In Stock
Min.: 1
Mult.: 1
Reel: 1,400

400 PCB Mount Fuses 4 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 12.35 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 300V IEC TL 2A TE7 493In Stock
Min.: 1
Mult.: 1
Reel: 1,000

807 PCB Mount Fuses 2 A 300 VAC Time Delay / Slow Blow Leaded Fuses 300 VDC 100 A at 300 VAC Radial TE7 - 40 C + 125 C 45.8 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V IEC LBC LL 5A TR5 2,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

370 PCB Mount Fuses 5 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 10 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole IEC TL LBC SL .315A TR5 1,748In Stock
Min.: 1
Mult.: 1

372 PCB Mount Fuses 315 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial TR5 - 40 C + 85 C 276 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL 2A TR5 1,487In Stock
Min.: 1
Mult.: 1
Reel: 1,000

373 PCB Mount Fuses 2 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 38 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 8A IEC TL TR5 LL AMMO 1,196In Stock
Min.: 1
Mult.: 1
Reel: 1,000

382 PCB Mount Fuses 8 A 250 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 250 VAC Radial TR5 - 40 C + 85 C 5.89 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V UL TL LL .100A TE5 1,457In Stock
Min.: 1
Mult.: 1
Reel: 1,400

396 PCB Mount Fuses 100 mA 125 VAC Time Delay / Slow Blow Leaded Fuses 100 A at 125 VAC Radial TE5 - 40 C + 85 C 3.84 Ohms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 65V M/TL MP .125A 0 2,351In Stock
Min.: 1
Mult.: 1
Reel: 1,400

398 PCB Mount Fuses 125 mA 65 VAC Medium / Normal Blow Leaded Fuses 65 VDC 50 A at 65 VDC Radial TE5 - 40 C + 85 C 900 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V IEC TL TE5 LL 3.15A 1,304In Stock
Min.: 1
Mult.: 1
Reel: 1,400

400 PCB Mount Fuses 3.15 A 250 VAC Time Delay / Slow Blow Leaded Fuses 130 A at 250 VAC Radial TE5 - 40 C + 85 C 16.65 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V UL FA LL .100A TR5 1,450In Stock
Min.: 1
Mult.: 1
Reel: 1,000

373 PCB Mount Fuses 100 mA 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Radial TR5 - 40 C + 85 C 11.9 Ohms Ammo Pack