Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,292
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 3.15A 125V FAST ACTING 5,638In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-W Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 23.2 mOhms
Bourns Surface Mount Fuses 1.25A 250V TIME DELAY 2,250In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SF-3812SP-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.25 A 250 VAC 250 VDC 200 A at 250 VAC, 100 A at 250 VDC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape 105 mOhms
Schurter Surface Mount Fuses MGA 125V 2A 1,104In Stock
Min.: 1
Mult.: 1
Reel: 750

MGA Surface Mount Fuses Fast Blow 2 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Littelfuse Surface Mount Fuses 250V .25A 23In Stock
100Expected 19/03/2026
Min.: 1
Mult.: 1
No
202 Surface Mount Fuses Fast Blow 250 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 880 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.75amp 0.35ohm SMD 860In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 750 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 270 mOhms
KYOCERA AVX Surface Mount Fuses 0805 2amp 0.17ohm SM D 725In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 2 A 63 VDC 50 A 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 80 mOhms
Littelfuse Surface Mount Fuses 250V .25A 98In Stock
Min.: 1
Mult.: 1
No
203 Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 50 A at 250 VAC FLAT-PAK - 55 C + 125 C Tube 1.32 Ohms
Vishay / Sfernice Surface Mount Fuses S2F 0402 32V 0.5A Sn Tape&Reel 10,000In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 500 mA 32 VDC 0402 - 25 C + 125 C 340 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 0603 32V 1A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 1 A 32 VDC 0603 - 25 C + 125 C 84 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 0603 32V 1.50A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 1.5 A 32 VDC 0603 - 25 C + 125 C 50.5 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 0603 32V 3A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 3 A 32 VDC 0603 - 25 C + 125 C 20 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 0603 50V 0.5A Sn Tape&Reel 4,997In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 500 mA 50 VDC 0603 - 25 C + 125 C 290 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 1206 32V 2.5A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 2.5 A 32 VDC 1206 - 25 C + 125 C 31.5 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 1206 32V 5A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 5 A 32 VDC 1206 - 25 C + 125 C 12 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 1206 63V 1A Sn Tape&Reel 4,990In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 1 A 63 VDC 1206 - 25 C + 125 C 132 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 1206 63V 2A Sn Tape&Reel 4,960In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 2 A 63 VDC 1206 - 25 C + 125 C 40.5 mOhms
Vishay / Sfernice Surface Mount Fuses S2F 1206 63V 0.5A Sn Tape&Reel 4,885In Stock
Min.: 1
Mult.: 1

S2F Thin Film Chip Fuses Fast Blow 500 mA 63 VDC 1206 - 25 C + 125 C 517 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 1A Sn Tape&Reel 10,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 1 A 32 VDC 0402 - 25 C + 125 C 95 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 1.6A Sn Tape&Reel 10,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 1.6 A 32 VDC 0402 - 25 C + 125 C 46 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 2.5A Sn Tape&Reel 10,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 2.5 A 32 VDC 0402 - 25 C + 125 C 22.5 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0402 32V 0.5A Sn Tape&Reel 10,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 500 mA 32 VDC 0402 - 25 C + 125 C 380 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 2A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 2 A 32 VDC 0603 - 25 C + 125 C 32 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 3A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 3 A 32 VDC 0603 - 25 C + 125 C 20 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 4A Sn Tape&Reel 4,990In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 4 A 32 VDC 0603 - 25 C + 125 C 13 mOhms
Vishay / Sfernice Surface Mount Fuses S3F 0603 32V 5A Sn Tape&Reel 5,000In Stock
Min.: 1
Mult.: 1

S3F Thin Film Chip Fuses Fast Blow 5 A 32 VDC 0603 - 25 C + 125 C 10 mOhms