Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,292
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance

Littelfuse Surface Mount Fuses FUSE SMD 30V FOR HAZ LOC UL913 1.25A 1,000In Stock
Min.: 1
Mult.: 1
Reel: 500

308 Surface Mount Fuses Medium / Normal Blow 1.25 A 24 VAC 30 VDC 50 A at 24 VAC, 50 A at 30 VDC 5.4 mm x 3.8 mm - 40 C + 70 C Reel, Cut Tape 318 mOhms
Littelfuse Surface Mount Fuses 32V .750A V/FA HALIDE FREE 8,614In Stock
Min.: 1
Mult.: 1
Reel: 10,000

435 Surface Mount Fuses Fast Blow 750 mA 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0402 (1005 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 105 mOhms
Littelfuse Surface Mount Fuses 63V 1.75A FA 1206 1,998In Stock
Min.: 1
Mult.: 1
Reel: 3,000

437 Surface Mount Ceramic Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses FUSE 32V HIGH I2T 0603 3.5A AEC-Q200 3,295In Stock
Min.: 1
Mult.: 1
Reel: 3,000

441A Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1508 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 11.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 3.5A .021ohms 448 NANO2 936In Stock
Min.: 1
Mult.: 1
Reel: 1,000

448 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 21 mOhms
Littelfuse Surface Mount Fuses 125VAC 8A .0077ohms 451 NANO2 915In Stock
Min.: 1
Mult.: 1
Reel: 1,000

451 Surface Mount Ceramic Fuses Fast Blow 8 A 125 VAC 125 VDC 50 A at 125 V, 300 A at 32VDC NANO - 55 C + 125 C Reel, Cut Tape, MouseReel 7.7 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.5A .7ohms 452 NANO2 729In Stock
Min.: 1
Mult.: 1
Reel: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 700 mOhms
Littelfuse Surface Mount Fuses 125V 2.5A Slo-Blo 847In Stock
Min.: 1
Mult.: 1
Reel: 500

460 Surface Mount Fuses Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VAC 7.24 mm x 4.32 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 52 mOhms
Bourns Surface Mount Fuses 1.25A 32V FAST ACTING 5,394In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SF-0603FP-M Surface Mount Fuses Fast Blow 1.25 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 200 mOhms
Bourns Surface Mount Fuses 2A 32V TIME DELAY 3,046In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 2 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 56.7 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 6,317In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 41.8 mOhms
Bourns Surface Mount Fuses 4A 32V TIME DELAY 15,587In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 4 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 17.9 mOhms
Bourns Surface Mount Fuses 3.5A 65V TIME DELAY 12,056In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 3.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 22 mOhms
Bourns Surface Mount Fuses 1.5A Slow Blow 0603 SinglFuse 4,312In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VDC 35 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 59 mOhms
Bourns Surface Mount Fuses 3.5A 250V SinglFuse Time Lag & Low Power 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.9 mOhms
Kamaya Surface Mount Fuses 0603 1A00 AB 11,426In Stock
Min.: 1
Mult.: 1
Reel: 5,000

FCC Surface Mount Fuses Fast Blow 1 A 36 VDC 35 A at 36 VDC 1.6 mm x 0.8 mm - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 130 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Fast-Acting, 1 A 2,871In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMFF Surface Mount Ceramic Fuses Fast Blow 1 A 350 VAC 250 VDC 100 A 12 mm x 2.7 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 95 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 1,622In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 4A 32V 0603 FAST ACTING 1,515In Stock
Min.: 1
Mult.: 1
Reel: 3,000

438 Surface Mount Ceramic Fuses Fast Blow 4 A 12 VAC 32 VDC 50 A at 12 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 17.7 mOhms
Littelfuse Surface Mount Fuses 125V .25A Fast Acting 2,222In Stock
Min.: 1
Mult.: 1
Reel: 2,500

459 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 300 A at 125 VDC PICO - 55 C + 125 C Reel, Cut Tape, MouseReel 665 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 20V 15A 2,196In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 15A Battery Protection - 10 C + 65 C Reel, Cut Tape
Bourns Surface Mount Fuses 5A Slow Blow 1206 SinglFuse 5,008In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Schurter Surface Mount Fuses UMT-H 16A T FUSE 10,744In Stock
Min.: 1
Mult.: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 16 A 250 VAC 125 VDC 500 A at 250 VAC, 500 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Bulk
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1,949In Stock
Min.: 1
Mult.: 1
Reel: 1,000

422A Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A at 125 VAC, 100 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses 3.5A 32V 1206 Fast-Acting AEC-Q200 1,613In Stock
Min.: 1
Mult.: 1
Reel: 3,000

437A Surface Mount Fuses Fast Blow 3.5 A 45 VAC 63 VDC 50 A at 45 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 27 mOhms