Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,299
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bel Fuse Surface Mount Fuses 0603 SMD Fuse. Slow Blow 7A 2,727In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0ABB Surface Mount Ceramic Fuses Time Delay / Slow Blow 7 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape 9.5 Ohms
Bel Fuse Surface Mount Fuses 750mA 350 VAC 72 VCD 5,368In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 750 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 140 mOhms
Bel Fuse Surface Mount Fuses 2.5A 350 VAC 72 VCD 4,800In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 2.5 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 375mA, 125 VAC / VDC 5,531In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679L Surface Mount Ceramic Fuses Fast Blow 375 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses 4818 Fuse Square Ceramic Surface Mount Slow Blow 5A 1,224In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0683G Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 350 VAC 125 VDC 100 A at 350 VAC, 2000 A at 125 VDC 4818 - 55 C + 125 C Reel, Cut Tape 17 mOhms
Bourns Surface Mount Fuses 0.8A Fast Acting 0603 SinglFuse 5,584In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 800 mA 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 2.5A 32V FAST ACTING 3,499In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603FP Surface Mount Fuses Fast Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 25.5 mOhms
Bel Fuse Surface Mount Fuses Surface Mt Chip fuse 1206 size, 8A 2,861In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0685P Surface Mount Ceramic Fuses Fast Blow 8 A 50 VAC 63 VDC 50 A, 100 A 1206 - 55 C + 125 C Reel, Cut Tape, MouseReel 11.5 mOhms
Bel Fuse Surface Mount Fuses SMD 2410 Fuse Slow Blow 20A 2,358In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0ACA Surface Mount Ceramic Fuses Time Delay / Slow Blow 20 A 72 VDC 500 A at 72 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 2.3 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.16A 1.2157ohms 453 NANO2 579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 160 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 1.2157 Ohms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 4,541In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402FP Surface Mount Fuses Fast Blow 1 A 32 VDC 35 A at 32 VDC 0402 (1005 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 95 mOhms
Bourns Surface Mount Fuses .5A 63V FAST ACTING 5,723In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-1206FP Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 20 C + 105 C Reel, Cut Tape, MouseReel 527.5 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 7,835In Stock
Min.: 1
Mult.: 1
Reel: 5,000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Littelfuse Surface Mount Fuses 250VAC 6.3A .0093ohms 464 NANO2 1,799In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 6.3 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 9.3 mOhms
Littelfuse Surface Mount Fuses 250VAC 0.8A .13ohms 462 NANO2 1,444In Stock
Min.: 1
Mult.: 1
Reel: 1,500

462 Surface Mount Fuses Time Delay / Slow Blow 800 mA 250 VAC 250 VDC 150 A at 250 VAC, 150 A at 250 VDC 10.5 mm x 4.5 mm - 40 C + 85 C Reel, Cut Tape, MouseReel 130 mOhms
Bourns Surface Mount Fuses 3.15A Fast Acting 0603 SinglFuse 5,361In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SF-0603F Surface Mount Fuses Fast Blow 3.15 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 20 C + 120 C Reel, Cut Tape, MouseReel 19 mOhms
KYOCERA AVX Surface Mount Fuses 1206 3amps .05Ohm SM D 8,937In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 3 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
KYOCERA AVX Surface Mount Fuses 1206 3amp 500 mA 0.3 5 Ohm 4,081In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 350 mOhms
KYOCERA AVX Surface Mount Fuses 1206 0.25amp 0.75ohm SMD 2,860In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Accu-Guard Surface Mount Fuses Fast Blow 1 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 180 mOhms
KYOCERA AVX Surface Mount Fuses 0805 0.25amp 0.045oh m SMD 9,714In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
Accu-Guard Surface Mount Fuses Fast Blow 250 mA 63 VDC 50 A at 63 VDC 0805 (2012 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 750 mOhms
KYOCERA AVX Surface Mount Fuses 1.5A 1206 50A at 63VDC 125C Fast Blow 2,753In Stock
Min.: 1
Mult.: 1
Reel: 3,000
No
Accu-Guard Surface Mount Fuses Fast Blow 1.5 A 63 VDC 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 120 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 48V 15A Slow 1206 3.2mm X 1.6mm 2,320In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 15 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.7 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 48V 30A Slow 1206 3.2mm X 1.6mm 18In Stock
3,000Expected 25/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 30 A 48 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.3 mOhms
YAGEO Surface Mount Fuses JB12S SMD Fuse 63V 8A Slow 1206 3.2mm X 1.6mm 2,380In Stock
Min.: 1
Mult.: 1
Reel: 3,000

JB12S Surface Mount Fuses Time Delay / Slow Blow 8 A 63 VDC 50 A 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.3 mOhms
Littelfuse 0494005.NRHF
Littelfuse Surface Mount Fuses 32V 5A Case 0603 Protector Slim 4,676In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 5 A 32 VDC 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 10.5 mOhms