Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,287
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Bourns Surface Mount Fuses 3A High-inrush 0603 SinglFuse 5,243In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603HI-F Surface Mount Fuses Time Delay / Slow Blow 3 A 35 VAC 35 VDC 35 A at 35 VAC, 35 A at 35 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 14 mOhms
Bourns Surface Mount Fuses 0603 High-Inrush Multilayer 1.5A Auto 13,238In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HIA-M Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 115 mOhms
Bourns Surface Mount Fuses 2.5A 32V TIME DELAY 8,547In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SP-M Surface Mount Fuses Time Delay / Slow Blow 2.5 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bourns Surface Mount Fuses 15A Single blow fuse 1206 SinglFuse 21,905In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206HV-M Surface Mount Ceramic Fuses Medium / Normal Blow 15 A 35 VDC 150 A at 35 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bourns Surface Mount Fuses 8A Slow Blow 1206 SinglFuse 8,555In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 32 VDC 45 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8 mOhms
Bourns Surface Mount Fuses 8.0A Slow Blow 1206 SinglFuse 8,130In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206S-W Surface Mount Fuses Time Delay / Slow Blow 8 A 125 VAC 65 VDC 100 A at 125 VAC, 100 A at 65 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 8.4 mOhms
Bourns Surface Mount Fuses 1A 65V TIME DELAY 13,289In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 420 mOhms
Bourns Surface Mount Fuses 5A 125V FAST ACTING 8,375In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FPA-W Surface Mount Fuses Fast Blow 5 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 14.6 mOhms
Bourns Surface Mount Fuses 8A 125V FAST ACTING 7,894In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FPA-W Surface Mount Fuses Fast Blow 8 A 125 VDC 50 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 8.5 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 3A 22,517In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22.8 mOhms
Bourns Surface Mount Fuses 1.5A 250V SinglFuse Time Lag & Low Power 2,638In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 102.7 mOhms
Bourns Surface Mount Fuses 2A 250V SinglFuse Time Lag & Low Power 9,137In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SF-3812TL-T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 250 VDC 50 A at 250 VAC 3812 (10030 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50.4 mOhms
Bel Fuse Surface Mount Fuses 3915 Surface Mt Fuse 1A 538In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0678H Surface Mount Fuses Fast Blow 1 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 210 mOhms
Littelfuse Surface Mount Fuses 250VAC 1.6A .0448ohms 464 NANO2 1,618In Stock
Min.: 1
Mult.: 1
Reel: 1,500

464 Surface Mount Ceramic Fuses Fast Blow 1.6 A 250 VAC 250 VDC 100 A at 250 VAC 12.1 mm x 4.5 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 44.8 mOhms
Bel Fuse Surface Mount Fuses 12A 350 VAC 72 VCD 412In Stock
5,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 12 A 350 VAC 60 VDC 50 A at 350 VAC, 100 A at 60 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 5.6 mOhms
Bel Fuse Surface Mount Fuses 3919 Surface Mt Fuse 2.5A 900In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0678H Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 43 mOhms
Bel Fuse Surface Mount Fuses 1.25A 350 VAC 72 VCD 562In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 1.25 A 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 32 mOhms
Bel Fuse Surface Mount Fuses 3937 Surface Mt Fuse 2A 929In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0678D Surface Mount Ceramic Fuses Fast Blow 2 A 350 VAC 125 VDC 100 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 59 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 12A 886In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0680L Time Delay / Slow Blow 12 A 50 VAC 75 VDC 100 A, 500 A 2410 Reel, Cut Tape
Vishay / Beyschlag Surface Mount Fuses MFU 0402-FF E1 1A25 990In Stock
Min.: 1
Mult.: 1

MFU Surface Mount Fuses Fast Blow 1.25 A 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C
Bel Fuse Surface Mount Fuses 3917 Surface Mt Fuse 1.6A 258In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0678H Surface Mount Fuses Fast Blow 1.6 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 80 mOhms
Bel Fuse Surface Mount Fuses 3920 Surface Mt Fuse 3.15A 1,905In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0678H Surface Mount Fuses Fast Blow 3.15 A 250 VAC 125 VDC 300 A, 2 kA 3912 - 55 C + 125 C Reel, Cut Tape 35 mOhms
Bel Fuse Surface Mount Fuses 375mA 350 VAC 72 VCD 579In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0679H Surface Mount Ceramic Fuses Fast Blow 375 mA 350 VAC 72 VDC 50 A at 350 VAC, 100 A at 72 VDC 2410 - 55 C + 125 C Reel, Cut Tape, MouseReel 330 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 500mA 2,653In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0680L Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Bel Fuse Surface Mount Fuses Surface mount "Chip fuse" Silver Plated 0402 case size Fast Blow 4A Tape and Reel (10000 pcs.) 4,383In Stock
Min.: 1
Mult.: 1
Reel: 10,000

0ABA Surface Mount Ceramic Fuses Fast Blow 4 A 32 VDC 35 A 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape 11 mOhms