Surface Mount Fuses

 Surface Mount Fuses
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Results: 4,287
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Fuse Type Current Rating Voltage Rating AC Voltage Rating DC Interrupt Rating Fuse Size/Group Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging Resistance
Littelfuse Surface Mount Fuses 65VAC 15A .0037ohms 453 NANO2 3,281In Stock
Min.: 1
Mult.: 1
Reel: 1,000

453 Surface Mount Ceramic Fuses Fast Blow 15 A 65 VAC 65 VDC 100 A at 65 VAC, 150 A at 65 VDC, 400 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 63 mOhms
Littelfuse Surface Mount Fuses 3A 32V VERY FAST ACTING 9,366In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 3 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 17 mOhms
Littelfuse Surface Mount Fuses 1.5A 32V VERY FAST ACTING 5,454In Stock
Min.: 1
Mult.: 1
Reel: 5,000

467 Surface Mount Fuses Fast Blow 1.5 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 38.5 mOhms
Littelfuse Surface Mount Fuses 350VAC 4A .0152ohms 885 NANO2 3,494In Stock
Min.: 1
Mult.: 1
Reel: 1,500

885 Surface Mount Fuses Fast Blow 4 A 350 VAC 450 VDC 100 A at 350 VAC, 100 A at 450 VDC 10.86 mm x 4.78 mm - 40 C + 105 C Reel, Cut Tape, MouseReel 15.2 mOhms
KYOCERA AVX Surface Mount Fuses 0402 200mA fuse 17,415In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Accu-Guard Surface Mount Fuses Fast Blow 200 mA 32 VDC 50 A at 32 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 800 mOhms
Bourns Surface Mount Fuses .375A Fast Act Prec 0603 SinglFuse 51,915In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603FP-F Surface Mount Fuses Fast Blow 375 mA 35 VAC 65 VDC 50 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 480 mOhms
Bourns Surface Mount Fuses .5A Fast Act Prec 0603 SinglFuse 26,793In Stock
Min.: 1
Mult.: 1
Reel: 8,000

SF-0603FP-F Surface Mount Fuses Fast Blow 500 mA 35 VAC 65 VDC 50 A at 35 VAC, 13 A at 65 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 185 mOhms
Bourns Surface Mount Fuses 1A 32V FAST ACTING 7,671In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SF-0603FP-M Surface Mount Fuses Fast Blow 1 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 280 mOhms
Bourns Surface Mount Fuses 8A 24V TIME DELAY 4,805In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 8 A 24 VDC 80 A at 24 VDC 0603 (1608 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 7 mOhms
Bourns Surface Mount Fuses 3.5A 35V TIME DELAY 4,156In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SF-1206SA-M Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 65 VDC 50 A at 65 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 39 mOhms
Bourns Surface Mount Fuses 2410 Fast-Acting Tube 15A 8,619In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410F-T Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 86 VDC 200 A at 86 VAC, 200 A at 86 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3 mOhms
Bourns Surface Mount Fuses .75A 125V FAST ACTING 8,746In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 206.5 mOhms
Bourns Surface Mount Fuses .75A 250V FAST ACTING 17,358In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-W Surface Mount Fuses Fast Blow 750 mA 250 VAC 125 VDC 100 A at 250 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 148 mOhms
Bourns Surface Mount Fuses 2410 Fast-Precision Tube 1.5A 8,283In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410FP-T Surface Mount Ceramic Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 114 mOhms
Bel Fuse Surface Mount Fuses 3924 Surface Mt Fuse 8A 2,037In Stock
Min.: 1
Mult.: 1
Reel: 2,000

0678H Surface Mount Fuses Fast Blow 8 A 250 VAC 125 VDC 100 A, 1.5 kA 3912 - 55 C + 125 C Reel, Cut Tape 10 mOhms
Bel Fuse Surface Mount Fuses SM 2410 Slow Blow, 2.5A 2,739In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0680L Time Delay / Slow Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 Reel, Cut Tape
Littelfuse Surface Mount Fuses 260V .500A SMF NANO CLIP VFA 3,907In Stock
Min.: 1
Mult.: 1
Reel: 1,500

157 Surface Mount Fuse with Fuse Holders Time Delay / Slow Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 6.5 mm x 3.7 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 704.7 mOhms
Littelfuse Surface Mount Fuses 1.75A 63V 1206 Fast-Acting AEC-Q200 2,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

437A Surface Mount Fuses Fast Blow 1.75 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.125A 1.7ohms 451 NANO2 2,571In Stock
Min.: 1
Mult.: 1
Reel: 5,000

451 Surface Mount Ceramic Fuses Fast Blow 125 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 78 mOhms
Littelfuse Surface Mount Fuses 125VAC 0.75A .36ohms 452 NANO2 1,931In Stock
Min.: 1
Mult.: 1
Reel: 5,000

452 Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 6.1 mm x 2.69 mm - 55 C + 125 C Reel, Cut Tape, MouseReel 360 mOhms
Littelfuse Surface Mount Fuses 32V 1A Case 0603 Protector Slim 5,457In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 1 A 32 VAC 32 VDC 50 A at 32 VAC, 50 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 71 mOhms
Littelfuse Surface Mount Fuses 32V 2A Case 0603 Protector Slim 4,061In Stock
Min.: 1
Mult.: 1
Reel: 5,000

494 Surface Mount Fuses Fast Blow 2 A 32 VAC 32 VDC 35 A at 32 VAC, 35 A at 32 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 30 mOhms
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 4V 12A 4,366In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Littelfuse Surface Mount Fuses ITV 4.0*3.0MM 14V 12A 2,679In Stock
Min.: 1
Mult.: 1
Reel: 5,000

ITV4030 12A Battery Protection - 10 C + 65 C Reel, Cut Tape
Bourns Surface Mount Fuses 4A Slow Blow 0402 SinglFuse 11,408In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SF-0402SxxxM Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 24 VDC 35 A at 24 VDC 0402 (1005 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 14 mOhms