SCRs

Results: 2,265
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
IXYS SCRs 1200V 120A High Efficiency Single Thyristor 524In Stock
330On Order
Min.: 1
Mult.: 1

1.2 kV 190 A 1.5 V 70 mA - 40 C + 125 C Through Hole TO-247-3L Tube
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 7,250In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape


Vishay Semiconductors SCRs 20A If; 1200V Vr TO-247AD 3L 6,656In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 30 A 1.3 V 10 V 2 V 45 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7,145In Stock
Min.: 1
Mult.: 1

Tube
Vishay Semiconductors SCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt 10,909In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube
STMicroelectronics SCRs 16 A 800 V High Temperature SCR 3,994In Stock
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - D2PAK-e3 8,487In Stock
Min.: 1
Mult.: 1
: 800

Reel, Cut Tape
Littelfuse SCRs 400V 10A Sensing 1,877In Stock
Min.: 1
Mult.: 1

Sxx10xSx 5 uA TO-220-2 Tube
Littelfuse SCRs 600V 25A 973In Stock
Min.: 1
Mult.: 1

Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 55A 800V 741In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 800 V 20 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1000V 25A 810In Stock
Min.: 1
Mult.: 1
SK 20 uA TO-220-2 Tube
Littelfuse SCRs 400V 25A SCR TO220 ISO 3,153In Stock
Min.: 1
Mult.: 1
Sxx25x 10 uA TO-220-2 Tube
Littelfuse SCRs 600V 40A 15mA TO263 High Temp 150c SCRs 745In Stock
Min.: 1
Mult.: 1
: 500

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs Thyristors - TO-83/94 BRA SQ-e3 26In Stock
Min.: 1
Mult.: 1

Littelfuse SCRs Power Thyristor Discretes-SCR TO-247AD 2,819In Stock
Min.: 1
Mult.: 1
1.6 kV 250 A 1.5 V 100 mA - 40 C + 125 C Through Hole TO-247-3 Tube
Littelfuse SCRs 400V 25A 885In Stock
Min.: 1
Mult.: 1
Dxx25L TO-220-2 Tube
Littelfuse SCRs 55A 400V 1,879In Stock
Min.: 1
Mult.: 1
: 500

Sxx55x 650 A 400 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 40A 15mA TO220 High Temp 150c SCRs 886In Stock
Min.: 1
Mult.: 1

SJxx40x 600 V 10 uA 40 A 1.5 V 15 mA - 40 C + 150 C Through Hole TO-220-3 Tube
Littelfuse SCRs 1000V 16A SCR TO220 976In Stock
Min.: 1
Mult.: 1

Sxx16x 20 uA TO-220-2 Tube
Vishay Semiconductors SCRs 800 Volt 50 Amp 101In Stock
Min.: 1
Mult.: 1

800 V 15 mA 1.6 V 10 V 2.5 V 100 mA - 40 C + 125 C Stud Mount TO-65-3 Bulk
Littelfuse SCRs SCRs 100V 25A 1,509In Stock
Min.: 1
Mult.: 1
: 1,000

MCR69-2 300 A 100 V 10 uA 25 A 1.8 V 650 mV 7 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR TO220 600V 50A HJ TEMP 1,914In Stock
Min.: 1
Mult.: 1
600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220R-3 Tube
Littelfuse SCRs 600V 20A 5,576In Stock
Min.: 1
Mult.: 1

Sxx20x 10 uA TO-220-2 Tube
Littelfuse SCRs 20A High Temp Thyristor 869In Stock
Min.: 1
Mult.: 1

SJxx20xx 600 V 10 uA 20 A 1.5 V 35 mA - 40 C + 150 C Through Hole TO-220-2 Tube
Vishay Semiconductors SCRs New Input Thyristor - TO-247-e3 619In Stock
Min.: 1
Mult.: 1

Tube