Keko-Varicon Varistors

Results: 201
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Termination Style Package/Case Voltage Rating AC Voltage Rating DC Varistor Voltage Clamping Voltage Peak Surge Current Surge Energy Rating Capacitance Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Bourns Varistors AVHT AUTO SERIES 17V 13,626In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 17 VAC 20 VDC 27 V 44 V 400 A 1.8 J 2000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 6,270In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 50 VAC 65 VDC 82 V 135 V 800 A 5.8 J 1500 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 4,086In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AV MLVs PCB Mount SMD/SMT 2220 (5750 metric) 20 VAC 26 VDC 22 V 54 V 1.2 kA 8 J 7000 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors ZV 11V 10% 14,437In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZV MLVs PCB Mount SMD/SMT 1210 (3225 metric) 11 VAC 14 VDC 18 V 33 V 400 A 1.3 J 2600 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 14,494In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 40 VAC 56 VDC 68 V 110 V 250 A 2.4 J 570 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 11,280In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 40 VAC 56 VDC 68 V 110 V 600 A 4.8 J 1000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AV AUTO SERIES 20V 13,692In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 22 V 54 V 200 A 1.6 J 780 pF - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors PV 140V 10% 4,795In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 140 VAC 180 VDC 220 V 360 V 1.2 kA 18 J 300 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 40V 10% 5,208In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 40 VAC 56 VDC 68 V 110 V 1 kA 9.2 J 2200 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 300V 10% 9,851In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 300 VAC 385 VDC 470 V 775 V 400 A 15 J 70 pF - 40 C + 85 C Reel, Cut Tape
Bourns Varistors ZV 20V 10% 25,224In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 33 V 54 V 200 A 0.8 J 620 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 36,351In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1206 (3216 metric) 20 VAC 26 VDC 27 V 44 V 200 A 1.1 J 810 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6,240In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 17 VAC 20 VDC 27 V 44 V 1.2 kA 7.2 J 8000 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors PV 130V 10% 6,531In Stock
Min.: 1
Mult.: 1
Reel: 1,500

PV MOVs PCB Mount SMD/SMT 130 VAC 170 VDC 205 V 340 V 400 A 7 J 160 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 15,558In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 33 V 54 V 400 A 2 J 1400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 20V 10% 9,487In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZV MLVs PCB Mount SMD/SMT 1812 (4732 metric) 20 VAC 26 VDC 33 V 54 V 800 A 3 J 3000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 25V 10% 3,066In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ZVHT MLVs PCB Mount SMD/SMT 2220 (5750 metric) 25 VAC 31 VDC 39 V 65 V 1.2 kA 9.5 J 5000 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 17V 6,582In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AVHT MLVs PCB Mount SMD/SMT 1812 (4732 metric) 17 VAC 20 VDC 27 V 44 V 800 A 2.9 J 3800 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors AVHT AUTO SERIES 20V 14,299In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 20 VAC 26 VDC 22 V 54 V 400 A 1.9 J 1650 pF - 55 C + 150 C AEC-Q200 Reel, Cut Tape, MouseReel
Bourns Varistors PV 115V 10% 5,145In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 115 VAC 150 VDC 180 V 300 V 1.2 kA 13 J 360 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 175V 10% 6,682In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 175 VAC 225 VDC 270 V 455 V 1.2 kA 21 J 250 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors PV 75V 10% 5,909In Stock
Min.: 1
Mult.: 1
Reel: 1,000

PV MOVs PCB Mount SMD/SMT 75 VAC 100 VDC 120 V 200 V 1.2 kA 9 J 550 pF - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Varistors 18 VDC .4J 38V-CL 355PF 31,026In Stock
Min.: 1
Mult.: 1
Reel: 4,000

ZV MLVs PCB Mount SMD/SMT 0805 (2012 metric) 14 VAC 18 VDC 22 V 38 V 120 A 0.4 J 355 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 35V 10% 14,835In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ZV MLVs PCB Mount SMD/SMT 1206 (3216 metric) 35 VAC 45 VDC 56 V 90 V 120 A 0.6 J 400 pF - 55 C + 125 C Reel, Cut Tape, MouseReel
Bourns Varistors ZV 50V 10% 14,373In Stock
Min.: 1
Mult.: 1
Reel: 2,000

ZVHT MLVs PCB Mount SMD/SMT 1210 (3225 metric) 50 VAC 65 VDC 82 V 135 V 250 A 1.7 J 470 pF - 55 C + 125 C Reel, Cut Tape, MouseReel