Schneider Electric Solid State Relays - SSRs

Results: 153
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Load Current Rating Load Voltage Rating Relay Contact Form Output Type Control Voltage Range Input Current Minimum Operating Temperature Maximum Operating Temperature IP Rating Series Length Width Height
Schneider Electric Solid State Relays - SSRs 12A 24-280VAC RANDOM 4-32VDC SSR 1 93In Stock
Min.: 1
Mult.: 1

Single Phase Relays 12 A 24 VAC to 280 VAC 4 VDC to 32 VDC SSM
Schneider Electric Solid State Relays - SSRs SSR-DIN rail, 1phase, 48-600Vac output, 90-280Vac/Vdc control, 20A 48In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 90 VAC to 280 VAC, 90 VDC to 280 VDC 6 mA to 10 mA - 40 C + 80 C IP20 SSD1 116.5 mm 22.5 mm 93.2 mm
Schneider Electric Solid State Relays - SSRs SSR 1P PANEL MOUNT 40A@150VDC OUT 3.5-32 52In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 40 A 1 VDC to 150 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Schneider Electric Solid State Relays - SSRs SSR 1P PANEL MOUNT 50A@660VAC ; 4-32 VSC WITH SMART DIAGNOSTIC 2In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP20 SSP1 58.89 mm 44.45 mm 43.18 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, random switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 20In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 4 to 32V DC, output 42 to 660V AC 28In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 15 mA to 35 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 75A@300VAC ZC 3-32VDC IN W TP 1In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 75 A 24 VAC to 300 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Schneider Electric Solid State Relays - SSRs three phase relay, Harmony Solid State Relays, 50A, panel mount, zero voltage switching, thermal pad, input 18 to 36V AC, output 42 to 660V AC 3In Stock
Min.: 1
Mult.: 1

Three Phase Relays SSR Panel Mount 0.4 A to 50 A 42 VAC to 660 VAC 3 Form A (3PST-NO) 18 VAC to 36 VAC 15 mA to 20 mA - 40 C + 80 C IP20 SSP3 104 mm 41 mm 74.6 mm
Schneider Electric Solid State Relays - SSRs Easy Harmony Solid State Relays, Input 5 to 24VDC, Output 24 to 240VAC, 25A, Zero Cross Switching 447In Stock
96Expected 09/02/2026
Min.: 1
Mult.: 1
Solid State Relays Zero Cross Switching Panel Mount 25 A 505 VAC 1 NO SCR 4 VDC to 32 VDC 25 A - 30 C + 80 C IP10 SSP1 59 mm 29 mm 45 mm
Schneider Electric Solid State Relays - SSRs solid state relay, Easy Harmony Solid State Relays, input 5 to 24V DC, output 24 to 280V AC, 10A, Zero cross switching 548In Stock
94On Order
Min.: 1
Mult.: 1
Solid State Relays Zero Cross Switching Panel Mount 10 A 505 VAC 1 NO Triac 4 V to 32 V 10 A - 30 C + 80 C IP10 SSP1 59 mm 29 mm 45 mm
Schneider Electric Solid State Relays - SSRs solid state relay, Easy Harmony Solid State Relays, input 5 to 24V DC, output 24 to 280V AC, 50A, Zero cross switching 27In Stock
Min.: 1
Mult.: 1
Solid State Relays Zero Cross Switching Panel Mount 50 A 505 VAC 1 NO SCR 4 VDC to 32 VDC 50 A - 30 C + 80 C IP10 SSP1 59 mm 29 mm 45 mm
Schneider Electric Solid State Relays - SSRs solid state relay, Easy Harmony Solid State Relays, input 5 to 24V DC, output 24 to 280V AC, 75A, Zero cross switching 17In Stock
Min.: 1
Mult.: 1
Solid State Relays Zero Cross Switching Panel Mount 75 A 505 VAC 1 NO SCR 4 VDC to 32 VDC 75 A - 30 C + 80 C IP10 SSP1 59 mm 29 mm 45 mm
Schneider Electric Solid State Relays - SSRs solid state relay, Easy Harmony Solid State Relays, input 5 to 24V DC, output 24 to 280V AC, 90A, Zero cross switching 24In Stock
Min.: 1
Mult.: 1
Solid State Relays Zero Cross Switching Panel Mount 90 A 505 VAC 1 NO SCR 4 VDC to 32 VDC 90 A - 30 C + 80 C IP10 SSP1 59 mm 29 mm 45 mm
Schneider Electric Solid State Relays - SSRs 6A 24-280VAC ZC 4-32VDC SSR 1 855In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 6 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 8 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 11 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 12A 1-60VDC 4-32VDC SSR 1 354In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 6A 1-60VDC 4-32VDC SSR 1 529In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 6 A 1 VDC to 60 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 8 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 11 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 40A@150VDC 3.5-32VDC IN W TPA 450In Stock
335Expected 22/06/2026
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 40 A 1 VDC to 150 VDC 1 Form A (SPST-NO) MOSFET 3.5 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Schneider Electric Solid State Relays - SSRs SSR-DIN rail, 1phase, 48-600Vac output, 4-32Vdc control, 20A 80In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 20 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 100 C IP20 SSD1 116.5 mm 22.5 mm 93.2 mm
Schneider Electric Solid State Relays - SSRs SSR 3 CH, 25A@48-600 VAC ZC, 4-32 VDC 73In Stock
10Expected 16/02/2026
Min.: 1
Mult.: 1

Three Phase Relays SSR DIN Rail Mount 25 A 48 VAC to 600 VAC 3 Form A (3PST-NO) 4 VDC to 32 VDC 22 mA to 28 mA - 20 C + 80 C IP20 SSM 123.8 mm 90 mm 89.4 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 10A@300VAC ZC 3-32VDC IN IN W 307In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 10 A 24 VAC to 300 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 25A@300VAC ZC 3-32VDC IN 80In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 25 A 24 VAC to 300 VAC 1 Form A (SPST-NO) SCR 3 VDC to 32 VDC 10 mA - 40 C + 80 C IP20 SSP 58.89 mm 44.45 mm 34.29 mm
Schneider Electric Solid State Relays - SSRs SSR 1P 50A@660VAC ZC 4-32VDC IN W TP 44In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR Panel Mount 50 A 48 VAC to 660 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 7 mA to 12 mA - 40 C + 80 C IP20 ZELIO 58.89 mm 44.45 mm 34.29 mm
Schneider Electric Solid State Relays - SSRs SSR-DIN rail, 1phase, 48-600Vac output, 4-32Vdc control, 35A 35In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 35 A 48 VAC to 600 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 10 mA to 15 mA - 40 C + 80 C IP20 SSD1 116.5 mm 22.5 mm 93.2 mm
Schneider Electric Solid State Relays - SSRs 12A 24-280VAC ZC 4-32VDC SSR 1 281In Stock
127Expected 16/02/2026
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 24 VAC to 280 VAC 1 Form A (SPST-NO) SCR 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm
Schneider Electric Solid State Relays - SSRs 12A 1-100VDC 4-32VDC SSR 1 82In Stock
Min.: 1
Mult.: 1

Single Phase Relays SSR DIN Rail Mount 12 A 1 VDC to 100 VDC 1 Form A (SPST-NO) MOSFET 4 VDC to 32 VDC 9 mA to 11 mA - 30 C + 80 C IP20 SSM 83.7 mm 18 mm 90.3 mm