PLC Controllers

Results: 121
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Number of Inputs Number of Outputs Mounting Style Supply Voltage - Max Supply Voltage - Min Input Type Output Type Interface Type Display Type Series IP Rating Minimum Operating Temperature Maximum Operating Temperature Size
Industrial Shields PLC Controllers Controllino MAXI, Power 12Vdc to 24Vdc. Ethernet, RS485. Inputs (12 IN): 10x Analog (0-10Vdc) / digital (24Vdc), 2x Digital Input / interrupt. Outputs (22 Out): 10x Relay, 12x Digital 39In Stock
Min.: 1
Mult.: 1

12 Input 22 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MAXI 0 C + 55 C 90 mm x 72 mm x 62 mm
Industrial Shields PLC Controllers Controllino MEGA, Power 12Vdc to 24Vdc Ethernet, RS485 Inputs (21 IN):16x Analog (0-10Vdc)/digital (24Vdc), 5x Digital Input/interrupt.Outputs (40 Out):16x Relay 24x Digital 18In Stock
Min.: 1
Mult.: 1

PLC 21 Input 40 Output DIN Rail Mount 24 V 12 V Analog, Digital Analog, Digital CONTROLLINO MEGA 0 C + 55 C 107 mm x 90 mm x 62 mm
Phoenix Contact PLC Controllers IN LINE DIGITAL OUTPUT TERM 38In Stock
Min.: 1
Mult.: 1

IB IL 24 IP20 - 25 C + 55 C
Omron Automation and Safety PLC Controllers Expansion I/O Unit 3In Stock
Min.: 1
Mult.: 1

Industrial Shields PLC Controllers Raspberry PLC Ethernet 21 I/Os Analog/Digital PLUS (Raspberry Pi 4B 4GB RAM + 8GB pSLC SIM W/Linux) 7In Stock
Min.: 1
Mult.: 1

13 Input 8 Output DIN Rail Mount Analog / Digital 21 0 C + 50 C
Phoenix Contact PLC Controllers AXC F 1252 7In Stock
Min.: 1
Mult.: 1

DIN Rail Mount 30 V 19.2 V IP20 - 20 C + 60 C
Industrial Shields PLC Controllers Raspberry PLC Ethernet CPU (Raspberry Pi 4B 4GB RAM + 8GB pSLC SIM W/Linux)

1 Input DIN Rail Mount CPU 0 C + 50 C
ControlByWeb PLC Controllers Cellular, WiFi, Ethernet-enabled dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Includes built-in WiFi connectivity for wireless deployment, plus browser-based interface and open protocols. 5In Stock
Min.: 1
Mult.: 1

2 Input 2 Output DIN Rail Mount 28 VDC 9 VDC Digital Relay 400 Series - 40 C + 65.5 C
Phoenix Contact PLC Controllers CATAN C1 EN 4In Stock
Min.: 1
Mult.: 1

PLC Module 14 Input 14 Output DIN Rail Mount 30 VDC 19.2 VDC Analog, Digital Ethernet CATAN - 5 C + 50 C
Arduino PLC Controllers 6 program inputs Voltages 0 to 10 V Current 0/4 to 20 mA temp RTD PT100 sensors 130In Stock
Min.: 1
Mult.: 1

DFRobot PLC Controllers The EDGE102-DMX512 controller is an advanced lighting control system designed to manage stage, theater, and venue lighting using the DMX512 protocol. With a variety of interfacesincluding RS485, I2C, and UARTthis controller supports seamless connecti 12In Stock
Min.: 1
Mult.: 1

Panel Mount 24 V 12 V


Arduino PLC Controllers 16 programmable Voltage inputs, 8 Electromechanical relays 250 VAC 6A 48In Stock
Min.: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Arduino PLC Controllers Arduino PLC Starter Kit 24In Stock
Min.: 1
Mult.: 1

Starter Kit PLC
ControlByWeb PLC Controllers Dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Features browser-based interface, embedded GUI logic builder, and open protocols (Modbus, MQTT, SNMP, REST) for SCADA, PLC, and IIoT integration. 9In Stock
Min.: 1
Mult.: 1

2 Input 2 Output DIN Rail Mount 28 VDC 9 VDC Digital Relay 400 Series - 40 C + 65.5 C
ControlByWeb PLC Controllers Edge programmable controller with four relays, four digital inputs, and one temperature input. Features built-in web server, embedded GUI logic builder, and peer-to-peer expansion capability. 24In Stock
Min.: 1
Mult.: 1

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C


Arduino PLC Controllers 16 programmable Voltage inputs, 8 Solid State relays 24 VDC 2A 19In Stock
Min.: 1
Mult.: 1

Expansion Module 16 Input 8 Output DIN Rail Mount 24 V 12 V Opta IP20 - 20 C + 60 C 70 mm x 62 mm x 70 mm
Phoenix Contact PLC Controllers 4 Channel Digital input IO module 10In Stock
Min.: 1
Mult.: 1

Digital Input Module RAD IP20 - 40 C + 70 C
Panasonic Industrial Automation PLC Controllers FP0R Expansion Unit, 8 IN, 8 Relay OUT 9In Stock
Min.: 1
Mult.: 1

Expansion Module 16 Input 16 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industrial Automation PLC Controllers FP0R Input: 8 channels, 14 bits, range -10 to + 10 VDC, 0 to 20 mA, No UL 3In Stock
Min.: 1
Mult.: 1

Expansion Module 8 Output DIN Rail Mount 10 V - 10 V USB FP0R 0 C + 55 C
Panasonic Industrial Automation PLC Controllers FP-XH CPU 120VAC (IN:16 OUT:14 Relay) 3In Stock
Min.: 1
Mult.: 1

16 Input 14 Output DIN Rail Mount 240 VAC 100 VAC FP-XH 0 C + 55 C
Panasonic Industrial Automation PLC Controllers FP-XH CPU 120VAC (IN:32 OUT:28 Relay) 1In Stock
Min.: 1
Mult.: 1

32 Input 28 Output DIN Rail Mount 240 VAC 100 VAC FP-XH 0 C + 55 C
Panasonic Industrial Automation PLC Controllers FP7 Input unit, DC input, 16 points, Terminal block, 12 to 24 V DC, Common polarity: +/- common, Input time constant setting 1In Stock
Min.: 1
Mult.: 1

16 Input DIN Rail Mount 24 V 5 V FP7 0 C + 55 C
ControlByWeb PLC Controllers Dual relay and input module with two SPDT (Form C) relays and two optically isolated inputs. Features browser-based interface, embedded GUI logic builder, and open protocols (Modbus, MQTT, SNMP, REST) for SCADA, PLC, and IIoT integration. 15In Stock
Min.: 1
Mult.: 1

2 Input 2 Output DIN Rail Mount 28 VDC 9 VDC Digital Relay 400 Series - 40 C + 65.5 C
ControlByWeb PLC Controllers Edge programmable controller with four relays, four digital inputs, and one temperature input. Features built-in web server, embedded GUI logic builder, and peer-to-peer expansion capability. 10In Stock
Min.: 1
Mult.: 1

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C
ControlByWeb PLC Controllers Cellular, WiFi, Ethernet-enabled edge programmable controller with four relays, four digital inputs, and one temperature input. Includes built-in WiFi for wireless deployment and peer-to-peer expansion capability. 5In Stock
Min.: 1
Mult.: 1

4 Input 4 Output DIN Rail Mount 28 VDC 9 VDC Analog Relay 400 Series - 40 C + 65.5 C