Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers Heimdall 38kHz AGC4 2,275In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 35 m 150 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minimold 38kHz AGC6 576In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker
Vishay Semiconductors Infrared Receivers Mold 56kHz AGC3 146In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Tube
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC4 422In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 32 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC6 117In Stock
2,160Expected 27/02/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 35 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers IR RECEIVE,HEIMDALL,AGC3,38KHZ 307In Stock
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 24 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC3 611In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 21 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC4 897In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC5 608In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 21 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 36kHz AGC6 13In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC6 1,070In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers Mini Housing Support for IR Reflt/Emtrs 814In Stock
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors Infrared Receivers 940nm 56kHz Sply Vol 2.5-5.5V 2,676In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 25 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Detctr Mid Range Prox Sensor Belobog 1,757In Stock
Min.: 1
Mult.: 1
Reel: 1,800

SMD/SMT 38 kHz 18 m 75 deg 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-8 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR SENSOR IC 38KHZ 586In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 38 kHz 40 m 100 deg 100 deg 0.8 ms 0.8 ms 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR REC,PRESN,MINI,56KHZ,CYLENE 431In Stock
1,800On Order
Min.: 1
Mult.: 1

Through Hole 56 kHz 12 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Minimold Bulk
Vishay Semiconductors Infrared Receivers IR RECEIV,PRESEN,MINI,38KHZ 549In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 8 m 45 deg 45 deg 5 mA 2 V to 3.6 V 370 uA - 25 C + 85 C Minicast Bulk
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 2,593In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 1,450In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 760In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 38kHz 26In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.7-5.5V 40kHz 45Deg 1,014In Stock
Min.: 1
Mult.: 1

Through Hole 40 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 696In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 45 m 45 deg 45 deg 5 mA 2.7 V to 5.5 V 850 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 36kHz 45Deg 1,120In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 2.5-5.5V 33kHz 45Deg 2,160In Stock
Min.: 1
Mult.: 1

33 kHz 45 m 45 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Tube