Infrared Receivers

Results: 976
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Carrier Frequency Transmission Distance Beam Angle Viewing Angle High Level Pulse Width Low Level Pulse Width Minimum High Level Output Voltage Output Current Operating Supply Voltage Operating Supply Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Package/Case Packaging
Vishay Semiconductors Infrared Receivers 4.5-5.5V 56kHz 7,533In Stock
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 56 kHz 40 m 50 deg 50 deg 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape, MouseReel
Vishay Infrared Receivers SMD IR RECEIVER REPEATER 407In Stock
1,120Expected 08/05/2026
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 30 kHz to 60 kHz 1.8 m 5 mA 2 V to 5.5 V 350 uA - 25 C + 85 C Reel, Cut Tape
Vishay Semiconductors Infrared Receivers Minimold AGC4 36kHz 2.5-5.5V 3,166In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Minimold AGC4 38kHz 2.5-5.5V 2,004In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers Mold AGC6 38kHz 2.5-5.5V 1,607In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 30 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Mold-3 Tube
Vishay Semiconductors Infrared Receivers Minicast AGC4 36kHz 2.5-5.5V 1,383In Stock
Min.: 1
Mult.: 1

Through Hole 36 kHz 24 m 90 deg 5 mA 2.5 V to 5.5 V 800 uA - 25 C + 85 C Minicast-3 Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 38KHZ AGC 5 1,556In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.6 ms 0.6 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers 38 kHz AGC1 Minimold 1,774In Stock
Min.: 1
Mult.: 1

Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC4 Minimold 1,103In Stock
150Expected 23/02/2026
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers 38 kHz AGC5 Minimold 1,798In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 90 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Minimold-3 Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 2,525In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Tube
Vishay Semiconductors Infrared Receivers IR Sensor IC 1,467In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 1,557In Stock
Min.: 1
Mult.: 1
Reel: 1,800

Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minicast 30kHz AGC2 1,647In Stock
Min.: 1
Mult.: 1

Through Hole 30 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 350 uA - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 1,516In Stock
Min.: 1
Mult.: 1

Through Hole 0.8 ms 0.8 ms Side Looker Bulk
Vishay Semiconductors Infrared Receivers IR Sensor IC 38kHz 1,764In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 45 deg 45 deg 0.15 ms 0.15 ms 100 mV 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Bulk
Vishay Semiconductors Infrared Receivers Mold 38kHz AGC3 2,322In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 45 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Side Looker Tube


Vishay Semiconductors Infrared Receivers Minicast 38kHz AGC3 1,434In Stock
Min.: 1
Mult.: 1

Through Hole 38 kHz 40 m 90 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Bulk
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 364In Stock
4,400On Order
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 36kHz 1,127In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 36 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C Side Looker Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR sensor IC 38kHz 40In Stock
2,200Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 38 kHz 30 m 150 deg 5 mA 2.5 V to 5.5 V 350 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers 38kHz AGC4 Heimdall NEC, Sharp Rem Cntrl 819In Stock
2,300Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2,300

SMD/SMT 38 kHz 40 m 100 deg 5 mA 2.5 V to 5.5 V 700 uA - 25 C + 85 C Heimdall-4 Reel, Cut Tape
Vishay Semiconductors Infrared Receivers IR RECEIVE,HEIMDALL,AGC4,38KHZ 1,599In Stock
Min.: 1
Mult.: 1
Reel: 2,200

SMD/SMT 38 kHz 25 m 50 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Heimdall-4 Reel, Cut Tape, MouseReel
Vishay Semiconductors Infrared Receivers Minicast 56kHz AGC4 500In Stock
Min.: 1
Mult.: 1

Through Hole 56 kHz 24 m 90 deg 90 deg 5 mA 2 V to 3.6 V 370 uA 10 mW - 25 C + 85 C Sidelooker Bulk
Vishay Semiconductors Infrared Receivers IR Receiver Module 1,627In Stock
Min.: 1
Mult.: 1
Reel: 1,120

SMD/SMT 38 kHz 25 m 50 deg 50 deg 0.8 ms 0.8 ms 100 mV 5 mA 2.5 V to 5.5 V 700 uA 10 mW - 25 C + 85 C SMD-4 Reel, Cut Tape, MouseReel