LED Drivers Power Supplies

Results: 3,202
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. RDM/DMX Programming IP66 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1000W 198-440Vac 260-500Vdc 1400mA CC 2 Ch. DALI 2 Programming IP66 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 360 VDC 1 kW 198 VAC to 440 VAC With Dimming 2 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. RDM/DMX Programming IP66 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 1500W 198-440Vac 260-500Vdc 1400mA CC 3 Ch. DALI 2 Programming IP66 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 500 VDC 1.5 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. RDM/DMX Programming IP66 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
Delta Electronics LED Power Supplies 2100W 198-440Vac 250-550Vdc 2000mA CC 3 Ch. DALI 2 + D4i Programming IP66 5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 550 VDC 2.1 kW 198 VAC to 440 VAC With Dimming 3 Output Chassis Mount 500 mm 152 mm (5.984 in) 77 mm (3.031 in) Industrial EUCO IP66
MEAN WELL LED Power Supplies 151.2W 120-305VAC 16.8-24V 6.3A CV + CC 58In Stock
Min.: 1
Mult.: 1

CV + CC 6.3 A 24 VDC 151.2 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150
MEAN WELL LED Power Supplies 239.4W 178-342V 700-1050mA CP DALI-2 IP67 39In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 380 VDC 240 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-240-DA2 IP67
MEAN WELL LED Power Supplies 8W 12V 0.67A CV LED PS 3,245In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 670 mA 12 VDC 8.04 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23.5 mm (0.925 in) Industrial APV-8 IP42
MEAN WELL LED Power Supplies 150W 12V 12.5A 90-305VAC IP67 Rated 306In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 12.5 A 12 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 240W 24V 10A IP67 RATED 992In Stock
136Expected 03/04/2026
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP67
MEAN WELL LED Power Supplies 240W 24V 10A 90-305VAC IP65 rated 385In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 24 VDC 240 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Panel Mount 244.2 mm (9.614 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H IP65
MEAN WELL LED Power Supplies 320.2W 24V 13.34A IP65 Adj W/Intrl Pot 210In Stock
440Expected 08/04/2026
Min.: 1
Mult.: 1

CV + CC 13.34 A 24 VDC 320.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 321.6W 48V 6.7A IP65 Adj W/Intrl Pot 276In Stock
216Expected 04/03/2026
Min.: 1
Mult.: 1

CV + CC 6.7 A 48 VDC 321.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 90W 24V 3.75A CV Dimming 491In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PWM-90 IP67
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 9.1 W max, 700 mA Iout, 13 V max Vout, with non-linear 0-10V dimming and with dim to off 91In Stock
Min.: 1
Mult.: 1

ESS
ERP LED Power Supplies 220 to 240 Vac, 90% eff., Rectangular Aluminum Case, 100 W max, Constant Voltage 24 V Vout, Flying Leads 247In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 200 mA to 4 A 24 VDC 96 W 220 VAC to 240 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.25 mm (1.033 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
American Bright LED LED Power Supplies 90-305VAC INPUT, 12VDC OUTPUT, 320W IP65 LED DRIVER 20In Stock
Min.: 1
Mult.: 1

CV + CC 22 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 24VDC OUTPUT, 320W IP65 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

CV + CC 24 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP65
American Bright LED LED Power Supplies 90-305VAC INPUT, 12VDC OUTPUT, 320W IP67 LED DRIVER 25In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 13.3 A 12 VDC 320 W 108 VAC to 305 VAC Without Dimming 1 Output Desktop 261 mm (10.276 in) 62.5 mm (2.461 in) 41.4 mm (1.63 in) Industrial UL 8750 IP67
MEAN WELL LED Power Supplies 8.05W 29V 350mA CC LED PS 397In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 11 VDC to 23 VDC 8.05 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED Power Supplies 480W 30V 16A Io/Vo fixed CV+CC 79In Stock
Min.: 1
Mult.: 1

CV + CC 16 A 30 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP65 Rated 33In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 96W 48V 2A 90-305VAC IP65 Rated 34In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2 A 48 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 120W 48V 2.5A 90-305VAC IP67 Rated 36In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 48 VDC 120 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-120H IP67