LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 96W 48V 2A CV IP20 157In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 2 A 48 VDC 96 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 137 mm (5.394 in) 26.2 mm (1.031 in) 19.85 mm (0.781 in) Industrial FC VLM100 IP20
ERP LED Power Supplies 40W 24V 1.67A CV IP20 135In Stock
Min.: 1
Mult.: 1

Constant Voltage (CV) 1.67 A 24 VDC 40 W 120 VAC, 277 VAC Without Dimming 1 Output Chassis Mount 130 mm (5.118 in) 19.85 mm (0.781 in) 19.85 mm (0.781 in) Industrial FC VLM40 IP20
ERP LED Power Supplies 90W 24V 0.38-3.75A CV W/Dimming 42In Stock
120Expected 12/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.75 A 24 VDC 90 W 90 VAC to 305 VAC With Dimming 1 Output Screw VZM IP20
RECOM Power LED Power Supplies CONV AC/DC0.35AOUT 110-240VIN 3-12VOUT 157In Stock
110Expected 13/03/2026
Min.: 1
Mult.: 1

CV + CC 350 mA 3 VDC to 15 VDC 4.2 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies CONV AC/DC 0.7AOUT 110-240VIN 3-6VOUT 297In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 3 VDC to 6 VDC 3.15 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38.1 mm (1.5 in) 29.6 mm (1.165 in) 23.1 mm (0.909 in) Industrial RACD03 IP66
RECOM Power LED Power Supplies 4.2W 230Vin 3-12Vout 350mA 770In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 3 VDC to 12 VDC 4 W 90 VAC to 264 VAC Without Dimming 1 Output Chassis Mount 38 mm (1.496 in) 27 mm (1.063 in) 21 mm (0.827 in) Industrial RACD04 IP65
RECOM Power LED Power Supplies 0.35A LED DRVR REG 4.5-36Vin 2-35Vout 224In Stock
117Expected 27/02/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 350 mA 2 VDC to 35 VDC 12.25 W 4.5 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 0.7A LED DRVR REG 4.5-36Vin 2-35Vout 688In Stock
468Expected 06/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 700 mA 2 VDC to 35 VDC 24.5 W 4.5 VDC to 36 VDC Without Dimming 1 Output Through Hole 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
RECOM Power LED Power Supplies 1.0A LED DRVR REG 4.5-36Vin 2-35Vout 702In Stock
429Expected 13/03/2026
Min.: 1
Mult.: 1

Constant Current (CC) 0 A to 1 A 3 VDC to 31 VDC 31 W 6 VDC to 36 VDC Without Dimming 1 Output SMD/SMT 22.1 mm (0.87 in) 12.55 mm (0.494 in) 8.5 mm (0.335 in) Industrial RCD-24 IP67
MEAN WELL LED Power Supplies 60.3W 180-295VinDALI 500-1400mA slct curr 41In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 500 mA 2 VDC to 90 VDC 60.3 W 180 VAC to 295 VAC With Dimming 6 Output Chassis Mount 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial PFC LCM-60DA
MEAN WELL ELG-150-C500B-3Y
MEAN WELL LED Power Supplies O/P +150-300V500mA 51In Stock
Min.: 1
Mult.: 1

ELG-150-C
MEAN WELL LED Power Supplies I/P 180-277Vac O/P 500-1050mA 12In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 500 mA to 1.05 A 20 VDC to 50 VDC 40 W 180 VAC to 277 VAC, 260 VDC to 390 VDC With Dimming 2 Output Screw 123.5 mm (4.862 in) 81.5 mm (3.209 in) 23 mm (0.906 in) Industrial LCM-40TW
MEAN WELL LED Power Supplies 144W 120-305VAC 8.4-12V 12A CV + CC 44In Stock
Min.: 1
Mult.: 1

CV + CC 12 A 12 VDC 144 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150
MEAN WELL LED Power Supplies 151.2W 120-305VAC 24-56V 2680-4170mA CP 5In Stock
6Expected 24/02/2026
Min.: 1
Mult.: 1

Constant Power (CP) 2.68 A to 4.17 A 24 VDC to 56 VDC 151.2 W 120 VAC to 305 VAC, 170 VDC to 431 VDC Without Dimming 1 Output Desktop 330 mm (12.992 in) 35 mm (1.378 in) 22 mm (0.866 in) Industrial PFC SLD-150
MEAN WELL LED Power Supplies 100W 27-56V 1750-2780mA CP DALI-2 IP67 23In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.1 A 60 VDC 100 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-100-DA2 IP67
MEAN WELL LED Power Supplies 100W 71-142V 700-1050mA CP DALI-2 IP67 16In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 158 VDC 100 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 140 mm (5.512 in) 63 mm (2.48 in) 32 mm (1.26 in) Industrial XLG-100-DA2 IP67
MEAN WELL LED Power Supplies 150W 27-56V 2680-4170mA CP DALI-2 IP67 11In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 65 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED Power Supplies 150W 120-214V 700-1050mA CP DALI-2 IP67 8In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 240 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED Power Supplies 150W 60-107V 1400-2100mA CP DALI-2 IP67 22In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 120 VDC 150 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 180 mm (7.087 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-150-DA2 IP67
MEAN WELL LED Power Supplies 200W 27-56V 3500-5550mA CP DALI-2 IP67 12In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 3.5 A 65 VDC 200 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-200-DA2 IP67
MEAN WELL LED Power Supplies 200W 142-285V 700-1050mA CP DALI-2 IP67 21In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 700 mA 320 VDC 200 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-200-DA2 IP67
MEAN WELL LED Power Supplies 239.6W 27-56V 4280-6660mA CP DALI-2 IP67 17In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 4.9 A 65 VDC 240 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-240-DA2 IP67
MEAN WELL LED Power Supplies 239.4W 90-171V 1400-2100mA CP DALI-2 IP67 13In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 197 VDC 240 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial XLG-240-DA2 IP67
MEAN WELL LED Power Supplies 312W 30-56V 5570-7420mA CP DALI-2 IP67 13In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 5.6 A 65 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial XLG-320-DA2 IP67
MEAN WELL LED Power Supplies 315W 150-300V 1050-1400mA CP DALI-2 IP67 9In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 340 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial XLG-320-DA2 IP67