LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
ERP LED Power Supplies 120 & 277 Vac, 90% efficiency, Rectangular Aluminum Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 50 W max, Programmable 425 to 850 mA Iout, 56 V max Vout (Draco5 internal ERP code name) 20In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 850 mA 38 VDC to 56 VDC 47.6 W 120 VAC, 277 VAC With Dimming 1 Output 98.5 mm (3.878 in) 26.2 mm (1.031 in) 23.85 mm (0.939 in) Industrial FC PSB40 IP20
MEAN WELL LED Power Supplies I/P 180-528Vac O/P +48V10A 3In Stock
Min.: 1
Mult.: 1

HVG-480
MEAN WELL LED Power Supplies 240W 48V 5A 180-305Vac CV 3 in 1 Dimming 1In Stock
11Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 5 A 48 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP67 DALI control 2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies I/P 90-305Vac O/P +46-91V3500mA 2In Stock
Min.: 1
Mult.: 1

HLG-320H-C
MEAN WELL LED Power Supplies 320W 114.3-228.6V 1400mA 3in1 Dimming 1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 234 VDC 320 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial HVGC-320 IP67
MEAN WELL LED Power Supplies 75.6W 12V 6.3A 100-305Vac CV 3 in 1 Dimming 1In Stock
41Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 6.3 A 12 VDC 75.6 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
MEAN WELL LED Power Supplies 150W 12V 12.5A 100-305Vac CV 3 in 1 Dimming 1In Stock
14Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 12.5 A 12 VDC 150 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 340 mm (13.386 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-150
MEAN WELL LED Power Supplies 240W 24V 10A 180-305Vac CV 3 in 1 Dimming 1In Stock
23Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 10 A 24 VDC 240 W 180 VAC to 305 VAC, 255 VDC to 410 VDC With Dimming 1 Output Chassis Mount 380 mm (14.961 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-240
MEAN WELL LED Power Supplies 76.8W 24V 3.2A 100-305Vac CV 3 in 1 Dimming 1In Stock
41Expected 05/05/2026
Min.: 1
Mult.: 1

Constant Voltage (CV) 3.2 A 24 VDC 76.8 W 100 VAC to 305 VAC, 156 VDC to 410 VDC With Dimming 1 Output Chassis Mount 290 mm (11.417 in) 38 mm (1.496 in) 28.5 mm (1.122 in) SPWM-75
ERP ESS030W-1050-21
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 28.8 W max, 1050 mA Iout, 21 V max Vout 138In Stock
Min.: 1
Mult.: 1
MEAN WELL LED Power Supplies 151.2W 2100mA 80V IP65 CC adj. output 24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP65
MEAN WELL LED Power Supplies 480W 48V 10A CV/CC Io/Vo adj 3in1 dim 5In Stock
Min.: 1
Mult.: 1

CV + CC 10 A 48 VDC 480 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 200.2W 1400mA71-143V CC IP67 Dimming 28In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 1 VDC to 10 VDC 200.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-185H-C IP67
MEAN WELL LED Power Supplies 649.6W 46.4-116V5.6A CP 3in1 Dimming 4In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 5.6 A 47 VDC to 116 VDC 649.6 W 180 VAC to 528 VAC With Dimming 1 Output Desktop 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-650 IP67
MEAN WELL LED Power Supplies 95.76W 42V 2.28A CC/CV IoVo Adj w/pot 66In Stock
Min.: 1
Mult.: 1

CV + CC 2.28 A 42 VDC 95.76 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 199 mm (7.835 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-100U
MEAN WELL LED Power Supplies 240.3W54V 4.45A IP67 CC+CV Io/Vo fixed 21In Stock
Min.: 1
Mult.: 1

CV + CC 4.45 A 54 VDC 240.3 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-240 IP67
MEAN WELL LED Power Supplies 95.4W 36V 2.65A 90-305VAC IP67 Rated 24In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.65 A 36 VDC 95.4 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP67
MEAN WELL LED Power Supplies 319.2W57-114V 2800mA CC IP67 3in1 dimming 14In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.8 A 57 VDC to 114 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 40.32W 42V 0.96A IP67 Adj W/Cable 40In Stock
Min.: 1
Mult.: 1

CV + CC 960 mA 42 VDC 40.32 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 171 mm (6.732 in) 61.5 mm (2.421 in) 36.8 mm (1.449 in) Industrial PSE HLG-40H IP67
MEAN WELL LED Power Supplies 480W 24V 20A CV/CC adj via pot 8In Stock
Min.: 1
Mult.: 1

CV + CC 20 A 24 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC Without Dimming 1 Output Chassis Mount 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVG-480 IP65
MEAN WELL LED Power Supplies 60W 24V 2.5A CC Dimming LED PS 30In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.5 A 14.4 VDC to 24 VDC 60 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 150 mm (5.906 in) 53 mm (2.087 in) 35 mm (1.378 in) Industrial PFC NPF-60D IP67
MEAN WELL LED Power Supplies O/P +150-300V1400mA 16In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 1.4 A 150 VDC to 300 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67


ERP LED Power Supplies 65In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 275 mA to 1.05 A 55 VDC 30 W 120 VAC to 277 VAC With Dimming 1 Output SMD/SMT 106.7 mm (4.201 in) 60.3 mm (2.374 in) 25.3 mm (0.996 in) Industrial PKM30W IP20
MEAN WELL LED Power Supplies 151.2W 2100mA 80V IP67 CC dimming 29In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 36 VDC to 72 VDC 151.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 219 mm (8.622 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-150-C IP67