LED Drivers Power Supplies

Results: 3,198
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 480.6W 54V 8.9A 3in1 Dim CV+CC 8In Stock
Min.: 1
Mult.: 1

CV + CC 8.9 A 54 VDC 480.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP67
MEAN WELL LED Power Supplies 250.6W89-179V 1400mA IP65 CC adj thru pot 21In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 179 VDC 250.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 321.3W 42V 7.65A IP65 Adj W/Intrl Pot 17In Stock
Min.: 1
Mult.: 1

CV + CC 7.65 A 42 VDC 321.3 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 225.2 mm (8.866 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H IP65
MEAN WELL LED Power Supplies 180W 12V 15A CV+CC IP67 22In Stock
Min.: 1
Mult.: 1

CV + CC 15 A 12 VDC 180 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Desktop 195 mm (7.677 in) 68 mm (2.677 in) 39.5 mm (1.555 in) Industrial PFC NPF-200 IP67
MEAN WELL LED Power Supplies 90W 12V 7.5A CV+CC 32In Stock
Min.: 1
Mult.: 1

CV + CC 7.5 A 12 VDC 90 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 171 mm (6.732 in) 63 mm (2.48 in) 37.5 mm (1.476 in) Industrial PFC NPF-90 IP67
MEAN WELL LED Power Supplies 96W 20V 4.8A 90-305VAC IP65 Rated 16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 4.8 A 20 VDC 96 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 22 mm (0.866 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-100H IP65
MEAN WELL LED Power Supplies 320.2W152-305V1050mA CC IP67 3in1 dimming 16In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 152 VDC to 305 VDC 320.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 240W 30V 8A IP65 Io Adj w/pot 15In Stock
Min.: 1
Mult.: 1

254.2 mm (10.008 in) 68 mm (2.677 in) 38.8 mm (1.528 in) HVG-240
MEAN WELL LED Power Supplies 150.24W 48V 3.13A IP67 LED PS 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 3.13 A 48 VDC 150.24 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Chassis Mount 221 mm (8.701 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial HVG-150 IP67
MEAN WELL LED Power Supplies 649.6W 92.8-232V2.8A CP 3in1 Dimming 3In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 93 VDC to 232 VDC 649.6 W 180 VAC to 528 VAC With Dimming 1 Output Desktop 280 mm (11.024 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-650 IP67
MEAN WELL LED Power Supplies 249.9W178-357V 700mA IP65 CC adj thru pot 12In Stock
Min.: 1
Mult.: 1

CV + CC 700 mA 357 VDC 249.9 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP65
MEAN WELL LED Power Supplies 250.25W71-143V1750mA IP67 CC 3 in 1 Dim 46In Stock
Min.: 1
Mult.: 1

CV + CC 1.75 A 143 VDC 250.25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 220.2 mm (8.669 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-240H-C IP67
MEAN WELL LED Power Supplies 319.2W76-152V 2100mA CC IP67 3in1 dimming 10In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 76 VDC to 152 VDC 319.2 W 90 VAC to 305 VAC, 127 VDC to 431 VDC With Dimming 1 Output Chassis Mount 252 mm (9.921 in) 90 mm (3.543 in) 43.8 mm (1.724 in) Industrial PSE HLG-320H-C IP67
MEAN WELL LED Power Supplies 1008W 95-240V 4200mA Constant Power 3n1 dimming and built-in potentiometer 2In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 4.2 A 250 VDC 1.008 kW 180 VAC to 528 VAC With Dimming 1 Output Chassis Mount 310 mm (12.205 in) 144 mm (5.669 in) 48.5 mm (1.909 in) Industrial HVGC-1000 IP67
ERP LED Power Supplies 120 to 277 Vac, 87% efficiency, Rectangular Plastic Case, Tri-Mode Dimming (Forward, Reverse Phase & 0-10V), 1-100% dimming range, 15.0 W max, 440 mA Iout, 34 V max Vout 66In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 440 mA 34 VDC 15 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 84 mm (3.307 in) 40 mm (1.575 in) 25.2 mm (0.992 in) Industrial ESS IP64
MEAN WELL LED Power Supplies 480.6W 54V 8.9A Io/Vo adj w/pot 13In Stock
Min.: 1
Mult.: 1

CV + CC 4.4 A to 8.9 A 54 VDC 480.6 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 235.2 mm (9.26 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HLG-480H IP65
MEAN WELL LED Power Supplies 150W 15V 10A 90-305VAC IP67 Rated 18In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 10 A 15 VDC 150 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 228 mm (8.976 in) 68 mm (2.677 in) 38.8 mm (1.528 in) Industrial PSE HLG-150H IP67
MEAN WELL LED Power Supplies 480W92-228.5V 2100mA CP Dimming W/Pot 7In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 92 VDC to 228.5 VDC 480 W 180 VAC to 528 VAC, 254 VDC to 747 VDC With Dimming 1 Output Desktop 262 mm (10.315 in) 125 mm (4.921 in) 43.8 mm (1.724 in) Industrial HVGC-480 IP65
MEAN WELL LED Power Supplies 25W 20V 1.25A 90-305Vac LED PS 47In Stock
Min.: 1
Mult.: 1

CV + CC 1.25 A 20 VDC 25 W 90 VAC to 305 VAC, 127 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 148 mm (5.827 in) 40 mm (1.575 in) 32 mm (1.26 in) Industrial LPF-25 IP67
MEAN WELL LED Power Supplies O/P +380V100mA 195In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 100 mA 355 VDC 36 W 360 VDC to 400 VDC With Dimming 1 Output Panel Mount 32.1 mm (1.264 in) 20.5 mm (0.807 in) 12.5 mm (0.492 in) Industrial NHDD-40
MEAN WELL LED Power Supplies O/P +74-148V2800mA 19In Stock
Min.: 1
Mult.: 1

Constant Power (CP) 2.8 A 74 VDC to 148 VDC 320 W 100 VAC to 305 VAC With Dimming 1 Output Desktop 246 mm (9.685 in) 77 mm (3.031 in) 39.5 mm (1.555 in) Industrial PFC XLG-320 IP67
Hatch Lighting LED Power Supplies LED Power Supplies, 25W, 120VAC, 700mA, 12V-36VDC, Constant Current, Phase Dimming 55In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 12 VDC to 36 VDC 25 W 120 VAC With Dimming 1 Output Chassis Mount 78 mm (3.071 in) 79.8 mm (3.142 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers IP66
Hatch Lighting LED Power Supplies LED Power Supplies, 14W, 120VAC, 350mA, 10V-40VDC, Constant Current, Phase Dimming 105In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 350 mA 10 VDC to 40 VDC 14 W 120 VAC With Dimming 1 Output Chassis Mount 123.4 mm (4.858 in) 33 mm (1.299 in) 20 mm (0.787 in) Industrial L Series Constant Current LED Drivers
Hatch Lighting LED Power Supplies LED Power Supplies, 22W, 120VAC, 700mA, 10V-32VDC, Constant Current, Phase Dimming 69In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 10 VDC to 32 VDC 22 W 120 VAC With Dimming 1 Output Chassis Mount 122 mm (4.803 in) 40 mm (1.575 in) 25.4 mm (1 in) Industrial L Series Constant Current LED Drivers

Hatch Lighting LED Power Supplies LED Power Supplies, 50W, 120V-277VAC, 1200mA, 21V-42VDC, Constant Current, 0-10V/ELV Dimming 54In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.2 A 21 VDC to 42 VDC 50 W 120 VAC to 277 VAC With Dimming 1 Output Chassis Mount 137.7 mm (5.421 in) 45.7 mm (1.799 in) 32.3 mm (1.272 in) Industrial L Series Constant Current LED Drivers IP66