onsemi High Speed Optocouplers

Results: 173
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Data Rate Isolation Voltage Output Type Current Transfer Ratio If - Forward Current Vf - Forward Voltage Rise Time Fall Time Vr - Reverse Voltage Output Current Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Packaging
onsemi High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver 9,996In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMT-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 295 mW - 40 C + 100 C FOD3182 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers HS/High CMR Trans Output Optocoupler 3,735In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM453 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 8-Pin SOIC Dual-Channel Low Current High Gain Split Darlington Output 6,522In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-Narrow-8 2 Channel 100 kb/s 2500 Vrms Photodarlington 5000 % 20 mA 1.35 V 5 V 60 mA 100 mW - 40 C + 85 C HCPL0731 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers High Speed 3A OUT MOSFET Gate Driver 3,661In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMT-8 1 Channel 5000 Vrms Photodarlington 10 mA 1.43 V 38 ns 24 ns 5 V 3 A 295 mW - 40 C + 100 C FOD3182 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 100B Logic Dual Ch Hi Perform Optocuplr 1,624In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-8 2 Channel 10 Mb/s 3750 Vrms Open Collector 50 mA 1.75 V 75 ns 75 ns 5 V 15 mA 85 mW - 40 C + 85 C HCPL0639 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6 2,337In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-6 1 Channel 5000 Vrms Push-Pull 16 mA 1.5 V 38 ns 24 ns 5 V 500 mW - 40 C + 100 C FOD8343 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 3.3V Logic Gate Drvr w/High Noise Immnty 3,889In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-8 1 Channel 25 Mb/s 3750 Vrms Photo IC 10 mA 6.5 ns 6.5 ns 10 mA 90 mW - 40 C + 105 C FOD8001 Tube
onsemi High Speed Optocouplers HS Transistor Output Optocoupler 1,496In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole MFP-5 1 Channel 1 Mb/s 3750 Vrms Phototransistor 50 % 25 mA 1.6 V 5 V 8 mA 100 mW - 40 C + 85 C FODM452 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6 1,683In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-6 1 Channel 5000 Vrms Push-Pull 16 mA 1.5 V 38 ns 24 ns 5 V 500 mW - 40 C + 100 C FOD8343 Tube
onsemi High Speed Optocouplers 10MBit Optocoupler HS Logic Gate 2,932In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Wide-8 1 Channel 10 Mb/s 3750 Vrms Open Collector 10 mA 1.75 V 50 ns 12 ns 5 V 50 mA 85 mW - 40 C + 85 C HCPL0601 Tube

onsemi High Speed Optocouplers 8-Pin DIP Dual-Channel Low Input Current High Gain Split Darlington Output 2,990In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 Gull Wing 2 Channel 100 kb/s 5000 Vrms Open Collector 500 % 1.6 mA 1.3 V 5 V 60 mA 100 mW - 40 C + 100 C HCPL2731M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers 4.0 A Output Current, High Speed Gate Drive Optocoupler in Stretched Body SOP 6 1,698In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-6 1 Channel 5000 Vrms Push-Pull 10 mA 1.5 V 38 ns 24 ns 5 V 500 mW - 40 C + 100 C FOD8343 Tube
onsemi High Speed Optocouplers 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output 2,515In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Narrow-8 1 Channel 100 kb/s 2500 Vrms Photodarlington 2600 % 20 mA 1.25 V 5 V 60 mA 100 mW - 40 C + 85 C HCPL0700 Tube
onsemi High Speed Optocouplers SSO6 3.3V 10MB VDE 4,675In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-6 1 Channel 5000 Vrms Open Collector 10 mA 1.45 V 20 ns 10 ns 5 V 85 mW - 40 C + 100 C FOD8163 Tube
onsemi High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers 15,473In Stock
Min.: 1
Mult.: 1

SMD/SMT SMT-8 1 Channel 10 Mb/s 2500 Vrms Open Collector 20 % 10 mA 1.4 V 30 ns 10 ns 5 V 50 mA 100 mW - 40 C + 85 C 6N137M Bulk
onsemi High Speed Optocouplers High CMR 25Mbit/sec Logic Gate 1,452In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Wide-8 1 Channel 25 Mb/s 3750 Vrms Push-Pull 10 mA 5 ns 4.5 ns 10 mA 90 mW - 40 C + 100 C FOD0720 Tube
onsemi High Speed Optocouplers 8-PIn SOIC Single-Channel Low Current High Gain Split Darlington Output 4,203In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-Narrow-8 1 Channel 100 kb/s 2500 Vrms Photodarlington 5000 % 20 mA 1.25 V 5 V 60 mA 100 mW - 40 C + 85 C HCPL0701 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers High CMR 25Mbit/sec Logic Gate 3,203In Stock
Min.: 1
Mult.: 1

Through Hole SOIC-Wide-8 1 Channel 25 Mb/s 3750 Vrms Push-Pull 10 mA 5 ns 4.5 ns 10 mA 90 mW - 40 C + 100 C FOD0721 Tube
onsemi High Speed Optocouplers 1 Mbit/s SCHS Transistor Output 2,553In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 1 Channel 1 Mb/s 2500 Vrms Phototransistor 50 % 16 mA 1.45 V 5 V 8 mA 100 mW - 40 C + 85 C FOD050L Tube

onsemi High Speed Optocouplers 8-Pin DIP 10 Mbit/s Single-Channel High Speed 3.3V Logic Gate Output Optocoupler 1,378In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-8 1 Channel 10 Mb/s 5000 Vrms Open Collector 10 mA 1.4 V 22 ns 3 ns 5 V 50 mA 85 mW - 40 C + 85 C FOD260L Tube
onsemi FOD0720R2
onsemi High Speed Optocouplers High CMR, 25Mbit/sec Logic Gate 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 1 Channel 25 Mb/s 3750 Vrms Push-Pull 10 mA 5 ns 4.5 ns 10 mA 90 mW - 40 C + 100 C FOD0720 Reel, Cut Tape, MouseReel
onsemi FOD0710R2
onsemi High Speed Optocouplers High CMR 12.5Mbit/s Logic Gate 3,262In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Through Hole SOIC-8 1 Channel 12.5 Mb/s 3750 Vrms Push-Pull 10 mA 5 ns 4.5 ns 10 mA 90 mW - 40 C + 100 C FOD0710 Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers Optocoupler LC Schmitt Trigger 1,729In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-DIP-6 1 Channel 5 Mb/s 5300 Vrms Open Collector 10 mA 1.4 V 7.5 ns 12 ns 6 V 50 mA 250 mW - 40 C + 85 C H11N1M Reel, Cut Tape, MouseReel
onsemi High Speed Optocouplers Optocoupler LC Schmitt Trigger 1,547In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 1 Channel 5 Mb/s 5300 Vrms Open Collector 10 mA 1.4 V 7.5 ns 12 ns 6 V 50 mA 250 mW - 40 C + 85 C H11N1M Bulk
onsemi High Speed Optocouplers 3.0 A Output Current, High Speed Gate Drive Optocouplerin Stretched Body 1,870In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-6 1 Channel 5000 Vrms Push-Pull 10 mA 1.5 V 38 ns 24 ns 5 V 500 mW - 40 C + 100 C FOD8342 Reel, Cut Tape, MouseReel