Transistor Output Optocouplers

Results: 3,579
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 8,479In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 3750 Vrms 0.2mA 19,050In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 200 mV 18 us 18 us 6 V 170 mW - 55 C + 100 C HCPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 23,709In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
Toshiba Transistor Output Optocouplers X36 PBF Transistor Couplr ACInput 110C 11,580In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 200 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers GaAs Infrared and Photo-Transistor 111,026In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-4 1 Channel 3750 Vrms Phototransistor 100 % 600 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 5 V 200 mW - 55 C + 110 C Reel, Cut Tape, MouseReel

Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler 7,537In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 4 Channel 3750 Vrms Phototransistor 100 % 600 % 50 mA 1.4 V 80 V 50 mA 300 mV 2 us 3 us 70 mW - 55 C + 125 C TLP292-4 Reel, Cut Tape

Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler 14,913In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4 Channel Reel, Cut Tape, MouseReel

Toshiba Transistor Output Optocouplers 4ch Transistor opto coupler 19,943In Stock
Min.: 1
Mult.: 1

4 Channel Tube
Toshiba Transistor Output Optocouplers GaAs Infrared and Photo-Transistor 16,577In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers Photocoupler 80V 60mA 5000 Vrms 10,146In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 16 mA 1.3 V 80 V 10 mA 400 mV 2 us 3 us 5 V 240 mW - 55 C + 110 C TLP785 Reel, Cut Tape, MouseReel
Toshiba Transistor Output Optocouplers Photo-IC 60mA 80V 5000 Vrms 8000 Vpk 19,863In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SMD-DIP-4 1 Channel 5000 Vrms NPN Phototransistor 150 % 300 % 16 mA 1.3 V 80 V 10 mA 400 mV 2 us 3 us 5 V 90 mW - 55 C + 110 C TLP785 Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers H. Relblty 5300 Vrms 100-200% CTR 25,503In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers SOP-4 CPLR 250-500% CTR 5MA 21,805In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 60 mA 1.6 V 80 V 100 mA 400 mV 7 us 12 us 6 V 170 mW - 55 C + 110 C VOM617A Reel, Cut Tape
Vishay Semiconductors Transistor Output Optocouplers CTR 50-600% 5mA 58,862In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SSOP-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.5 V 80 V 50 mA 400 mV 3 us 12 us 6 V 170 mW - 55 C + 110 C VOS617A Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 63-125% 12,941In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 1 Channel 4000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.5 V 70 V 100 mA 400 mV 6 V 240 mW - 55 C + 100 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Quad CTR 100-200% 6,680In Stock
Min.: 1
Mult.: 1

Through Hole DIP-16 4 Channel 4420 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.3 V 70 V 100 mA 400 mV 2.8 us 14 us 6 V 500 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>160-320% 18,987In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-4 Gull Wing 1 Channel 5300 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.65 V 70 V 50 mA 400 mV 4 us 15 us 6 V 150 mW - 55 C + 100 C Tube
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 7,731In Stock
Min.: 1
Mult.: 1

Through Hole DIP-6 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.6 V 32 V 50 mA 300 mV 7 us 6.7 us 5 V 200 mW - 55 C + 100 C Tube
IXYS Integrated Circuits Transistor Output Optocouplers Dual 1 Form-A relay 4-Pin SOP 17,198In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-4 1 Channel 1500 Vrms Phototransistor 100 % 800 % 100 uA 1.4 V 300 mV 1 us 30 us 5 V 150 mW - 40 C + 85 C CPC1001 Tube
Broadcom / Avago Transistor Output Optocouplers 3000Vrms 50% CTR 17,864In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOIC-4 1 Channel 3750 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers DC Phototx Coupler 31,835In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 2 Channel 3750 Vrms NPN Phototransistor 130 % 260 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers DC Phototx Coupler 20,254In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SOIC-8 2 Channel 3750 Vrms NPN Phototransistor 200 % 400 % 50 mA 1.4 V 80 V 50 mA 400 mV 2 us 3 us 6 V 200 mW - 55 C + 110 C ACPL Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 16,768In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 63 % 125 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 13,382In Stock
Min.: 1
Mult.: 1

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Tube
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 0.3mA 15,993In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-6 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 160 % 320 % 60 mA 1.7 V 70 V 150 mA 300 mV 10 us 10 us 6 V 250 mW - 55 C + 100 C CNY17 Reel, Cut Tape, MouseReel