Transistor Output Optocouplers

Results: 3,579
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Number of Channels Isolation Voltage Output Type Current Transfer Ratio - Min Current Transfer Ratio - Max If - Forward Current Vf - Forward Voltage Maximum Collector Emitter Voltage Maximum Collector Current Maximum Collector Emitter Saturation Voltage Rise Time Fall Time Vr - Reverse Voltage Pd - Power Dissipation Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 100-600% 7,156In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 600 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 2 us 150 mW - 55 C + 100 C Tube
onsemi Transistor Output Optocouplers PHOTOTRANSISTOR 7,851In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 300 % 50 mA 1.5 V 30 V 50 mA 400 mV 6 V 225 mW - 40 C + 100 C H11AG1M Bulk
Renesas Electronics Transistor Output Optocouplers BV = 2500Vr.m.s. High CTR 1,859In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SSOP-16 4 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 190 mW - 55 C + 100 C PS2811-4 Reel, Cut Tape
onsemi Transistor Output Optocouplers Phototrans Ouput MFP Input 26,842In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 100 % 200 % 50 mA 1.3 V 80 V 80 mA 400 mV 3 us 3 us 6 V 150 mW - 40 C + 110 C FODM121 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers BV=5000Vr.m.s 1 Channel 7,576In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT 1 Channel 5000 Vrms NPN Phototransistor 50 % 400 % 40 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 110 C PS2561DL1-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin DIP 5,531In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT DIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 50 % 400 % 40 mA 1.4 V 80 V 50 mA 300 mV 3 us 5 us 6 V 150 mW - 55 C + 110 C PS2561DL2-1 Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers PHOTO TRANS 47,634In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-DIP-6 1 Channel 4170 Vrms NPN Phototransistor 100 % 60 mA 1.5 V 30 V 300 mV 6 V 270 mW - 40 C + 100 C 4N35M Bulk
onsemi Transistor Output Optocouplers Optocoupler Hi Bvceo Phototransistor 17,689In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 400 mV 6 us 24 us 6 V 270 mW - 40 C + 100 C CNY173M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Optocoupler Phototrans No Base 25,451In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT PDIP-6 Gull Wing 1 Channel 4170 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 50 mA 400 mV 6 us 24 us 6 V 270 mW - 40 C + 100 C CNY17F3M Reel, Cut Tape, MouseReel
onsemi Transistor Output Optocouplers Optocoupler Phototransistor 17,016In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-6 1 Channel 4170 Vrms NPN Phototransistor 50 % 60 mA 1.5 V 30 V 400 mV 6 V 150 mW - 40 C + 100 C H11A1M Bulk
Renesas Electronics Transistor Output Optocouplers Hi-Iso Darling 1-Ch 2,944In Stock
Min.: 1
Mult.: 1

Through Hole DIP-4 1 Channel 5000 Vrms NPN Photodarlington 200 % 2000 % 80 mA 1.4 V 40 V 200 mA 1 V 100 us 100 us 6 V 150 mW - 55 C + 100 C PS2562-1 Tube
Renesas Electronics Transistor Output Optocouplers Hi Col-Emit Dar 1-Ch 9,699In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT 1 Channel 2500 Vrms NPN Phototransistor 1500 % 50 mA 1.4 V 350 V 150 mA 1 V 100 us 100 us 6 V 80 mW - 55 C + 100 C PS2733-1 Reel, Cut Tape, MouseReel
Renesas Electronics Transistor Output Optocouplers Hi-Iso Opoto 4-Ch 3,964In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT 4 Channel 1500 Vrms NPN Phototransistor 100 % 400 % 20 mA 1.2 V 70 V 20 mA 300 mV 6 V 40 mW - 40 C + 100 C PS2841-4A Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR 40-80% 6,472In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 40 % 80 % 60 mA 1.65 V 70 V 100 mA 400 mV 2 us 11 us 6 V 150 mW - 55 C + 100 C Tube
Renesas Electronics Transistor Output Optocouplers OPTO COUPLER 2,700In Stock
Min.: 1
Mult.: 1
Reel: 20

SMD/SMT LSSOP-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 400 % 30 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 6 V 60 mW - 40 C + 115 C RV1S2211A Reel, Cut Tape
onsemi Transistor Output Optocouplers AC In Phototransistr Output Optocoupler 7,975In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 50 % 300 % 50 mA 1.3 V 40 V 80 mA 300 mV 3 us 3 us 6 V 150 mW - 40 C + 110 C FODM2705 Tube
Renesas Electronics Transistor Output Optocouplers Hi CTR AC Input 1-Ch 15,702In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Phototransistor 100 % 400 % 50 mA 1.4 V 40 V 40 mA 300 mV 4 us 5 us 60 mW - 55 C + 100 C PS2815-1 Reel, Cut Tape, MouseReel
Vishay Semiconductors Transistor Output Optocouplers Phototransistor Out Single CTR>100-200% 16,227In Stock
Min.: 1
Mult.: 1

SMD/SMT SMD-4 1 Channel 5300 Vrms NPN Phototransistor 100 % 200 % 60 mA 1.65 V 70 V 100 mA 400 mV 3 us 14 us 6 V 150 mW - 55 C + 100 C Tube
Renesas Electronics Transistor Output Optocouplers Optocoupler 4-pin SSOP 3,916In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SSOP-4 1 Channel 2500 Vrms NPN Photodarlington 2000 % 2000 % 5 mA 1.1 V 40 V 90 mA 1 V 200 us 200 us 6 V 180 mW - 55 C + 100 C PS2802-1 Reel, Cut Tape
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 17,934In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-4 1 Channel 5000 Vrms NPN Phototransistor 80 % 160 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Tube
LITEON Transistor Output Optocouplers P/C LTV-827S-TA1-B TAPING TYPE II 2,584In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SMD-8 2 Channel 5000 Vrms NPN Phototransistor 50 % 600 % 50 mA 1.2 V 35 V 50 mA 200 mV 4 us 3 us 6 V 200 mW - 30 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 5,502In Stock
Min.: 1
Mult.: 1
Reel: 3,500

SMD/SMT SMD-4 1 Channel 2500 Vrms NPN Phototransistor 20 % 50 mA 1.4 V 80 V 4 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape, MouseReel
Broadcom / Avago Transistor Output Optocouplers 5000 Vrms 50mA 21,490In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole PDIP-4 Gull Wing 1 Channel 5000 Vrms NPN Phototransistor 300 % 600 % 50 mA 1.4 V 70 V 50 mA 200 mV 18 us 18 us 6 V 200 mW - 30 C + 100 C HCPL Reel, Cut Tape, MouseReel
Sharp Microelectronics Transistor Output Optocouplers Photocoupler 8,725In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMD-4 1 Channel 3750 Vrms NPN Phototransistor 40 % 50 mA 1.4 V 350 V 4 mA 300 mV 10 us 12 us 6 V 170 mW - 25 C + 100 C Reel, Cut Tape
Sharp Microelectronics Transistor Output Optocouplers 7,511In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT SMD-4 1 Channel 5000 Vrms NPN Phototransistor 100 % 600 % 10 mA 1.4 V 80 V 2.5 mA 200 mV 18 us 18 us 6 V 170 mW - 30 C + 100 C Reel, Cut Tape