Cornell Dubilier / Knowles Aluminium Electrolytic Capacitors - SMD

Results: 491
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Diameter Length Life Product Tolerance Ripple Current ESR Minimum Operating Temperature Maximum Operating Temperature Width Height Series Qualification Packaging
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 50VDC 100uF 20% 469mA a. 120Hz 11,563In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35VDC 330uF 20% 595mA a. 120Hz 14,448In Stock
Min.: 1
Mult.: 1
Reel: 500

330 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C ATB Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25VDC 470uF 20% 595mA a. 120Hz 13,947In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35V 470uF 12.5X13.5 AEC-Q200 13,266In Stock
Min.: 1
Mult.: 1
Reel: 200

470 uF 35 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35VDC 220uF 20% 595mA a. 120Hz 14,488In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 35 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25VDC 47uF 20% 168mA a. 120Hz 14,756In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) Low Impedance Electrolytic Capacitors 20 % 240 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16VDC 470uF 20% 595mA a. 120Hz 11,820In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 220uF 50V High Vibration 23,623In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 50 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 670 mA 180 mOhms - 55 C + 105 C 10.30 mm 12 mm AFK V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16VDC 100uF 20% 196mA a. 120Hz 15,350In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) Low Impedance Electrolytic Capacitors 20 % 280 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 50VDC 47uF 20% 469mA a. 120Hz 14,549In Stock
Min.: 1
Mult.: 1
Reel: 500

47 uF 50 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 670 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 220uF 16V 20% LYTICS/IC 32,172In Stock
Min.: 1
Mult.: 1

220 uF 16 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour 20 % - 40 C + 85 C 6.6 mm SML Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 4.7uF 35V 20% LYTICS/IC 32,719In Stock
Min.: 1
Mult.: 1
Reel: 2,000

4.7 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 40 mA 42.33 Ohms - 55 C + 105 C 4.3 mm 4.3 mm AXZ Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 47uF 100V 20% LYTICS/IC 6,188In Stock
Min.: 1
Mult.: 1

47 uF 100 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour 20 % - 40 C + 85 C 10 mm SML Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 2200uF 10V 20% AEC-Q200 1,250In Stock
Min.: 1
Mult.: 1
Reel: 200

2200 uF 10 VDC 12.5 mm (0.492 in) 13.5 mm (0.531 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 1.1 A 60 mOhms - 55 C + 105 C 15 mm 15 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25V 470uF 10X10.2 AEC-Q200 2,361In Stock
Min.: 1
Mult.: 1
Reel: 500

470 uF 25 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) 2000 Hour Low ESR Electrolytic Capacitors 20 % 850 mA 80 mOhms - 55 C + 105 C 12 mm 12 mm AFK AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35VDC 100uF 20% 420mA a. 120Hz 15,615In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 35 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 25VDC 220uF 20% 420mA a. 120Hz 13,255In Stock
Min.: 1
Mult.: 1
Reel: 500

220 uF 25 VDC 8 mm (0.315 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 600 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 220uF 63V 20 AEC-Q200 3,681In Stock
Min.: 1
Mult.: 1

220 uF 63 VDC 12.5 mm (0.492 in) 13.8 mm (0.543 in) 5000 Hour Low ESR Electrolytic Capacitors 20 % 800 mA 160 mOhms - 55 C + 105 C 15 mm 15 mm AFK V AEC-Q200 Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 35VDC 47uF 20% 196mA a. 120Hz 15,359In Stock
Min.: 1
Mult.: 1
Reel: 1,000

47 uF 35 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) Low Impedance Electrolytic Capacitors 20 % 280 mA - 55 C + 105 C ATB Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 47uF 50V 20% LYTICS/IC 20,280In Stock
Min.: 1
Mult.: 1

47 uF 50 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 185 mA 4.233 Ohms - 55 C + 105 C 6.6 mm 7.8 mm AXZ Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 100uF 63V High Vibration 1,144In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 63 VDC 10 mm (0.394 in) 10.5 mm (0.413 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 400 mA 350 mOhms - 55 C + 105 C 10.5 mm 12 mm AFK V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 10uF 35V 20% 20,504In Stock
Min.: 1
Mult.: 1

10 uF 35 VDC 4 mm (0.157 in) 5.4 mm (0.213 in) 2000 Hour Aluminum Electrolytic Capacitors 20 % 36 mA 23.21 Ohms - 40 C + 85 C 4.3 mm 4.3 mm SML Bulk
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 100uF 25V 20% 20,871In Stock
Min.: 1
Mult.: 1
Reel: 1,000

100 uF 25 VDC 6.3 mm (0.248 in) 7.7 mm (0.303 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 280 mA 2.32 Ohms - 55 C + 105 C 6.6 mm 7.7 mm AXZ Reel, Cut Tape
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 100uF 50V High Vibration 7,239In Stock
Min.: 1
Mult.: 1
Reel: 500

100 uF 50 VDC 8 mm (0.315 in) 10.5 mm (0.413 in) 2000 Hour Low Impedance Electrolytic Capacitors 20 % 350 mA 340 mOhms - 55 C + 105 C 10.5 mm 10 mm AFK V AEC-Q200 Reel, Cut Tape, MouseReel
Knowles / Illinois Capacitor Aluminium Electrolytic Capacitors - SMD 16VDC 680uF 20% 595mA a. 120Hz 15,638In Stock
Min.: 1
Mult.: 1
Reel: 500

680 uF 16 VDC 10 mm (0.394 in) 10.2 mm (0.402 in) Low Impedance Electrolytic Capacitors 20 % 850 mA - 55 C + 105 C ATB Reel, Cut Tape