Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,136
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
EPCOS / TDK Film Capacitors Film Cap 50UF 10% 450V MKP BOXED 1,370In Stock
Min.: 1
Mult.: 1

50 uF 450 VDC Radial 37.5 mm (1.476 in) 41.5 mm (1.634 in) 28 mm (1.102 in) 10 % 4 Pin 4 mOhms 42.5 mm (1.673 in) - 40 C + 105 C B32776G Bulk
Vishay / Roederstein Film Capacitors 45uF 500volt 5% 5 pin AEC-Q200 52.5mm LS 475In Stock
Min.: 1
Mult.: 1

45 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
EPCOS / TDK Film Capacitors 1200VDC 5uF 10% LS 27.5mm 1,596In Stock
Min.: 1
Mult.: 1

5 uF 960 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 5.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk


Vishay / Roederstein Film Capacitors MKT 15 F 10% 100Vdc AXIAL ENCASED 513In Stock
Min.: 1
Mult.: 1

100 VDC Axial Polyester General Film Capacitors 63 VAC 10 % - 55 C + 100 C MKT1813 Bulk
EPCOS / TDK Film Capacitors 600uF 10% 900VDC 178In Stock
Min.: 1
Mult.: 1

600 uF 900 VDC Stud Threaded 32 mm (1.26 in) 161 mm (6.339 in) General Film Capacitors 10 % 2 Pin 1.5 mOhms - 40 C + 85 C MKP DC Link - Heavy Duty Bulk
EPCOS / TDK Film Capacitors 900VDC 10uF 10% LS 27.5mm 1,392In Stock
Min.: 1
Mult.: 1

10 uF 720 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 22 mm (0.866 in) General Film Capacitors 10 % 2 Pin 4.5 mOhms 36.5 mm (1.437 in) 31.5 mm x 22 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 1100VDC 15uF 10% LS 37.5mm 325In Stock
Min.: 1
Mult.: 1

15 uF 880 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 30 mm (1.181 in) General Film Capacitors 10 % 4 Pin 4.5 mOhms 45 mm (1.772 in) 42 mm x 30 mm Straight - 55 C + 105 C B3271*H* - MKP DC-Link Compact High Current AEC-Q200 Bulk
EPCOS / TDK Film Capacitors 20UF 10% 1100V FILM CAP MKP BOXED 7,270In Stock
Min.: 1
Mult.: 1

20 uF 1.1 kVDC Radial 10 % 4 Pin - 40 C + 105 C B32776G Bulk
EPCOS / TDK Film Capacitors 30uF 10% 1100V FILM CAP MKP BOXED 1,572In Stock
Min.: 1
Mult.: 1

30 uF 1.1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 10 % 4 Pin 4 mOhms 45 mm (1.772 in) Straight - 40 C + 105 C B32778G Bulk
Vishay / Roederstein Film Capacitors 1uF 1200volt 5% 2 pin AEC-Q200 27.5mm LS 1,373In Stock
Min.: 1
Mult.: 1

1 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 2 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 15uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 755In Stock
Min.: 1
Mult.: 1

15 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 5uF 900volt 5% 4 pin AEC-Q200 37.5mm LS 823In Stock
Min.: 1
Mult.: 1

5 uF 900 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KEMET Film Capacitors 800V 40 uF 105C 5% 4 Pin LS=37.5 mm AEC-Q200 3,100In Stock
Min.: 1
Mult.: 1

40 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 35 mm (1.378 in) DC Link Film Capacitors 5 % 4 Pin 50 mm (1.969 in) Straight - 55 C + 105 C C4AQ-M AEC-Q200 Bulk
EPCOS / TDK Film Capacitors RECOMMENDED ALT 871-B32371A2157J050 676In Stock
Min.: 1
Mult.: 1

150 uF 675 VDC Stud Threaded Polypropylene (PP) 35 mm (1.378 in) 132 mm (5.197 in) General Film Capacitors 350 VAC 5 % 2 Pin - 40 C + 85 C MKP AC Bulk
Vishay / Roederstein Film Capacitors 10uF 500volt 5% 4 pin AEC-Q200 37.5mm LS 839In Stock
Min.: 1
Mult.: 1

10 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 20uF 500volt 5% 4 pin AEC-Q200 37.5mm LS 838In Stock
Min.: 1
Mult.: 1

20 uF 500 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 4 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
KYOCERA AVX Film Capacitors 63V 3.3uF 5% 9,489In Stock
Min.: 1
Mult.: 1
Reel: 700

3.3 uF 63 VDC SMD/SMT Polyethylene Terephthalate (PET) 12.8 mm (0.504 in) 10.2 mm (0.402 in) Stacked Film Capacitors 40 VAC 5 % 2 Pin 5.5 mm (0.217 in) - 40 C + 125 C CB PET-HT Reel, Cut Tape, MouseReel
Vishay / Roederstein Film Capacitors 7.0UF 1000V 5% 89In Stock
Min.: 1
Mult.: 1

7 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 2 Pin 12 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 10 F, 37,5pitch, P2= 10,2mmP2, 4pins 129In Stock
Min.: 1
Mult.: 1

10 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 8 mOhms 15 mm (0.591 in) 42 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKT 6,8 F 10% 63Vdc Pitch 22,5mm 170In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 10 % - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 10UF 1000V 5% 97In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 10 mOhms 15 mm (0.591 in) 57.5 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 7uF 1200volt 5% 5 pin AEC-Q200 37.5mm LS 410In Stock
Min.: 1
Mult.: 1

7 uF 1.2 kVDC Radial Polypropylene (PP) General Film Capacitors 5 % 5 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors 50uF 700volt 5% 6 pin AEC-Q200 52.5mm LS 390In Stock
Min.: 1
Mult.: 1

50 uF 700 VDC Radial Polypropylene (PP) General Film Capacitors 5 % 6 Pin Straight - 40 C + 105 C MKP1848Se AEC-Q200 Tray
Vishay / Roederstein Film Capacitors MKP 20 F 5% 250Vac pitch 37,5 pins 4 53In Stock
Min.: 1
Mult.: 1

MKP1847H Bulk
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 5 F, 27,5pitch 88In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 15 mm (0.591 in) 31.5 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk