Film Capacitors

 Film Capacitors
Film Capacitors are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many film capacitor manufacturers including Cornell Dubilier, KEMET, KYOCERA AVX, Panasonic, TDK, Vishay, WIMA & more. Please view our selection of film capacitors below.
Results: 119,136
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Dielectric Lead Spacing Length Width Product Voltage Rating AC Tolerance Number of Pins ESR Height Package/Case Lead Style Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay / Roederstein Film Capacitors MKT 6,8 F 10% 63Vdc Pitch 22,5mm 170In Stock
Min.: 1
Mult.: 1

6.8 uF 63 VDC Radial Polyester General Film Capacitors 40 VAC 10 % - 55 C + 100 C MKT1822 Bulk
Vishay / Roederstein Film Capacitors 10UF 1000V 5% 103In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 33 mm (1.299 in) DC Link Film Capacitors 5 % 4 Pin 10 mOhms 15 mm (0.591 in) 57.5 mm x 33 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 18UF 500V 5% 51In Stock
Min.: 1
Mult.: 1

18 uF 500 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 32 mm (1.26 in) 20 mm (0.787 in) DC Link Film Capacitors 5 % 2 Pin 6 mOhms 35 mm (1.378 in) 32 mm x 20 mm - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 20 F, 52,5pitch, P2= 20,3mmP2, 6pins 66In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 6 Pin 15 mm (0.591 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKT 1822 3.3NF +/-10% 1000V= 1,091In Stock
Min.: 1
Mult.: 1
Reel: 750

3300 pF 1 kVDC Radial Polyester General Film Capacitors 220 VAC 10 % - 55 C + 100 C MKT1822 Reel, Cut Tape
Vishay / ESTA Film Capacitors .047uF 250V 5% 917In Stock
Min.: 1
Mult.: 1
Reel: 1,000

0.047 uF 250 VDC Radial Polypropylene (PP) 10 mm (0.394 in) AC and Pulse Film Capacitors 125 VAC 5 % 2 Pin Straight + 105 C MKP383 Reel, Cut Tape
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 10 F, 37,5pitch, P2= 20,3mmP2, 4pins 211In Stock
Min.: 1
Mult.: 1

10 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 4 Pin 6 mOhms 18 mm (0.709 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKT 6,8 F 10% 100Vdc AXIAL ENCASED 244In Stock
Min.: 1
Mult.: 1

100 VDC Axial Polyester General Film Capacitors 63 VAC 10 % - 55 C + 100 C MKT1813 Bulk
Vishay / Roederstein Film Capacitors 1uF 250volts 10% AEC-Q200 654In Stock
Min.: 1
Mult.: 1
Reel: 750

250 VDC Radial Polyester General Film Capacitors 160 VAC 10 % - 55 C + 100 C MKT1820 AEC-Q200 Ammo Pack
Vishay / Roederstein Film Capacitors MKP 20 F 5% 250Vac pitch 37,5 pins 4 53In Stock
Min.: 1
Mult.: 1

MKP1847H Bulk
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 5 F, 27,5pitch 88In Stock
Min.: 1
Mult.: 1

5 uF 700 VDC Radial Polypropylene (PP) 27.5 mm (1.083 in) 31.5 mm (1.24 in) 27 mm (1.063 in) DC Link Film Capacitors 5 % 2 Pin 8 mOhms 15 mm (0.591 in) 31.5 mm x 27 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors MKP, 1000Vdc, 20 F, 52,5pitch, P2= 20,3mmP2, 6pins 18In Stock
Min.: 1
Mult.: 1

20 uF 1 kVDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 57.5 mm (2.264 in) 62 mm (2.441 in) DC Link Film Capacitors 5 % 4 Pin 5 mOhms 18 mm (0.709 in) 57.5 mm x 62 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 10uF 250volt 10% 167In Stock
Min.: 1
Mult.: 1

10 uF 250 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 16 mm (0.63 in) AC and Pulse Film Capacitors 160 VAC 10 % 2 Pin 28.5 mm (1.122 in) 1840 Straight - 55 C + 100 C MKP1840 Bulk
Vishay / Roederstein Film Capacitors 470nF 1600volts 5% High Quality 360In Stock
Min.: 1
Mult.: 1

0.47 uF 1.6 kVDC Axial Polypropylene (PP) 31.5 mm (1.24 in) AC and Pulse Film Capacitors 450 VAC 5 % 2 Pin Straight - 55 C + 110 C MKP1839 Bulk
Vishay / Roederstein Film Capacitors 500uF 500volts 5% 15In Stock
Min.: 1
Mult.: 1

500 uF 500 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 15F 5% 800Vdc radial pitch 37.5 4pins, P2=10,2mm 75In Stock
Min.: 1
Mult.: 1

15 uF 800 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 4 Pin 43 mm (1.693 in) + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors MKT 4,7nF 10% 400Vdc Pitch 10mm 907In Stock
Min.: 1
Mult.: 1

4700 pF 400 VDC Radial Polyester General Film Capacitors 200 VAC 10 % - 55 C + 100 C MKT1822 Bulk
EPCOS / TDK Film Capacitors 82uF 63Vdc 10% MKT Boxed L/S=37.5mm 438In Stock
Min.: 1
Mult.: 1

82 uF 63 VDC Wire Polyethylene Terephthalate (PET) 37.5 mm (1.476 in) 41.5 mm (1.634 in) 24 mm (0.945 in) General Film Capacitors 40 VAC 10 % 2 Pin 19 mm (0.748 in) Straight - 55 C + 125 C B32526 AEC-Q200 Bulk
Vishay / Roederstein Film Capacitors 30uF 5% 900V 190In Stock
Min.: 1
Mult.: 1

30 uF 920 VDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 30 mm (1.181 in) DC Link Film Capacitors 5 % 4 Pin 4.4 mOhms 45 mm (1.772 in) 57.5 mm x 30 mm x 45 mm Straight - 40 C + 85 C MKP1848H Tray
Vishay / Roederstein Film Capacitors MKP, 700Vdc, 15 F, 37,5pitch 435In Stock
Min.: 1
Mult.: 1

15 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 42 mm (1.654 in) 39 mm (1.535 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 24 mm (0.945 in) 42 mm x 39 mm Straight - 40 C + 105 C MKP1848S Bulk
Vishay / Roederstein Film Capacitors 20uF 700volt 5% 2pin 37.5mm LS 237In Stock
Min.: 1
Mult.: 1

20 uF 700 VDC Radial Polypropylene (PP) 37.5 mm (1.476 in) 38.5 mm (1.516 in) 21.5 mm (0.846 in) DC Link Film Capacitors 5 % 2 Pin 7 mOhms 43 mm (1.693 in) 43 mm x 21.5 mm Straight - 40 C + 105 C MKP1848 Bulk
Vishay / Roederstein Film Capacitors 200 uF 114In Stock
Min.: 1
Mult.: 1

200 uF 1 kVDC Radial Polypropylene (PP) 52.5 mm (2.067 in) 57.5 mm (2.264 in) 130 mm (5.11 in) DC Link Film Capacitors 5 % 4 Pin 1.5 mOhms 65 mm (2.559 in) 57.5 mm x 130 mm Straight - 55 C + 105 C MKP1848C Bulk
Vishay / Roederstein Film Capacitors MKP 100nF 1% 630Vdc AXIAL ENCASED 1,166In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Axial Polypropylene (PP) 26.5 mm (1.043 in) AC and Pulse Film Capacitors 250 VAC 1 % 2 Pin Straight - 55 C + 100 C MKP1839 Bulk
Vishay / BC Components Film Capacitors 1.5uF 10% 50volts 1,402In Stock
Min.: 1
Mult.: 1

1.5 uF 63 VDC Radial Polyester 5.08 mm (0.2 in) 7.2 mm (0.283 in) 6 mm (0.236 in) General Film Capacitors 40 VAC 10 % 2 Pin 11 mm (0.433 in) Straight - 55 C + 100 C MKT370 Bulk
Vishay / BC Components Film Capacitors .1uF 10% 630volts 2,960In Stock
Min.: 1
Mult.: 1

0.1 uF 630 VDC Radial Polyester 15 mm (0.591 in) 7 mm (0.276 in) 13.5 mm (0.531 in) General Film Capacitors 250 VAC 10 % 2 Pin 17.5 mm (0.689 in) Straight - 55 C + 105 C BFC2373 Bulk