Safety Capacitors

Results: 21,362
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
KEMET Safety Capacitors 310VAC 4.7nF Y2 20% SMT Met Paper AEC-Q200 280In Stock
Min.: 1
Mult.: 1
: 400

4700 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 10nF Y2 20% SMT Met Paper AEC-Q200 280In Stock
Min.: 1
Mult.: 1
: 400

0.01 uF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 33nF Y2 20% SMT Met Paper AEC-Q200 140In Stock
Min.: 1
Mult.: 1
: 200

0.033 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 47nF Y2 20% SMT Met Paper AEC-Q200 140In Stock
Min.: 1
Mult.: 1
: 200

0.047 uF Y2 310 VAC SMD/SMT 17.8 mm 17 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 7067 (1717 metric) 10.2 mm SMD253 Reel, Cut Tape, MouseReel
KEMET Safety Capacitors 310VAC 1nF Y2 20% SMT Met Paper AEC-Q200 280In Stock
Min.: 1
Mult.: 1
: 400

1000 pF Y2 310 VAC SMD/SMT 12.7 mm 11.5 mm Safety Certified MLCCs Metallized Paper 20 % 2 - 40 C + 125 C 5045 (1211 metric) 6.5 mm SMD253 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 758In Stock
Min.: 1
Mult.: 1
: 1,000

1000 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 2200pF 10% X7R AEC-Q200 1,986In Stock
1,000Expected 18/06/2026
Min.: 1
Mult.: 1
: 1,000

2200 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
: 1,000

4700 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 4700pF 10% X7R AEC-Q200 2,000In Stock
3,000On Order
Min.: 1
Mult.: 1
: 1,000

4700 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 1uF 10% 310VAC X2 141In Stock
Min.: 1
Mult.: 1
: 200

1 uF X2 310 VAC Radial 27.5 mm (1.083 in) 630 VDC 31.5 mm 25 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 15 mm F1772 X2 Reel, Cut Tape
Murata Electronics Safety Capacitors 8x6mm 1500VDC 3300pF 10% X7R AEC-Q200 646In Stock
Min.: 1
Mult.: 1
: 1,000

3300 pF SMD/SMT 12.7 mm (0.5 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Vitramon Safety Capacitors 470pF 250volts 10% X7R 2008 Flexible Termination 3,998In Stock
Min.: 1
Mult.: 1
: 2,000

470 pF X1, Y2 SMD/SMT 2 kVDC 5.08 mm (0.2 in) 2.03 mm (0.08 in) Safety Certified MLCCs X7R 10 % - 55 C + 125 C 2008 (5020 metric) 2.18 mm (0.086 in) VJ Safety Certified Capacitors Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 1500PF 300V 20% 11.4 X 6MM 83,158In Stock
Min.: 1
Mult.: 1
: 2,500

1500 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs E 20 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Murata Electronics Safety Capacitors 8x6mm 1500VDC 1000pF 10% X7R AEC-Q200 680In Stock
3,000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1,000

1000 pF SMD/SMT 8.4 mm (0.331 in) 6 mm (0.236 in) Ceramic Capacitors X7R 10 % - 55 C + 125 C 3.7 mm (0.146 in) EVA AEC-Q200 Reel, Cut Tape, MouseReel
Vishay / Cera-Mite Safety Capacitors 1000pF Y5U 20% X1, 400Vac/Y1,500Vac 23,257In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y1 760 VAC Radial 9.53 mm (0.375 in) 5.7 mm Safety Radial Leaded Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 30 C + 125 C 440L Bulk
KEMET Safety Capacitors 440VAC 0.0033uF Y5U 20% LS=10mm 14,973In Stock
Min.: 1
Mult.: 1
: 750

3300 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5U 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Ammo Pack
KEMET Safety Capacitors 400 VAC 0.001 uF Y5U 20% LS=10mm 11,998In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Straight - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 310volts 159,400In Stock
Min.: 1
Mult.: 1

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Bulk
KEMET Safety Capacitors 440VAC 0.0001uF Y5P 20% LS=10mm 11,910In Stock
Min.: 1
Mult.: 1

100 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Straight - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk
KEMET Safety Capacitors 400 VAC 0.01 uF Y5V 20% LS=10mm 10,890In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Film Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 400VAC 0.0015uF Y5V 20% LS=10mm 9,970In Stock
Min.: 1
Mult.: 1
: 1,000

1500 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 7,815In Stock
Min.: 1
Mult.: 1
: 1,000

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400VAC 0.0033uF Y5U 20% LS=7.5mm 10,443In Stock
Min.: 1
Mult.: 1
: 1,000

3300 pF X1, Y2 400 VAC, 250 VAC Radial 7.5 mm (0.295 in) Safety Ceramic Disc Capacitors Y5U 20 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Ammo Pack
KEMET Safety Capacitors 400 VAC 0.001 uF Y5P 20% LS=10mm 10,782In Stock
Min.: 1
Mult.: 1

1000 pF X1, Y2 400 VAC, 250 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5P 10 % 2 Pin Vertical Kink - 55 C + 125 C C700KJY SFTY X1-400 Y2-250 Bulk
KEMET Safety Capacitors 440VAC 0.0022uF Y5V 20% LS=10mm 9,587In Stock
Min.: 1
Mult.: 1

2200 pF X1, Y1 440 VAC, 400 VAC Radial 10 mm (0.394 in) Safety Ceramic Disc Capacitors Y5V 20 % 2 Pin Vertical Kink - 40 C + 125 C C700KJN SFTY X1-440 Y1-400 Bulk