Safety Capacitors

Results: 21,737
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Safety Rating Voltage Rating AC Termination Style Lead Spacing Voltage Rating DC Length Width Product Dielectric Tolerance Number of Pins Lead Style Minimum Operating Temperature Maximum Operating Temperature Package/Case Height Series Qualification Packaging
EPCOS / TDK Safety Capacitors 1.50uF 20% 305Vac MKP X2 L/S=22.5mm 33,604In Stock
Min.: 1
Mult.: 1
Reel: 300

1.5 uF X2 305 VAC Radial 22.5 mm (0.886 in) 630 VDC 26.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 40 C + 110 C 22 mm B3292*C/D - X2 Standard Reel, Cut Tape
Vishay / BC Components Safety Capacitors .68uF 480Vac20% 911In Stock
Min.: 1
Mult.: 1

0.68 uF X1 480 VAC Radial 27.5 mm (1.083 in) 800 VDC, 1 kVDC 31.5 mm 15 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Short Lead - 55 C + 110 C 25 mm F339X1 480V Tray
Vishay / BC Components Safety Capacitors .047uF 20% 440volts 4,665In Stock
Min.: 1
Mult.: 1

0.047 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 13.5 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .033uF 20% 440volts 1,537In Stock
Min.: 1
Mult.: 1

0.033 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .15uF 20% 275volts 1,490In Stock
Min.: 1
Mult.: 1

0.15 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 7 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 13.5 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 100nF 20% 310V 3,549In Stock
Min.: 1
Mult.: 1
Reel: 900

0.1 uF X2 310 VAC Radial 10 mm (0.394 in) 630 VDC 12.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 12 mm BFC2339 Reel, Cut Tape
Vishay / Cera-Mite Safety Capacitors 250V 0.015uF 20% 904In Stock
Min.: 1
Mult.: 1

0.015 uF X1, Y4 400 VAC Radial 9.5 mm (0.374 in) 5.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 125L Bulk
Vishay / Roederstein Safety Capacitors 0.1uF 10% 310V AEC-Q200 5,886In Stock
Min.: 1
Mult.: 1
Reel: 700

0.1 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 15 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 110 C 8.5 mm F1772 AEC-Q200 Reel, Cut Tape
Vishay / Roederstein Safety Capacitors .047UF 253V 20% 977In Stock
Min.: 1
Mult.: 1
Reel: 1,500

0.047 uF X2 253 VAC Axial 630 VDC 19 mm Safety Film Capacitors Polyester 20 % 2 Pin Straight - 40 C + 100 C F1773 Reel, Cut Tape
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick SL (JIS) Y1:250Vac(r.m.s.) 22pF 10% 4,905In Stock
Min.: 1
Mult.: 1
Reel: 2,500

22 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs SL 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors .01uF 310volts 20% 8,292In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC2339 Bulk
Vishay / Cera-Mite Safety Capacitors 10000pF 1,974In Stock
Min.: 1
Mult.: 1

0.01 uF X1, Y2 400 VAC Radial 9.525 mm (0.375 in) 5.1 mm Safety Radial Leaded Ceramic Disc Capacitors Y5V 20 % 2 Pin Straight - 30 C + 125 C 30LVS Bulk
Vishay / Roederstein Safety Capacitors 0.22uF 253V 10% 1,687In Stock
Min.: 1
Mult.: 1

0.22 uF X2 253 VAC Axial 630 VDC 26.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Murata Electronics Safety Capacitors 11.4 0.5mm 6.0 0.5mm 2.5 mm max. thick B (JIS) Y1:250Vac(r.m.s.) 100pF 10% 3,672In Stock
Min.: 1
Mult.: 1
Reel: 2,500

100 pF X1, Y1 250 VAC SMD/SMT 1 kVDC 11.4 mm 6 mm Safety MLCCs B 10 % 2 Pin - 40 C + 125 C 2.5 mm DK1 Reel, Cut Tape, MouseReel
Vishay / BC Components Safety Capacitors .022uF 20% 275volts SUPRES FILM CAP 987In Stock
Min.: 1
Mult.: 1

0.022 uF X1 275 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC2336 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 275volts 5,070In Stock
Min.: 1
Mult.: 1

0.01 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .022uF 20% 275volts 3,981In Stock
Min.: 1
Mult.: 1

0.022 uF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors 3.3 nF 20% 275volts 2,203In Stock
Min.: 1
Mult.: 1

3300 pF X2 310 VAC Radial 7.5 mm (0.295 in) 630 VDC 10 mm 4 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 9 mm BFC23382 Bulk
Vishay / BC Components Safety Capacitors .1uF 20% 305volts 1,485In Stock
Min.: 1
Mult.: 1

0.1 uF X2 305 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 12 mm BFC23384 Bulk
Vishay / BC Components Safety Capacitors 1uF 10% 310V 1,169In Stock
Min.: 1
Mult.: 1

1 uF X2 310 VAC Radial 22.5 mm (0.886 in) 630 VDC 26 mm 12 mm Safety Film Capacitors Polypropylene (PP) 10 % 2 Pin Straight - 55 C + 110 C 22 mm BFC2339 Bulk
Vishay / BC Components Safety Capacitors 310volts 0.22uF 20% 4,471In Stock
Min.: 1
Mult.: 1

0.22 uF X2 310 VAC Radial 15 mm (0.591 in) 630 VDC 17.5 mm 12 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 110 C 6 mm F339MX2 Bulk
Vishay / Cera-Mite Safety Capacitors .2LS 1000PF 250V 20% 6,161In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1000 pF X1, Y2 400 VAC Radial 5 mm (0.197 in) 4.3 mm Safety Radial Leaded Ceramic Disc Capacitors Y5S 20 % 2 Pin Straight - 30 C + 85 C 25Y Reel, Cut Tape
Vishay / Roederstein Safety Capacitors 1uF 253V 10% 1,120In Stock
Min.: 1
Mult.: 1

1 uF X2 253 VAC Axial 630 VDC 31.5 mm Safety Film Capacitors Polyester 10 % 2 Pin Straight - 40 C + 100 C F1773 Bulk
Vishay / BC Components Safety Capacitors .01uF 20% 440volts 2,451In Stock
Min.: 1
Mult.: 1

0.01 uF X1 440 VAC Radial 15 mm (0.591 in) 1 kVDC 17.5 mm 5 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11 mm BFC23381 Bulk
Vishay / BC Components Safety Capacitors .0047uF 20% 300volts 8,569In Stock
Min.: 1
Mult.: 1

4700 pF Y2 300 VAC Radial 7.5 mm (0.295 in) 1 kVDC 10 mm 6 mm Safety Film Capacitors Polypropylene (PP) 20 % 2 Pin Straight - 55 C + 105 C 11.5 mm BFC23386 Bulk