RF Inductors - SMD

Results: 44,263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF Inductors - SMD Ind,2.4x1.6x1.4mm,8.2nH+/-10%,0.8A, 1,348In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Automotive Grade 0805 (2317 metric) 8.2 nH 10 % 800 mA 60 mOhms - 55 C + 125 C 70 4.7 GHz 2.4 mm 1.6 mm 1.4 mm Ceramic CW2012A Reel, Cut Tape, MouseReel
Bourns RF Inductors - SMD AC1.3x1.83x1.4mm,6nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 6 nH 5 % 2.9 A 6 mOhms - 25 C + 125 C 64 5.2 GHz 1.3 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC2.24x2.13x1.83mm,23nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 23 nH 5 % 4.4 A 10 mOhms - 25 C + 125 C 130 2.6 GHz 2.24 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.67x2.67x2.79mm,27nH 5%,5.5A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 27 nH 5 % 5.5 A 8.1 mOhms - 25 C + 125 C 200 2.6 GHz 2.67 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC2.67x2.67x2.79mm,30nH 2%,5.5A 2,475In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 30 nH 2 % 5.5 A 8.3 mOhms - 25 C + 125 C 200 2.4 GHz 2.67 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC3.3x2.67x2.79mm,47nH 5%,4.4A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 47 nH 5 % 4.4 A 11.3 mOhms - 25 C + 125 C 200 2.2 GHz 3.3 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC1.63x1.83x1.52mm,10.2nH 5%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 10.2 nH 5 % 2.7 A 7 mOhms - 25 C + 125 C 100 4.6 GHz 1.63 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC1.85x2.13x1.83mm,12.1nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 12.1 nH 5 % 4.4 A 7 mOhms - 25 C + 125 C 130 4.3 GHz 1.85 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC1.93x1.83x1.4mm,12.3nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 12.3 nH 5 % 2.9 A 8 mOhms - 25 C + 125 C 90 4.8 GHz 1.93 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC2.29x1.83x1.52mm,17nH 5%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 17 nH 5 % 2.7 A 9 mOhms - 25 C + 125 C 100 4 GHz 2.29 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.24x2.13x1.83mm,23nH 2%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 23 nH 2 % 4.4 A 10 mOhms - 25 C + 125 C 130 2.6 GHz 2.24 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.97x2.13x1.83mm,33nH 2%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 33 nH 2 % 4.4 A 12 mOhms - 25 C + 125 C 130 3.2 GHz 2.97 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC1.35x1.83x1.4mm,5.5nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 5.5 nH 5 % 2.9 A 3.4 mOhms - 25 C + 125 C 60 4.9 GHz 1.35 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.63x1.83x1.4mm,8.9nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 8.9 nH 5 % 2.9 A 7 mOhms - 25 C + 125 C 90 4.3 GHz 1.63 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.47x2.13x1.83mm,8.1nH 2%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 8.1 nH 2 % 4.4 A 6 mOhms - 25 C + 125 C 130 5.2 GHz 1.47 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC1.47x2.13x1.83mm,8.1nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 8.1 nH 5 % 4.4 A 6 mOhms - 25 C + 125 C 130 5.2 GHz 1.47 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.59x1.83x1.4mm,19.4nH 2%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 19.4 nH 2 % 2.9 A 10 mOhms - 25 C + 125 C 90 4 GHz 2.59 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC2.59x1.83x1.4mm,19.4nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 19.4 nH 5 % 2.9 A 10 mOhms - 25 C + 125 C 90 4 GHz 2.59 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.93x1.83x1.52mm,13.7nH 5%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 13.7 nH 5 % 2.7 A 8 mOhms - 25 C + 125 C 100 4.3 GHz 1.93 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.59x1.83x1.52mm,22nH 2%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 22 nH 2 % 2.7 A 10 mOhms - 25 C + 125 C 100 3.5 GHz 2.59 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.21x2.13x1.83mm,16.6nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 16.6 nH 5 % 4.4 A 8 mOhms - 25 C + 125 C 130 3.4 GHz 2.21 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.97x2.13x1.83mm,27.3nH 2%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 27.3 nH 2 % 4.4 A 10 mOhms - 25 C + 125 C 130 3.2 GHz 2.97 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.67x2.67x2.79mm,30nH 5%,5.5A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 30 nH 5 % 5.5 A 8.3 mOhms - 25 C + 125 C 200 2.4 GHz 2.67 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC3.3x2.67x2.79mm,47nH 2%,4.4A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 47 nH 2 % 4.4 A 11.3 mOhms - 25 C + 125 C 200 2.2 GHz 3.3 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC1.55x2.13x1.83mm,14.7nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 14.7 nH 5 % 4.4 A 7.2 mOhms - 25 C + 125 C 90 3 GHz 1.55 mm 2.13 mm 1.83 mm ACXX18SQ