RF Inductors - SMD

Results: 44,263
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Bourns RF Inductors - SMD AC2.29x1.83x1.4mm,15.7nH 5%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 15.7 nH 5 % 2.9 A 9 mOhms - 25 C + 125 C 90 4.4 GHz 2.29 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC2.92x2.67x2.79mm,36nH 5%,4.8A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 36 nH 5 % 4.8 A 9.8 mOhms - 25 C + 125 C 200 2.3 GHz 2.92 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC3.3x2.67x2.79mm,43nH 2%,4.4A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 43 nH 2 % 4.4 A 10.8 mOhms - 25 C + 125 C 200 2.2 GHz 3.3 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC5.33x3.56x3.73mm,68nH 5%,5.5A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 68 nH 5 % 5.5 A 8.6 mOhms - 25 C + 125 C 230 2.13 GHz AC5037SQ
Bourns RF Inductors - SMD AC1.35x1.83x1.4mm,5.5nH 2%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 5.5 nH 2 % 2.9 A 3.4 mOhms - 25 C + 125 C 60 4.9 GHz 1.35 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.63x1.83x1.4mm,8.9nH 2%,2.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 8.9 nH 2 % 2.9 A 7 mOhms - 25 C + 125 C 90 4.3 GHz 1.63 mm 1.83 mm 1.4 mm ACXX14SQ
Bourns RF Inductors - SMD AC1.63x1.83x1.52mm,10.2nH 2%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 10.2 nH 2 % 2.7 A 7 mOhms - 25 C + 125 C 100 4.6 GHz 1.63 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC1.55x1.83x1.52mm,11.2nH 2%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 11.2 nH 2 % 2.7 A 6.3 mOhms - 25 C + 125 C 90 3.6 GHz 1.55 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC1.55x1.83x1.52mm,11.2nH 5%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 11.2 nH 5 % 2.7 A 6.3 mOhms - 25 C + 125 C 90 3.6 GHz 1.55 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC1.85x2.13x1.83mm,12.1nH 2%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 12.1 nH 2 % 4.4 A 7 mOhms - 25 C + 125 C 130 4.3 GHz 1.85 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC2.59x1.83x1.52mm,22nH 5%,2.7A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 22 nH 5 % 2.7 A 10 mOhms - 25 C + 125 C 100 3.5 GHz 2.59 mm 1.83 mm 1.52 mm ACXX15SQ
Bourns RF Inductors - SMD AC2.97x2.13x1.83mm,25nH 5%,4.4A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 25 nH 5 % 4.4 A 10 mOhms - 25 C + 125 C 130 2.5 GHz 2.97 mm 2.13 mm 1.83 mm ACXX18SQ
Bourns RF Inductors - SMD AC3.3x2.67x2.79mm,43nH 5%,4.4A 2,500In Stock
Min.: 1
Mult.: 1

RF Inductor Unshielded 43 nH 5 % 4.4 A 10.8 mOhms - 25 C + 125 C 200 2.2 GHz 3.3 mm 2.67 mm 2.79 mm AC3028SQ
Bourns RF Inductors - SMD AC4.06x3.56x3.73mm,47nH 5%,4.9A 2,000In Stock
Min.: 1
Mult.: 1

Unshielded 47 nH 5 % 4.9 A 6.35 mOhms - 25 C + 125 C 230 1.87 GHz AC5037SQ
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD 20,318In Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603 (1608 metric) Unshielded 390 nH 5 % 1.2 A 510 mOhms 1.2 A - 40 C + 105 C 17 810 MHz Standard 1.6 mm 1.1 mm 0.9 mm Ferrite BWLS Reel, Cut Tape, MouseReel

Coilcraft RF Inductors - SMD 2,623In Stock
Min.: 1
Mult.: 1

Coilcraft RF Inductors - SMD RF chip inductor 3,438In Stock
Min.: 1
Mult.: 1
Reel: 2,000

1008HQ Reel, Cut Tape, MouseReel
Murata Electronics RF Inductors - SMD 7,730In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 2.5 mm x 2 mm x 0.5 mm Unshielded 100 uH 5 % 9 Ohms - 40 C + 125 C 10 MHz Standard 2.5 mm 2 mm 0.9 mm AEC-Q200 LQH2HNH_03 Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 3.5 nH 0.5A 170 mOhm 14,927In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 0201 (0603 metric) 3.5 nH 0.3 nH 170 mOhms - 55 C + 125 C 20 7 GHz 0.6 mm 0.3 mm 0.4 mm AIMC-06UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 47 nH 0.1A 4000 mOhm 10,970In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 47 nH 3 % 4 Ohms - 55 C + 125 C 8 2.1 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 11 nH 0.25A 800 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 11 nH 3 % 800 mOhms - 55 C + 125 C 14 4 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 0.6 nH 0.95A 50 mOhm 5,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 600 pH 0.05 nH 50 mOhms - 55 C + 125 C 14 17 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 33 nH 0.12A 3200 mOhm 13,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 33 nH 3 % 3.2 Ohms - 55 C + 125 C 10 2.6 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
ABRACON RF Inductors - SMD IND 56 nH 0.1A 4200 mOhm 13,974In Stock
Min.: 1
Mult.: 1
Reel: 15,000

Multi-layer RF Inductor 01005 (0402 metric) 56 nH 3 % 4.2 Ohms - 55 C + 125 C 8 1.9 GHz 0.4 mm 0.2 mm 0.3 mm AIMC-04UHQ Reel, Cut Tape, MouseReel
Vishay / Dale RF Inductors - SMD 220uH 5% 31,240In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded 1812 (4532 metric) Shielded 220 uH 5 % 105 mA 6.3 Ohms - 55 C + 125 C 40 4.2 MHz Standard 4.5 mm 3.2 mm 3.2 mm ISC Reel, Cut Tape, MouseReel