STMicroelectronics LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Series Packaging
STMicroelectronics LDO Voltage Regulators 300 mA very low dropout linear regulator IC 13,155In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DFN-4 1.2 V 300 mA 1 Output Positive 305 uA 1.5 V 5.5 V 75 dB Fixed - 40 C + 125 C 155 mV LD59030 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA very low quiescent current linear regulator IC 5,192In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DFN-4 3.3 V 300 mA 1 Output 1.5 V 5.5 V 80 dB Fixed - 40 C + 125 C 330 mV LD39030 Reel, Cut Tape, MouseReel