STMicroelectronics LDO Voltage Regulators

Results: 579
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 2.85-30V 1.5A Adj 24,455In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT D2PAK-3 (TO-263-3) Adjustable 1.5 A 1 Output Positive 5 mA 3.4 V 30 V Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators Very low drop voltage regulators with inhibit function 29,574In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-8 5 V 100 mA 1 Output Positive 30 mA 6 V 40 V Fixed - 40 C + 125 C 90 mV LM2931 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1A Low Quiescent Reg 1.5 to 5.5 V 200mV 80,827In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 800 mV to 4.5 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 300 mA 28 V 5 uA quiescent current 43,740In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT 3.3 V 300 mA 1 Output Positive 10 uA 2.5 V 28 V Fixed - 40 C + 125 C 600 mV ST730 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 198,931In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 Adjustable 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Adjustable - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and high PSRR voltage regulator 204,631In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 5 V 200 mA 1 Output Positive 70 uA 2.5 V 18 V 48 dB Fixed - 40 C + 125 C 200 mV LDK320 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 3.3V 3.0A Positive 15,813In Stock
Min.: 1
Mult.: 1
: 1,000

SMD/SMT TO-252-3 3.3 V 3 A 1 Output Positive 5 mA 3.4 V 30 V Fixed - 40 C + 125 C 1.3 V LD1085 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.2 A High PSRR low dropout linear voltage regulator 884,703In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-4 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V Fixed - 40 C + 125 C 350 mV LDL1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.5 A adjustable and fixed low drop positive voltage regulator 7,894In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 Adjustable 1.5 A 1 Output Positive 5 mA 2.85 V 30 V 88 dB Adjustable - 40 C + 125 C 1.3 V LD1086 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.0A Positive 10,736In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-223-3 1.8 V 1 A 1 Output Positive 5 mA 2.75 V 8 V Fixed 0 C + 125 C 1 V LD1117A Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators IC Regulator LN 150MA, 2.5V 13,557In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 2.5 V 150 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 3,962In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 1.8 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V 62 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators BICMOS VOLT REG 40,692In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 150 uA 2.5 V 6 V Fixed - 40 C + 125 C 400 uV LD3985 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 17,714In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-89-3 3.3 V 200 mA 1 Output Positive 60 uA 2.5 V 13.2 V 50 dB Fixed - 40 C + 125 C 200 mV LDK220 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 3.3V 100mA Linear 23,360In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 250 uA 3.8 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 6.0V 100mA Linear 14,249In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 6 V 150 mA 1 Output Positive 250 uA 6.5 V 14 V Fixed - 40 C + 125 C 170 mV LK112 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 50mA Supply current Lo drop linear reg 28,944In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-323-5 3.3 V 50 mA 1 Output Positive 3 uA 2.3 V 12 V Fixed - 40 C + 150 C 400 mV STLQ50 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 0.25A Positive 10,190In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 250 mA 1 Output Positive 600 uA 4 V 20 V Fixed - 40 C + 125 C 400 mV L4931 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 5.0V 1.0A Positive 7,056In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 5 V 1 A 1 Output Positive 20 mA 6 V 16 V Fixed - 40 C + 150 C 250 mV L4941 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 5V 500mA low drop voltage regulator 3,107In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOIC-12 5 V 500 mA 1 Output Positive 3 uA 5.6 V 31 V Fixed - 40 C + 150 C 500 mV AEC-Q100 L4995 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators Adjustable fixed LDO 2.85V 800 mA 6,888In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.2 V 800 mA 1 Output Positive 5 mA 15 V Fixed - 40 C + 125 C 1.1 V LD1117 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1.8V 1.5A Very Low 2,517In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT TO-252-3 1.8 V 1.5 A 1 Output Positive 30 mA 3 V 13 V Fixed - 40 C + 125 C 100 mV LD29150 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 150mA Lo Quiescent Lo Noise Vltg Reg 24,835In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT SOT-23-5 1 V 150 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 80 mV LD39015 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 2.5V 500mA ULTRA LDO 5,173In Stock
Min.: 1
Mult.: 1
: 3,000

SMD/SMT DFN-6 2.5 V 500 mA 1 Output Positive 50 uA 1.5 V 5.5 V Fixed - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 11,035In Stock
Min.: 1
Mult.: 1
: 2,500

SMD/SMT SOT-89-3 5 V 200 mA 1 Output Positive 60 uA 2.5 V 13.2 V 50 dB Fixed - 40 C + 125 C 200 mV LDK220 Reel, Cut Tape, MouseReel