STMicroelectronics LDO Voltage Regulators

Results: 18
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
STMicroelectronics LDO Voltage Regulators 2 A high PSRR ultra low drop linear regulator with reverse current protection 53,702In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 2 A 1 Output Positive 1 mA 1.25 V 6 V 40 dB Fixed - 40 C + 125 C 130 mV LD39200 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 4,024In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 1.8 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V 62 dB Fixed - 40 C + 125 C 200 mV AEC-Q100 LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA very low drop voltage regulator 15,870In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 500 mA 1 Output Positive 200 uA 2.5 V 16 V Fixed - 40 C + 125 C 125 mV LDFM Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 10,595In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 5 V 200 mA 1 Output Positive 55 uA 2.5 V 13.2 V Fixed - 40 C + 125 C 100 mV LDK220 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low dropout LDO 1,965In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 200 mA 1 Output Positive 220 uA 3.3 V 40 V 70 dB Adjustable - 40 C + 150 C 700 mV AEC-Q100 LDL40 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1 A low quiescent current low noise voltage regulator 4,534In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 1 A 1 Output Positive 200 uA 1.5 V 5.5 V 62 dB Fixed - 40 C + 125 C 200 mV LD39100 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC 62,666In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 1.2 A 1 Output Positive 380 uA 2.5 V 18 V 87 dB, 75 dB Adjustable - 40 C + 125 C 350 mV LDL212 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC 11,044In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V 87 dB Fixed - 40 C + 125 C 350 mV LDL212 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC 13,236In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 1.2 A 1 Output Positive 250 uA 2.5 V 18 V 50 dB Adjustable - 40 C + 125 C 350 mV LDL212 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 400 mA, 38 V low-dropout regulator, with 45uAA quiescent current 5,995In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 400 mA 1 Output Positive 45 uA 3.5 V 38 V 77 dB Fixed - 40 C + 125 C 140 mV AEC-Q100 LDO40L Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 649In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 Adjustable 200 mA 1 Output Positive 60 uA 2.5 V 13.2 V Adjustable - 40 C + 125 C 100 mV LDK220 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 91In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 3.3 V 200 mA 1 Output Positive 55 uA 2.5 V 13.2 V Fixed - 40 C + 125 C 100 mV LDK220 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 1.2A Low Drop Linear Regulator IC 7,211In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 5 V 1.2 A 1 Output Positive 250 uA 2.5 V 18 V 50 dB Fixed - 40 C + 125 C 350 mV LDL212 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 500 mA low quiescent current and low noise voltage regulator 4,518In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 800 mV to 4.5 V 500 mA 1 Output Positive 100 uA 1.5 V 5.5 V Adjustable - 40 C + 125 C 200 mV LD39050 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DFN-6 4 V 200 mA 1 Output 2.5 V 14 V Adjustable - 40 C + 125 C LDK220 Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 6,000

DFN-6 LDK220 Reel, Cut Tape
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO Non-Stocked Lead-Time 22 Weeks
Min.: 6,000
Mult.: 3,000
Reel: 3,000

SMD/SMT DFN-6 2.7 V 200 mA 1 Output Positive 60 uA 2.5 V 13.2 V Fixed - 40 C + 125 C 100 mV LDK220 Reel
STMicroelectronics LDO Voltage Regulators 200 mA low quiescent current and low noise LDO Non-Stocked
Min.: 6,000
Mult.: 3,000
Reel: 6,000

DFN-6 LDK220 Reel, Cut Tape