Bel Power Solutions DC/DC Converters - Through Hole

Results: 459
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter 109In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 18 V 36 V 5 V 10 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.76 mm (0.896 in) 8.94 mm (0.352 in) Industrial SQ24
Bel Power Solutions DC/DC Converters - Through Hole 35W QUAD OUTPUT 60-150VDC 5V 1.4A 32In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 35 W 110 V 60 V 150 V 5 V 1.4 A 5 V 1.4 A 2.5 kV 72.9 mm (2.87 in) 47.8 mm (1.882 in) 8.89 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC-DC Converter 193In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 162 W 24 V 48 V 54 V 3 A 2.25 kV 1/4 Brick 58.4 mm (2.299 in) 36.8 mm (1.449 in) 15 mm (0.591 in) Industrial 0RQB-C5U54X
Bel Power Solutions DC/DC Converters - Through Hole 36-75VIN 12V @ 20A 235In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 36 V 75 V 12 V 20 A 2 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 12.24 mm (0.482 in) Industrial QME48T20120
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC,18-75V Input, 12V/7A Output 84W Active low 302In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 84 W 48 V 18 V 75 V 12 V 7 A 1.5 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 12.7 mm (0.5 in) Industrial 0RCY-60U
Bel Power Solutions DC/DC Converters - Through Hole +/-12V 170mA 4.1W 8.4-36 VDC 163In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4.1 W 20 V 8.4 V 36 V 12 V 170 mA - 12 V 170 mA 1.5 kV DIP-24 33 mm (1.299 in) 20 mm (0.787 in) 8.5 mm (0.335 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole DC-DC CONVERTER 285In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 48 V 36 V 75 V 12 V 4 A 2 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial SQ48
Bel Power Solutions DC/DC Converters - Through Hole 5V 0.6A 6W IN 8.4-36V 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 V 8.4 V 36 V 5 V 600 mA 5 V 600 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole +/-12V 170mA 4.1W 16.8-75 VDC 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 4.1 W 48 V 16.8 V 75 V 12 V 170 mA - 12 V 170 mA 2 kV DIP-24 32 mm (1.26 in) 20.07 mm (0.79 in) 8.38 mm (0.33 in) Industrial IMX4
Bel Power Solutions DC/DC Converters - Through Hole 0.7525-5.5Vout 5A 9.6-14VIn 561In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 27.5 W 12 V 9.6 V 14 V 5.5 V 5 A 22.86 mm (0.9 in) 5.41 mm (0.213 in) 10.16 mm (0.4 in) Industrial
Bel Power Solutions 0RCY-T0T12BG
Bel Power Solutions DC/DC Converters - Through Hole Isolated DC/DC 520In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 300 W 48 V 36 V 72 V 12 V 25 A 1.5 kV 58.42 mm (2.3 in) 22.86 mm (0.9 in) 13 mm (0.512 in) Industrial 0RCY
Bel Power Solutions DC/DC Converters - Through Hole 12V 0.3A 7.2W IN 40-121V 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 70 V 40 V 121 V 12 V 300 mA 12 V 300 mA 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 5V 0.7A 7W IN 16.8-75V 132In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7 W 40 V 16.8 V 75 V 5 V 700 mA 5 V 700 mA 1.2 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.5 mm (0.413 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 15V 0.24A 7.2W IN 16.8-75V 95In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 48 V 16.8 V 75 V 15 V 240 mA 15 V 240 mA 2.1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole DC-DC POWER SUPPLY 99In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 100 W 48 V 36 V 75 V 3.3 V 30 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY DC-DC,24/48/72/92V Input, 12V/4.2A Output 50.4W RoHS Active low 82In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 12 V 4.2 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole 6.1W 60-150V 5.1V 1.2A 71In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6.1 W 110 V 60 V 150 V 5.1 V 1.2 A 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 50-160V 256W BOOST CONV/ENC CASE 31In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 256 W 72 V 16.8 V 154 V 50 V to 154 V 1.6 A 54.9 mm (2.161 in) 54.7 mm (2.154 in) 11.5 mm (0.453 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 24V 0.15A 7.2W IN 16.8-75V 67In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 48 V 16.8 V 75 V 24 V 150 mA 24 V 150 mA 2.1 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole 240W 12V at 20A Bus Converter 123In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 36 V 75 V 12 V 20 A 2.25 kV 1/8 Brick 58.4 mm (2.299 in) 22.86 mm (0.9 in) 9.4 mm (0.37 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole 7.2W 60-150VDC 12V 0.3A OUT 1&2 57In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 7.2 W 110 V 60 V 150 V 12 V 300 mA 12 V 300 mA 2.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.41 mm (0.41 in) Industrial IMX7
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY 39In Stock
Min.: 1
Mult.: 1

Isolated 4 Output 36 W 24 V 18 V 35 V 15 V 600 mA 15 V 600 mA 2.1 kV 76.2 mm (3 in) 63.5 mm (2.5 in) 8.9 mm (0.35 in) Industrial IMX35
Bel Power Solutions DC/DC Converters - Through Hole DC/DC Converter 311In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 21.7 W 5 V 3 V 5.5 V 5.5 V 6 A 22.86 mm (0.9 in) 5.41 mm (0.213 in) 10.16 mm (0.4 in) Industrial
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;;DC-DC;;14.4-154V Input;15V;3.3A Output;49.5W;;;;;;;HALOGEN FREE= 41In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V, 48 V, 72 V, 96 V, 110 V 14.4 V 154 V 15 V 3.3 A 3 kV 1/4 Brick 58.42 mm (2.3 in) 36.83 mm (1.45 in) 15 mm (0.591 in) Industrial 0RQB-50Y
Bel Power Solutions DC/DC Converters - Through Hole POWER SUPPLY;DC-DC CONVERTER;;;;;;;; 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 8.4 V 36 V 12 V 650 mA 12 V 650 mA 50.8 mm (2 in) 40.6 mm (1.598 in) 10.67 mm (0.42 in) IMX15