Tube LDO Voltage Regulators

Results: 2,748
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1.0A LDO 898In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 1 A 1 Output 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 250 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 500MA CMOS LDO 575In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 210 mV Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 395In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LOW VOLTAGE LDO 480In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Adjustable - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A LOW VOLTAGE LOW LQ LDO 449In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1 A 1 Output Positive 140 uA 2.3 V 6 V 54 dB Adjustable - 40 C + 125 C 220 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1.5A LDO Regulator 245In Stock
Min.: 1
Mult.: 1

Through Hole DDPAK-3 3.3 V 1.5 A 1 Output Positive 120 uA 2.3 V 6 V 60 dB Fixed - 40 C + 125 C 330 mV AEC-Q100 Tube
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Analog Devices LDO Voltage Regulators 800mA L Drop Pos Regs Adj & Fixed 2.85V, 4,086In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 5 V 800 mA 1 Output Positive 5 mA 2.45 V 15 V 75 dB Fixed - 40 C + 125 C 1.1 V LT1117 Tube
Analog Devices LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg 4,488In Stock
Min.: 1
Mult.: 1

SMD/SMT DFN-8 1.22 V to 60 V 20 mA 1 Output Positive 7 uA 3 V 80 V 70 dB Adjustable - 40 C + 125 C 350 mV LT3014 Tube
Analog Devices LDO Voltage Regulators 100mA, L V, Very L Drop Lin Regs 5,755In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 Adjustable 100 mA 1 Output Positive 120 uA 900 mV 10 V 64 dB Adjustable - 40 C + 125 C 150 mV LT3020 Tube
Analog Devices LDO Voltage Regulators Adj 3A 1x Res L Drop Reg 5,936In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 0 V to 23 V 3 A 1 Output Positive 1.2 V 23 V 85 dB Adjustable - 40 C + 125 C 310 mV LT3083 Tube
Analog Devices LDO Voltage Regulators 7.5A, 5A, 3A L Drop Pos Adj Regs 1,633In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 Adjustable 3 A 1 Output Positive 2.55 V 30 V 75 dB Adjustable - 40 C + 150 C 1.3 V LT1085 Tube
Analog Devices LDO Voltage Regulators 3A L Drop Reg for uP Applications 7,635In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 3.3 V 3 A 1 Output Positive 400 uA 3.9 V 15 V 67 dB Fixed 0 C + 125 C 600 mV LT1528 Tube
Analog Devices LDO Voltage Regulators 500mA, L N, LDO uP Regs 4,460In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.22 V to 20 V 500 mA 1 Output Positive 30 uA 1.8 V 20 V 65 dB Adjustable - 40 C + 125 C 300 mV LT1763 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Neg Lin Reg w/ Prec C Lim 2,803In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 - 1.22 V to - 29.3 V 1.5 A 1 Output Negative 1.1 mA - 30 V - 1.8 V 65 dB Adjustable - 40 C + 125 C 410 mV LT3015 Tube
Analog Devices LDO Voltage Regulators 20V, 200mA, Ultralow N, Ultrahigh PSRR R 12,286In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-10 0 V to 15 V 200 mA 1 Output Positive 300 nA 1.8 V 20 V 117 dB Adjustable - 40 C + 125 C 350 mV LT3042 Tube
Analog Devices LDO Voltage Regulators 800mA 1x Res Rugged Lin Reg 7,920In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 0 V to 34.5 V 800 mA 1 Output Positive 1.2 V 36 V 90 dB Adjustable - 40 C + 125 C 1.35 V LT3088 Tube
Analog Devices LDO Voltage Regulators 3A, Fast Tran Resp, L N, LDO Regs 5,476In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-5 1.21 V to 20 V 3 A 1 Output Positive 1 mA 2.7 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1764 Tube
Analog Devices LDO Voltage Regulators 300mA, L N, uP LDO Regs 6,169In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-8 3 V 300 mA 1 Output Positive 100 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 270 mV LT1962 Tube
Analog Devices LDO Voltage Regulators 0.95V to 10VIN 3A VLDO w Prog Currnt Lmt 3,462In Stock
Min.: 1
Mult.: 1

SMD/SMT QFN-20 200 mV to 9.7 V 3 A 1 Output Positive 22 uA 950 mV 10 V 52 dB Adjustable - 40 C + 125 C 95 mV LT3033 Tube
Analog Devices LDO Voltage Regulators 45V Vin, uP, L N, 200mA LDO 9,128In Stock
Min.: 1
Mult.: 1

SMD/SMT MSOP-E-8 Adjustable 200 mA 1 Output Positive 45 uA 1.6 V 45 V 85 dB Adjustable - 40 C + 125 C 300 mV LT3062 Tube
Texas Instruments LDO Voltage Regulators 100-mA 30-V adjust a ble low-dropout vol A 926-LP4951CMX/NOPB 37,072In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 100 mA 1 Output Positive 75 uA 2.43 V 30 V Adjustable - 40 C + 125 C 430 mV LP4951C Tube
Analog Devices LDO Voltage Regulators 3A, 5A, 7.5A L Drop Pos Fixed Regs 5,796In Stock
Min.: 1
Mult.: 1

SMD/SMT DDPAK-3 3.3 V 3 A 1 Output Positive 2.55 V 30 V 72 dB Fixed 0 C + 150 C 1.3 V LT1085 Tube
Analog Devices LDO Voltage Regulators uP L Drop Regs w/ SD 3,387In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.8 V to 30 V 700 mA 1 Output Positive 50 uA 4.15 V 30 V 64 dB Adjustable 0 C + 125 C 130 mV LT1129 Tube
Analog Devices LDO Voltage Regulators 1.5A, L N, Fast Tran Resp LDO Regs 5,385In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 2.5 V 1.5 A 1 Output Positive 1 mA 2.1 V 20 V 63 dB Fixed - 40 C + 125 C 340 mV LT1963 Tube