Linear Voltage Regulators

Results: 1,943
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Texas Instruments Linear Voltage Regulators 1.5-A negative adj u stable linear volta ENV 926-LM337T/NOPB 2,129In Stock
Min.: 1
Mult.: 1

LM337 SMD/SMT TO-220-3 1 Output Negative - 37 V to - 1.2 V 1.5 A Adjustable - 4.2 V - 40 V 0 C + 125 C 65 uA Tube

Nisshinbo Linear Voltage Regulators 3-Term Pos Reg 100mA 3.3V 5V 28,002In Stock
Min.: 1
Mult.: 1
Reel: 1,000

NJM78LxxS SMD/SMT SOT-89-3 1 Output Positive 5 V 100 mA Fixed 7 V 20 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO 1.1Vout 5,860In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP151 SMD/SMT WLCSP-4 1 Output 200 mA 2.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 2,020In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP151 SMD/SMT TSOT-23-5 1 Output Positive 2.8 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 0mA LDO 2.7Vout w/ QOD 4,422In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 2.7 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 0.8A LDO Fix 1.8Vout 1,321In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADP1752 SMD/SMT LFCSP-16 1 Output Positive 1.8 V 800 mA Fixed 1.6 V 3.6 V - 40 C + 125 C 800 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 1.2Vo1, 3.3Vo2 3,282In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP222 SMD/SMT LFCSP-8 2 Output Positive 1.2 V, 3.3 V 300 mA Fixed 2.5 V 5.5 V - 40 C + 125 C 450 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA fixed anyCAP LDO 1,858In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP3333 SMD/SMT MSOP-8 1 Output Positive 5 V 300 mA Fixed 2.6 V 12 V - 40 C + 85 C 70 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 1,613In Stock
Min.: 1
Mult.: 1
Reel: 2,500

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 3.3 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 1.5V 1,165In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 1.5 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator A A 595-LM317LCLPR 2,511In Stock
Min.: 1
Mult.: 1

LM317L Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 35 V 0 C + 125 C 1.5 mA Bulk
Texas Instruments Linear Voltage Regulators 8Pin 100mA Adj Vltg Reg A 595-LM317LIPWR A 595-LM317LIPWR 3,159In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT TSSOP-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 3.75 V 38 V - 40 C + 125 C 1.5 mA Tube
Texas Instruments Linear Voltage Regulators 3-Terminal Adj 3,462In Stock
Min.: 1
Mult.: 1

TL317 SMD/SMT SOIC-8 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Tube
Texas Instruments Linear Voltage Regulators Adj 150mA Precision Voltage Regulator 4,312In Stock
Min.: 1
Mult.: 1
Reel: 2,000

UA723 SMD/SMT SOIC-14 1 Output Positive 2 V to 37 V 150 mA Adjustable 9.5 V 40 V 0 C + 70 C 2.3 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 8V 100mA Fixed Pos V oltage Regulator A A 595-UA78L08ACPK 5,803In Stock
Min.: 1
Mult.: 1
Reel: 1,000

UA78L SMD/SMT SOT-89-3 1 Output Positive 8 V 100 mA Fixed 10.5 V 23 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 9V 100mA Fixed Pos V oltage Regulator 4,011In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 9 V 100 mA Fixed 11.5 V 24 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Pos Voltage Regulator AL ALT 595-UA78L12ACDR 4,291In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78L SMD/SMT SOIC-8 1 Output Positive 12 V 100 mA Fixed 14.5 V 27 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Pos V oltage Regulator AL ALT 595-UA78M05IKCS 659In Stock
Min.: 1
Mult.: 1

UA78M Through Hole TO-220-3 1 Output Positive 5 V 500 mA Fixed 7 V 25 V - 40 C + 125 C 6 mA Tube
Texas Instruments Linear Voltage Regulators 5V 500mA Fixed Neg V oltage Regulator 13,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA79M SMD/SMT TO-252-3 1 Output Negative - 5 V 500 mA Fixed - 7 V - 25 V 0 C + 125 C 2 mA Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V 807In Stock
Min.: 1
Mult.: 1

ICL7663AE SMD/SMT SOIC-8 1 Output Positive 1.3 V to 16 V 40 mA Adjustable 1.5 V 16 V - 40 C + 85 C 4 uA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, 200mA, Low-Quiescent-Current Linear 3,480In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX5085 SMD/SMT TDFN-EP-6 1 Output Positive 3.3 V, 2.54 V to 11 V 200 mA Adjustable, Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 2,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX6769 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 1.8 V to 11 V 100 mA Adjustable, Fixed 72 V 72 V - 40 C + 125 C 31 uA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 12V 1A Positive 11,359In Stock
Min.: 1
Mult.: 1
Reel: 800

MC7812A SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1 A Fixed 14 V 35 V 0 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Negative 15,490In Stock
Min.: 1
Mult.: 1

MC7915 Through Hole TO-220-3 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V - 40 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators 100-mA 40-V high-P S RR adjustable line A 926-LM317LITP/NOPB 24,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LM317L SMD/SMT DSBGA-6 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 40 C + 125 C 50 uA Reel, Cut Tape, MouseReel