Linear Voltage Regulators

Results: 1,945
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
Analog Devices / Maxim Integrated Linear Voltage Regulators Low-Power, Adjustable-Output, Positive-V 809In Stock
Min.: 1
Mult.: 1

ICL7663AE SMD/SMT SOIC-8 1 Output Positive 1.3 V to 16 V 40 mA Adjustable 1.5 V 16 V - 40 C + 85 C 4 uA Tube
Analog Devices / Maxim Integrated Linear Voltage Regulators 65V, 200mA, Low-Quiescent-Current Linear 3,486In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX5085 SMD/SMT TDFN-EP-6 1 Output Positive 3.3 V, 2.54 V to 11 V 200 mA Adjustable, Fixed 6.5 V 65 V - 40 C + 125 C 2 mA Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Linear Voltage Regulators Automotive Micropower Linear Regulators 2,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX6769 SMD/SMT TDFN-8 1 Output Positive 3.3 V, 1.8 V to 11 V 100 mA Adjustable, Fixed 72 V 72 V - 40 C + 125 C 31 uA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 12V 1A Positive 11,478In Stock
Min.: 1
Mult.: 1
Reel: 800

MC7812A SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1 A Fixed 14 V 35 V 0 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Negative 15,518In Stock
Min.: 1
Mult.: 1

MC7915 Through Hole TO-220-3 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V - 40 C + 125 C 4.4 mA Tube
Texas Instruments Linear Voltage Regulators 100-mA 40-V high-P S RR adjustable line A 926-LM317LITP/NOPB 24,999In Stock
Min.: 1
Mult.: 1
Reel: 3,000

LM317L SMD/SMT DSBGA-6 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 40 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-TERMINAL ADJ REG 25,122In Stock
Min.: 1
Mult.: 1

LM317L SMD/SMT SOIC-8 1 Output Positive 1.2 V to 37 V 100 mA Adjustable 4.2 V 40 V - 40 C + 125 C 50 uA Tube
STMicroelectronics Linear Voltage Regulators 8.0V 0.1A Positive 19,123In Stock
Min.: 1
Mult.: 1
Reel: 2,000

L78L Through Hole TO-92-3 1 Output Positive 8 V 100 mA Fixed 10 V 30 V - 40 C + 125 C 6 mA Ammo Pack
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 3,857In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 2.5Vout 2,872In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP122 SMD/SMT TSOT-23-5 1 Output Positive 2.5 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 1.8Vout 1,149In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP124 SMD/SMT MSOP-8 1 Output Positive 1.8 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 2.5Vout 1,484In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP124 SMD/SMT MSOP-8 1 Output Positive 2.5 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO Adjustable Vout 5,059In Stock
Min.: 1
Mult.: 1

ADP125 SMD/SMT SOIC-8 1 Output Positive 800 mV to 5 V 500 mA Adjustable 2.3 V 5.5 V - 40 C + 125 C 45 uA Tube
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 3,035In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP151 SMD/SMT LFCSP-6 1 Output 200 mA 2.2 V 5.5 V - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 7,085In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP151 SMD/SMT TSOT-23-5 1 Output Positive 1.2 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 1.8Vo1, 3.3Vo2 1,664In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP222 SMD/SMT LFCSP-8 2 Output 300 mA - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators High Accuracy anyCAP 50 mA Low Dropout Linear Regulator 2,048In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ADP3300 SMD/SMT SOT-23-6 1 Output Positive 5 V 50 mA Fixed 3 V 12 V - 40 C + 85 C 1 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 2.5V 916In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 2.5 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 5.0v 3,793In Stock
Min.: 1
Mult.: 1
Reel: 1,500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 5 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 5.0v 610In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ADP7102 SMD/SMT SOIC-8 1 Output Positive 5 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 12V 100mA Fixed Neg Voltage Regulator 2,567In Stock
Min.: 1
Mult.: 1

MC79L SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 20 V - 7 V 0 C + 125 C 6.5 mA Tube
Texas Instruments Linear Voltage Regulators 500-mA 30-V linear v oltage regulator 4 A 595-UA78M05CDCYR 5,467In Stock
Min.: 1
Mult.: 1
Reel: 2,500

UA78M SMD/SMT SOT-223-4 1 Output Positive Adjustable 500 mA Adjustable 5.3 V 35 V 0 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 3-Trm 100mA Adj Pos Voltage Regulator 1,667In Stock
Min.: 1
Mult.: 1
Reel: 2,000

TL317 Through Hole TO-92-3 1 Output Positive 1.25 V to 32 V 100 mA Adjustable 2.5 V 35 V 0 C + 125 C 50 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 10V 100mA Fixed Pos Voltage Regulator 3,717In Stock
Min.: 1
Mult.: 1
Reel: 2,000

UA78L Through Hole TO-92-3 1 Output Positive 10 V 100 mA Fixed 12.5 V 25 V 0 C + 125 C 6 mA Reel, Cut Tape

Analog Devices / Maxim Integrated Linear Voltage Regulators 40V, Ultra-Low Quiescent-Current Linear 1,082In Stock
Min.: 1
Mult.: 1

MAX15007B SMD/SMT SOIC-8 1 Output Positive 5 V 50 mA Fixed 4 V 40 V - 40 C + 125 C 93 uA Tube